4701-001MLF

Tusonix / CTS
800-4701-001LF
4701-001MLF

Mfr.:

Description:
Feed Through Capacitors 8200pF 100Volts@85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
16.000
Expected 08/02/2027
16.000
Expected 15/03/2027
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp117.414 Rp117.414
Rp82.374 Rp823.740
Rp70.999 Rp3.549.950
Rp62.376 Rp6.237.600
Rp60.542 Rp30.271.000
Full Reel (Order in multiples of 2000)
Rp55.772 Rp111.544.000
Rp51.919 Rp207.676.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Tusonix / CTS
Product Category: Feed Through Capacitors
RoHS:  
REACH - SVHC:
8200 pF
100 VDC
SMD/SMT
- 20 %, + 80 %
3 Terminal
10 mm
2.29 mm
2.29 mm
0.09 in
Three Terminal Network Filter Capacitors
10 A
5.74 mm
- 55 C
+ 85 C
4701
Reel
Cut Tape
MouseReel
Brand: Tusonix / CTS
Insulation Resistance: 10 GOhms
Product Type: Feed Through Capacitors
Factory Pack Quantity: 2000
Subcategory: Filters
Type: EMI/RFI Surface Mount Pi and C Filters
Part # Aliases: 4701001MLF
Unit Weight: 280 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000001
TARIC:
8504509590
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.