SF0805 Series Feed Through Capacitors

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Number of Terminals Package/Case Length Width Height Product Current Rating Ground Terminal Minimum Operating Temperature Maximum Operating Temperature Dielectric Maximum DC Resistance Series Packaging
Spectrum Control Feed Through Capacitors 22KpF 50V 1A 3-TERMINAL CHIP EMI 3.115In Stock
Min.: 1
Mult.: 1
Reel: 4.000

0.022 uF 50 VDC SMD/SMT - 20 %, + 50 % 3 Terminal 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm Three Terminal Filter Capacitors 1 A 0.024 mm - 55 C + 125 C X7R 80 mOhms SF0805 Reel, Cut Tape, MouseReel
Spectrum Control Feed Through Capacitors 100pF 50V .4A 3-TERMINAL CHIP EMI Non-Stocked Lead-Time 20 Weeks
Min.: 8.000
Mult.: 4.000
Reel: 4.000

100 pF 50 VDC SMD/SMT - 20 %, + 50 % 3 Terminal 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm Three Terminal Filter Capacitors 400 mA 0.024 mm - 55 C + 125 C C0G (NP0) 300 mOhms SF0805 Reel
Spectrum Control Feed Through Capacitors 1000pF 50V .3A 0805 3-TERMINAL CHIP EMI Non-Stocked
Min.: 8.000
Mult.: 4.000
Reel: 4.000

1000 pF 50 VDC - 20 %, + 50 % 3 Terminal 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm Three Terminal Filter Capacitors 400 mA 0.6 mm - 55 C + 125 C X7R 300 mOhms SF0805 Reel