1 uF Film Capacitors

Results: 3.591
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Panasonic Industry Film Capacitors 630VDC, 1.0uF, +-10%, LS=22.5mm, Bulk Straight lead, AEC-Q200 783In Stock
Min.: 1
Mult.: 1

1 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 27 mm (1.063 in) 10.5 mm (0.413 in) Film Capacitor 10 % 2 Pin 12.9 mOhms 19 mm (0.748 in) Straight - 40 C + 110 C ECWF(J) Bulk
Panasonic Industry Film Capacitors 630VDC, 1.0uF, +-10%, LS=22.5mm, Bulk Cut lead, AEC-Q200 696In Stock
Min.: 1
Mult.: 1

1 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 27 mm (1.063 in) 10.5 mm (0.413 in) Film Capacitor 10 % 2 Pin 12.9 mOhms 19 mm (0.748 in) Cut - 40 C + 110 C ECWF(J) Bulk
Panasonic Industry Film Capacitors 1000VDC, 1.0uF, +-5%, LS=27.5mm, Bulk Straight lead, AEC-Q200 651In Stock
Min.: 1
Mult.: 1

1 uF 1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31 mm (1.22 in) 9 mm (0.354 in) Film Capacitor 5 % 2 Pin 33.2 mOhms 19 mm (0.748 in) Straight - 40 C + 105 C ECWF(J) Bulk
Panasonic Industry Film Capacitors 1000VDC, 1.0uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200 675In Stock
Min.: 1
Mult.: 1

1 uF 1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31 mm (1.22 in) 9 mm (0.354 in) Film Capacitor 5 % 2 Pin 33.2 mOhms 19 mm (0.748 in) Cut - 40 C + 105 C ECWF(J) Bulk
Panasonic Industry Film Capacitors 630VDC, 1.0uF, +-5%, LS=22.5mm, Bulk Straight lead, AEC-Q200 739In Stock
50Expected 02/11/2026
Min.: 1
Mult.: 1

1 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 27 mm (1.063 in) 10.5 mm (0.413 in) Film Capacitor 5 % 2 Pin 12.9 mOhms 19 mm (0.748 in) Straight - 40 C + 110 C ECWF(J) Bulk
Panasonic Industry Film Capacitors 630VDC, 1.0uF, +-5%, LS=22.5mm, Bulk Cut lead, AEC-Q200 690In Stock
Min.: 1
Mult.: 1

1 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 27 mm (1.063 in) 10.5 mm (0.413 in) Film Capacitor 5 % 2 Pin 12.9 mOhms 19 mm (0.748 in) Cut - 40 C + 110 C ECWF(J) Bulk
Vishay / Roederstein Film Capacitors 1uF 63V 5% 21.486In Stock
Min.: 1
Mult.: 1

1 uF 63 VDC Radial Polyester 7.5 mm (0.295 in) 10.3 mm (0.406 in) 5.7 mm (0.224 in) AC and Pulse Film Capacitors 40 VAC 5 % 2 Pin 11.5 mm (0.453 in) Straight - 55 C + 100 C MKT1818 Bulk

Panasonic Industry Film Capacitors 600VAC 1uF 10% P1=37.5mm Blk ST 1.203In Stock
Min.: 1
Mult.: 1

1 uF Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 15 mm (0.591 in) Safety Film Capacitors 600 VAC 10 % 2 Pin 13.7 mOhms 29 mm (1.142 in) Straight - 40 C + 105 C EZPQ Bulk
Vishay / Roederstein Film Capacitors 1uF 1250volts 5% High Quality Cap. 432In Stock
Min.: 1
Mult.: 1

1 uF 1.25 kVDC Axial Polypropylene (PP) 31.5 mm (1.24 in) AC and Pulse Film Capacitors 425 VAC 5 % 2 Pin Straight - 55 C + 110 C MKP1839 Bulk
TDK Film Capacitors 1.0uF 750volts 10% 27.5mmL/S 0.8mmL/D 1.401In Stock
Min.: 1
Mult.: 1

1 uF 750 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 12.5 mm (0.492 in) DC Link Film Capacitors 375 VAC 10 % 2 Pin 9 mOhms 21.5 mm (0.846 in) Straight - 40 C + 100 C B3267* - MKP DC-Link High Power AEC-Q200 Bulk
Vishay / Roederstein Film Capacitors 1.0uF 400V 1% 364In Stock
Min.: 1
Mult.: 1

1 uF 400 VDC Axial Polypropylene (PP) 31.5 mm (1.24 in) AC and Pulse Film Capacitors 220 VAC 1 % 2 Pin Straight - 55 C + 100 C MKP1839 Bulk
TDK Film Capacitors 1.0uF 63volts 10% 5.910In Stock
Min.: 1
Mult.: 1

1 uF 63 VDC Radial Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) 9 mm (0.354 in) 4 mm (0.157 in) General Film Capacitors 40 VAC 10 % 2 Pin 6.8 mm (0.268 in) Straight - 55 C + 125 C B3256* - MKT SilverCap Bulk
TDK Film Capacitors FILM CAP MKP PFC 1.0 uF 10 630Vdc LS 22.5mm 2.393In Stock
Min.: 1
Mult.: 1

1 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 16.5 mm (0.65 in) Power Factor Correction Film Capacitors 200 VAC 10 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 125 C B3267xP AEC-Q200 Bulk
Vishay / Roederstein Film Capacitors 1uF 1200volt 5% 2 pin AEC-Q200 27.5mm LS 1.195In Stock
Min.: 1
Mult.: 1

1 uF 1.2 kVDC Radial Polypropylene (PP) General Film Capacitors 5 % 2 Pin Straight - 40 C + 105 C MKP1848Se AEC-Q200 Tray
KEMET Film Capacitors 630V 1 uF 110C 10% 2 Pin LS=27.5 mm AEC-Q200 6.441In Stock
Min.: 1
Mult.: 1

1 uF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11 mm (0.433 in) EMI Suppression Capacitors 310 VAC 10 % 2 Pin 20 mm (0.787 in) Straight - 40 C + 110 C F862 V054 AEC-Q200 Bulk
KEMET Film Capacitors 100V 1 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 5.840In Stock
Min.: 1
Mult.: 1
Max.: 8.000

1 uF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 6 mm (0.236 in) General Film Capacitors 63 VAC 10 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 105 C R82 AEC-Q200 Bulk
KEMET Film Capacitors 50volts 1.0uF 5% LS 12.7mm 635In Stock
Min.: 1
Mult.: 1
Max.: 1.200
: 600

1 uF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 12.7 mm (0.5 in) 11.5 mm (0.453 in) SMD Film Capacitors 30 VAC 5 % 2 Pin 6.5 mm (0.256 in) - 55 C + 125 C SMC Reel, Cut Tape, MouseReel
KEMET Film Capacitors 630V 1.0uF 10% LS=27.5mm 2.607In Stock
Min.: 1
Mult.: 1
Max.: 960

1 uF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 22 mm (0.866 in) General Film Capacitors 250 VAC 10 % 2 Pin 8 mOhms 22 mm (0.866 in) Straight - 55 C + 105 C R75 Tray
KEMET Film Capacitors 100V 1 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 10.827In Stock
Min.: 1
Mult.: 1
Max.: 5.600
: 1.400

1 uF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 6 mm (0.236 in) General Film Capacitors 63 VAC 5 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 105 C R82 AEC-Q200 Ammo Pack
KEMET Film Capacitors 850volts 1uF 5% 492In Stock
Min.: 1
Mult.: 1
1 uF 850 VDC Axial Polypropylene (PP) 44 mm (1.732 in) General Film Capacitors 450 VAC 5 % 2 Pin 3.8 mOhms Straight - 40 C + 85 C C4C Bulk
KEMET Film Capacitors 250V 1uF 5% 1.843In Stock
Min.: 1
Mult.: 1
Max.: 1.200

1 uF 400 VDC Axial Polypropylene (PP) 33 mm (1.299 in) General Film Capacitors 250 VAC 5 % 2 Pin 8.3 mOhms Straight - 40 C + 85 C C4G Bulk
KEMET Film Capacitors 630vdc 1.0uF 10% Poly Wound 27.5mm 2.133In Stock
Min.: 1
Mult.: 1

1 uF 630 VDC Radial Polyester 27.5 mm (1.083 in) 32 mm (1.26 in) 11 mm (0.433 in) General Film Capacitors 220 VAC 10 % 2 Pin 20 mm (0.787 in) Straight - 55 C + 105 C R60 AEC-Q200 Tray
KEMET Film Capacitors 630V 1 uF 110C 10% 2 Pin LS=27.5 mm AEC-Q200 1.152In Stock
Min.: 1
Mult.: 1

1 uF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11 mm (0.433 in) Safety Film Capacitors 310 VAC 10 % 2 Pin 20 mm (0.787 in) Straight - 40 C + 110 C F862 AEC-Q200 Bulk
KEMET Film Capacitors 1000V 1uF 5% LS=37.5mm 1.109In Stock
504Expected 30/10/2026
Min.: 1
Mult.: 1
Max.: 168

1 uF 1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 40 mm (1.575 in) General Film Capacitors 600 VAC 5 % 2 Pin 3.18 mOhms 40 mm (1.575 in) Straight - 55 C + 125 C R76H AEC-Q200 Tray
Panasonic Industry Film Capacitors 400VDC 1.0uF 10% MPET L/S=15mm 2.544In Stock
Min.: 1
Mult.: 1

1 uF 400 VDC Radial Polyester 15 mm (0.591 in) 26 mm (1.024 in) 8.5 mm (0.335 in) General Film Capacitors 10 % 2 Pin 23 mm (0.906 in) Crimped - 40 C + 105 C ECQE(F) Bulk