1.4 uF Film Capacitors

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 1.1k V 1.4 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 77In Stock
Min.: 1
Mult.: 1

1.4 uF 1.1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 21 mm (0.827 in) DC Link Film Capacitors 5 % 2 Pin 12.5 mm (0.492 in) Straight - 55 C + 105 C C4AQ-M AEC-Q200 Bulk
TDK Film Capacitors 1.4uF 1250volt 10% 11In Stock
Min.: 1
Mult.: 1

1.4 uF 1.25 kVDC Lug Polypropylene (PP) 28 mm (1.102 in) Snubber Film Capacitors 500 VAC 10 % 2 Pin Straight - 55 C + 110 C B3265* - MKP Snubber AEC-Q200 Bulk
KEMET Film Capacitors 1.1k V 1.4 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200
768Expected 19/01/2027
Min.: 1
Mult.: 1

1.4 uF 1.1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11 mm (0.433 in) DC Link Film Capacitors 5 % 2 Pin 20 mm (0.787 in) Straight - 55 C + 105 C C4AQ-M AEC-Q200 Bulk
Knowles / Illinois Capacitor Film Capacitors 1.4uF 1100Vac 10% Conduction Cooled Non-Stocked Lead-Time 12 Weeks
Min.: 2
Mult.: 2

1.4 uF HC5 Bulk
Knowles / Illinois Capacitor Film Capacitors 1.4uF 1100Vac 10% Conduction Cooled Non-Stocked Lead-Time 12 Weeks
Min.: 3
Mult.: 1

1.4 uF Insert Threaded Polypropylene (PP) 100 mm (3.937 in) 100 mm (3.93 in) RF and Power Film Capacitors 10 % 1.2 mOhms 54 mm (2.126 in) - 40 C + 85 C LC5 Bulk
Knowles / Illinois Capacitor Film Capacitors 1.4uF 1kV Non-Stocked Lead-Time 18 Weeks
Min.: 125
Mult.: 25

1.4 uF 1 kVDC Axial Polypropylene (PP) Snubber Film Capacitors 400 VAC 10 % - 55 C + 105 C 942 Bulk