10 uF Film Capacitors

Results: 779
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay / Roederstein Film Capacitors MKP , 10 uF , + / - 5% , 1000Vdc, pitch 37,5 , 4 pins 271In Stock
Min.: 1
Mult.: 1

10 uF 1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 43 mm (1.693 in) 21.5 mm (0.846 in) DC Link Film Capacitors 5 % 4 Pin 11 mOhms 38.5 mm (1.516 in) 43 mm x 21.5 mm Straight - 55 C + 105 C MKP1848C Bulk
Vishay / Roederstein Film Capacitors 10 uF 348In Stock
Min.: 1
Mult.: 1

10 uF 800 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 43 mm (1.693 in) 18.5 mm (0.728 in) DC Link Film Capacitors 5 % 4 Pin 12 mOhms 35.5 mm (1.398 in) 43 mm x 18.5 mm Straight - 55 C + 105 C MKP1848C Bulk
TDK Film Capacitors 10uF 875volts 10% 4 Pin 52.5mmL/S 276In Stock
Min.: 1
Mult.: 1

10 uF 875 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) DC Link Film Capacitors 400 VAC 10 % 4 Pin 2.5 mOhms 45 mm (1.772 in) Straight - 40 C + 100 C B3267* - MKP DC-Link High Power AEC-Q200 Bulk
Vishay / Roederstein Film Capacitors 10uF 700volt 5% 2pin 37.5mm LS 419In Stock
Min.: 1
Mult.: 1

10 uF 700 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 35.5 mm (1.398 in) 18.5 mm (0.728 in) DC Link Film Capacitors 5 % 2 Pin 13.5 mOhms 43 mm (1.693 in) 43 mm x 18.5 mm Straight - 40 C + 105 C MKP1848 Bulk
Vishay / Roederstein Film Capacitors 10uF 900volt 5% 4pin 37.5x10.2mm 367In Stock
Min.: 1
Mult.: 1

10 uF 900 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 43 mm (1.693 in) 18.5 mm (0.728 in) DC Link Film Capacitors 5 % 4 Pin 11 mOhms 35.5 mm (1.398 in) 43 mm x 18.5 mm Straight - 55 C + 105 C MKP1848C Tray
Vishay / Roederstein Film Capacitors 10uF 900volt 5% 4 pin AEC-Q200 37.5mm LS 1.219In Stock
Min.: 1
Mult.: 1

10 uF 900 VDC Radial Polypropylene (PP) General Film Capacitors 5 % 4 Pin Straight - 40 C + 105 C MKP1848Se AEC-Q200 Tray
Vishay / Roederstein Film Capacitors 10uF 10% 310V AC Filtering 919In Stock
Min.: 1
Mult.: 1

10 uF Radial Polypropylene (PP) 37.5 mm (1.476 in) 43 mm (1.693 in) 21.5 mm (0.846 in) AC and Pulse Film Capacitors 310 VAC 10 % 4 Pin 38.5 mm (1.516 in) Straight - 40 C + 85 C MKP1847C Tray
Vishay / Roederstein Film Capacitors 10uF 350volts 5% High Humidity 557In Stock
Min.: 1
Mult.: 1

10 uF 700 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) AC and Pulse Film Capacitors 350 VAC 5 % 4 Pin 3.5 mOhms 45 mm (1.772 in) Straight - 60 C + 105 C MKP1847H Bulk
Vishay / Roederstein Film Capacitors 10uF 10% 230V AC Filtering 936In Stock
Min.: 1
Mult.: 1

10 uF Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 20 mm (0.787 in) AC and Pulse Film Capacitors 230 VAC 10 % 2 Pin 35 mm (1.378 in) Straight - 40 C + 85 C MKP1847C Tray
Vishay / Roederstein Film Capacitors 10uF 250volts 5% High Humidity 380In Stock
Min.: 1
Mult.: 1

10 uF 500 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 21.5 mm (0.846 in) AC and Pulse Film Capacitors 250 VAC 5 % 4 Pin 6.5 mOhms 38.5 mm (1.516 in) Straight - 60 C + 105 C MKP1847H Bulk
TDK Film Capacitors 275VAC 10uF 10% 16.5mOhm 462In Stock
Min.: 1
Mult.: 1

10 uF 400 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 25.5 mm (1.004 in) General Film Capacitors 275 VAC 10 % 4 Pin 16.5 mOhms 32 mm (1.26 in) Straight - 40 C + 85 C B32354S Bulk
Panasonic Industry Film Capacitors 800VDC 10uF 10% 4-Pin STD AEC-Q200 171In Stock
Min.: 1
Mult.: 1

10 uF 800 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) General Film Capacitors 10 % 4 Pin Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
KEMET Film Capacitors 400volts 10uF 5% 1.120In Stock
Min.: 1
Mult.: 1
Max.: 200

10 uF 400 VDC Axial Polypropylene (PP) 44 mm (1.732 in) General Film Capacitors 250 VAC 5 % 2 Pin 2.7 mOhms Straight - 40 C + 85 C C4G Bulk
Panasonic Industry Film Capacitors 380VAC 10uF 5% Straight Lead 806In Stock
Min.: 1
Mult.: 1

10 uF Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 25 mm (0.984 in) General Film Capacitors 380 VAC 5 % 2 Pin 13.3 mOhms 40 mm (1.575 in) Straight - 40 C + 105 C EZPQ Bulk
Vishay / Roederstein Film Capacitors 10uF 1200volt 5% 5 pin AEC-Q200 52.5mm LS 529In Stock
Min.: 1
Mult.: 1

10 uF 1.2 kVDC Radial Polypropylene (PP) General Film Capacitors 5 % 5 Pin Straight - 40 C + 105 C MKP1848Se AEC-Q200 Tray
KEMET Film Capacitors 100V 10uF LS=27.5mm 10% Radial 1.543In Stock
Min.: 1
Mult.: 1

10 uF 100 VDC Radial Polyester 27.5 mm (1.083 in) 32 mm (1.26 in) 9 mm (0.354 in) General Film Capacitors 63 VAC 10 % 2 Pin 17 mm (0.669 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 100volts 10uF 10% LS 27.5mm 1.209In Stock
Min.: 1
Mult.: 1

10 uF 100 VDC Radial Polyester 27.5 mm (1.083 in) 32 mm (1.26 in) 9 mm (0.354 in) General Film Capacitors 63 VAC 10 % 2 Pin 17 mm (0.669 in) Straight - 55 C + 105 C R60 AEC-Q200 Tray
KEMET Film Capacitors 400V 10uF 5% LS=37.5mm 578In Stock
Min.: 1
Mult.: 1
Max.: 288

10 uF 400 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 24 mm (0.945 in) General Film Capacitors 220 VAC 5 % 2 Pin 4.8 mOhms 44 mm (1.732 in) Straight - 55 C + 105 C R75 Bulk
TDK Film Capacitors FILM CAP 10 uF 10% 170In Stock
Min.: 1
Mult.: 1

10 uF 1.2 kVDC Stud Threaded Polypropylene (PP) 35 mm (1.378 in) 70 mm (2.756 in) General Film Capacitors 680 VAC 5 % 2 Pin - 40 C + 85 C MKP AC Bulk
KEMET Film Capacitors 520V 10uF 85C 10% LS=27.5mm 783In Stock
Min.: 1
Mult.: 1

10 uF 520 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 18 mm (0.709 in) Power Factor Correction Film Capacitors 200 VAC 10 % 2 Pin 10 mOhms 33 mm (1.299 in) Straight - 55 C + 125 C R71H AEC-Q200 Tray
Vishay / Roederstein Film Capacitors 10uF 1200volt 5% 2pin 37.5 mm LS 59In Stock
Min.: 1
Mult.: 1

10 uF 1.2 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 44 mm (1.732 in) 24 mm (0.945 in) DC Link Film Capacitors 5 % 2 Pin 8.5 mOhms 42 mm (1.654 in) 42 mm x 24 mm - 40 C + 105 C MKP1848 Bulk
Vishay / Roederstein Film Capacitors 10UF 63V 20% 55In Stock
Min.: 1
Mult.: 1

10 uF 63 VDC Radial Polyester 31.5 mm (1.24 in) 11.5 mm (0.453 in) General Film Capacitors 40 VAC 20 % 20.5 mm (0.807 in) - 55 C + 100 C MKT1822 Bulk
Vishay / Roederstein Film Capacitors 10uF 440volts 5% 4pin 52.5mm 24In Stock
Min.: 1
Mult.: 1

10 uF 1 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) AC and Pulse Film Capacitors 440 VAC 10 % 4 Pin 50 mm (1.969 in) Straight - 40 C + 85 C MKP1847 Tray
Vishay / Roederstein Film Capacitors 10uF 1200volt 5% 4pin 37.5x10.2 mm LS 87In Stock
Min.: 1
Mult.: 1

10 uF 1.2 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 44 mm (1.732 in) 24 mm (0.945 in) DC Link Film Capacitors 5 % 4 Pin 7.5 mOhms 42 mm (1.654 in) 42 mm x 24 mm - 40 C + 105 C MKP1848 Bulk
Vishay / Roederstein Film Capacitors MKP, 700Vdc, 10uF, 37,5pitch, P2= 10,2mmP2, 4pins 28In Stock
Min.: 1
Mult.: 1

10 uF 700 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 33 mm (1.299 in) DC Link Film Capacitors 5 % 4 Pin 8 mOhms 15 mm (0.591 in) 42 mm x 33 mm Straight - 40 C + 105 C MKP1848S Bulk