11 uF Film Capacitors

Results: 30
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Panasonic Industry Film Capacitors 700VDC 11uF 10% LS=27.5mm 2-Pin STD 197In Stock
Min.: 1
Mult.: 1

11 uF 700 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) General Film Capacitors 10 % 2 Pin Straight - 40 C + 105 C EZPV Bulk
KEMET Film Capacitors 500V 11 uF 105C 10% AEC-Q200 46In Stock
Min.: 1
Mult.: 1

11 uF 500 VDC Radial Polypropylene (PP) 42 mm (1.654 in) 20 mm (0.787 in) High Reliability Capacitors 250 VAC 10 % 4 Pin 40 mm (1.575 in) - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 800V 11 uF 105C 10% AEC-Q200 9In Stock
Min.: 1
Mult.: 1

11 uF 800 VDC Radial Polypropylene (PP) 42 mm (1.654 in) 30 mm (1.181 in) High Reliability Capacitors 400 VAC 10 % 4 Pin 45 mm (1.772 in) - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 700V 11 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 96In Stock
240Expected 11/09/2026
Min.: 1
Mult.: 1
Max.: 160

11 uF 700 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 18 mm (0.709 in) DC Link Film Capacitors 5 % 2 Pin 33 mm (1.299 in) Straight - 55 C + 105 C C4AQ-M AEC-Q200 Bulk
KEMET Film Capacitors 500V 11 uF 105C 10% 2 Pin LS=27.5 mm AEC-Q200 101In Stock
Min.: 1
Mult.: 1

11 uF 500 VDC Radial Polyester/Polypropylene 27.5 mm (1.083 in) 32 mm (1.26 in) 19 mm (0.748 in) DC Link Film Capacitors 10 % 2 Pin 29 mm (1.142 in) Straight - 55 C + 105 C C4AU AEC-Q200 Bulk
Panasonic Industry Film Capacitors 700VDC, 11.6uF, +-10%, 2-pin type, 27.5mm pitch For industrial & infrastructure
800Expected 14/09/2026
Min.: 1
Mult.: 1

11 uF 700 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.2 mm (1.228 in) 20.8 mm (0.819 in) Film Capacitors 10 % 2 Pin 10.6 mOhms 41 mm (1.614 in) - 40 C + 105 C EZPV-D Bulk
Panasonic Industry Film Capacitors 700VDC, 11.6uF, +-10%, 4-pin type, 27.5mm pitch For industrial & infrastructure
800Expected 14/09/2026
Min.: 1
Mult.: 1

11 uF 700 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.2 mm (1.228 in) 20.8 mm (0.819 in) Film Capacitors 10 % 4 Pin 10.6 mOhms 41 mm (1.614 in) - 40 C + 105 C EZPV-D Bulk
Panasonic Industry Film Capacitors 800VDC, 11.6uF, +-10%, 2-pin type, 27.5mm pitch For industrial & infrastructure
800Expected 14/09/2026
Min.: 1
Mult.: 1

11 uF 800 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.2 mm (1.228 in) 20.8 mm (0.819 in) Film Capacitors 10 % 2 Pin 10.6 mOhms 41 mm (1.614 in) - 40 C + 105 C EZPV-D Bulk
Panasonic Industry Film Capacitors 800VDC, 11.6uF, +-10%, 4-pin type, 27.5mm pitch For industrial & infrastructure
800Expected 14/09/2026
Min.: 1
Mult.: 1

11 uF 800 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.2 mm (1.228 in) 20.8 mm (0.819 in) Film Capacitors 10 % 4 Pin 10.6 mOhms 41 mm (1.614 in) - 40 C + 105 C EZPV-D Bulk
KEMET Film Capacitors 1.2k V 11 uF 105C 10% AEC-Q200
297Expected 26/01/2027
Min.: 1
Mult.: 1
Max.: 36

11 uF 1.2 kVDC Radial Polypropylene (PP) 57.5 mm (2.264 in) 45 mm (1.772 in) High Reliability Capacitors 600 VAC 10 % 4 Pin 65 mm (2.559 in) - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 1.2k V 11 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200
128Expected 20/11/2026
Min.: 1
Mult.: 1
Max.: 88

11 uF 1.2 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 24 mm (0.945 in) DC Link Film Capacitors 5 % 4 Pin 44 mm (1.732 in) Straight - 55 C + 105 C C4AQ-M AEC-Q200 Bulk
TDK Film Capacitors PhiCap480V50/60Hz-2,5/3KVAR3PH Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

11 uF Stud Threaded Polypropylene (PP) Power Factor Correction Film Capacitors 480 VAC - 5 %, + 10 % 129 mm (5.079 in) - 25 C + 55 C Phicap - Three-phase capacitor Bulk
Panasonic Industry Film Capacitors 380VAC 11uF 5% Straight Lead Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

11 uF Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) General Film Capacitors 380 VAC 5 % 2 Pin 12.2 mOhms 51 mm (2.008 in) Straight - 40 C + 105 C EZPQ Bulk
Panasonic Industry Film Capacitors 800VDC 11uF 10% LS=27.5mm ST Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

11 uF 800 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31 mm (1.22 in) 20.5 mm (0.807 in) DC Link Film Capacitors 10 % 2 Pin 10.6 mOhms 41.5 mm (1.634 in) Straight - 40 C + 105 C EZPV Bulk
Panasonic Industry Film Capacitors 800VDC 11uF 10% ST AEC-Q200 LS=27.5mm Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

11 uF 800 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31 mm (1.22 in) 20.5 mm (0.807 in) DC Link Film Capacitors 10 % 2 Pin 10.6 mOhms 41.5 mm (1.634 in) Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
Panasonic Industry Film Capacitors 700VDC 11uF 10% LS=27.5mm 2-Pin STD AEC-Q200 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

11 uF 700 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) General Film Capacitors 10 % 2 Pin Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
Panasonic Industry Film Capacitors 700VDC 11uF 10% 4-Pin STD Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

11 uF 700 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) General Film Capacitors 10 % 4 Pin Straight - 40 C + 105 C EZPV Bulk
Panasonic Industry Film Capacitors 700VDC 11uF 10% 4-Pin STD AEC-Q200 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

11 uF 700 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) General Film Capacitors 10 % 4 Pin Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
Panasonic Industry Film Capacitors 800VDC 11uF 10% 4-Pin STD Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

11 uF 800 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) General Film Capacitors 10 % 4 Pin Straight - 40 C + 105 C EZPV Bulk
Panasonic Industry Film Capacitors 800VDC 11uF 10% 4-Pin STD AEC-Q200 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

11 uF 800 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) General Film Capacitors 10 % 4 Pin Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
Vishay / Roederstein Film Capacitors MKP 11uF 5% 900Vdc Pitch 37,5mm 2 pins Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

11 uF 900 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 18.5 mm (0.728 in) Film Capacitors 5 % 2 Pin 7 mOhms 35.5 mm (1.398 in) Straight - 40 C + 85 C MKP1848 Tray
Vishay / Roederstein Film Capacitors MKP 11uF 5% 900Vdc Pitch 37,5mm 4 pins p2=10,2mm Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

11 uF 900 VDC Radial Polypropylene (PP) 37.5 mm, 10.2 mm 42 mm (1.654 in) 18.5 mm (0.728 in) Film Capacitors 5 % 4 Pin 6.5 mOhms 35.5 mm (1.398 in) Straight - 40 C + 85 C MKP1848 Tray
Vishay / Roederstein Film Capacitors MKP 11uF 10% 900Vdc Pitch 37,5mm 2 pins Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

11 uF 900 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 18.5 mm (0.728 in) Film Capacitors 10 % 2 Pin 7 mOhms 35.5 mm (1.398 in) Straight - 40 C + 85 C MKP1848 Tray
Vishay / Roederstein Film Capacitors MKP 11uF 10% 900Vdc Pitch 37,5mm 4 pins p2=10,2mm Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

11 uF 900 VDC Radial Polypropylene (PP) 37.5 mm, 10.2 mm 42 mm (1.654 in) 18.5 mm (0.728 in) Film Capacitors 10 % 4 Pin 6.5 mOhms 35.5 mm (1.398 in) Straight - 40 C + 85 C MKP1848 Tray
Panasonic Industry Film Capacitors 700VDC, 11.6uF, +-10%, 2-pin type, 27.5mm pitch For automotive Non-Stocked Lead-Time 14 Weeks
Min.: 800
Mult.: 800

11 uF 700 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.2 mm (1.228 in) 20.8 mm (0.819 in) Film Capacitors 10 % 2 Pin 10.6 mOhms 41 mm (1.614 in) - 40 C + 105 C EZPV-D Bulk