12 uF Film Capacitors

Results: 292
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Panasonic Industry Film Capacitors 600VDC, 12.0uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200 200In Stock
Min.: 1
Mult.: 1

12 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 17.5 mm (0.689 in) Film Capacitor 5 % 2 Pin 4.6 mOhms 32.5 mm (1.28 in) Cut - 40 C + 110 C ECWF(J) Bulk
Vishay / Roederstein Film Capacitors MKP 1848 12 F 5 450V= 80In Stock
Min.: 1
Mult.: 1

12 uF 450 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 35.5 mm (1.398 in) 18.5 mm (0.728 in) DC Link Film Capacitors 5 % 2 Pin 11.5 mOhms 43 mm (1.693 in) 43 mm x 18.5 mm - 40 C + 105 C MKP1848 Bulk
Vishay / Roederstein Film Capacitors MKP 1848 12 F 5 1200V= 48In Stock
Min.: 1
Mult.: 1

12 uF 1.2 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 45 mm (1.772 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 4 Pin 6.5 mOhms 42 mm (1.654 in) 42 mm x 30 mm - 40 C + 105 C MKP1848 Bulk
Vishay / Roederstein Film Capacitors MKP 1848C 12 F 5 1200V= 34In Stock
Min.: 1
Mult.: 1
12 uF 1.2 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 4 Pin 7 mOhms 45 mm (1.772 in) 42 mm x 30 mm - 55 C + 105 C MKP1848C
TDK Film Capacitors 12uF 630volts 10% 4 Pin 37.5mmL/S 1.426In Stock
Min.: 1
Mult.: 1

12 uF 630 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 28 mm (1.102 in) DC Link Film Capacitors 350 VAC 10 % 4 Pin 1.8 mOhms 42.5 mm (1.673 in) - 40 C + 100 C B3267* - MKP DC-Link High Power AEC-Q200 Bulk
Panasonic Industry Film Capacitors 250VAC 12uF 10% MPP L/S=45.6mm 797In Stock
Min.: 1
Mult.: 1

12 uF Radial Polypropylene (PP) 45.6 mm (1.795 in) 48.5 mm (1.909 in) 22 mm (0.866 in) High Reliability Capacitors 250 VAC 10 % 2 Pin 36 mm (1.417 in) Straight - 40 C + 85 C EZPQ Bulk
Vishay / Roederstein Film Capacitors MKP,12 F, 1200 Vdc, pitch 52,5 mm 4pins; p2= 20,3mm 13In Stock
Min.: 1
Mult.: 1

12 uF 1.2 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 5 Pin 45 mm (1.772 in) Straight - 40 C + 105 C MKP Tray
Vishay / Roederstein Film Capacitors MKP 12uF + / - 5 % 1200Vdc Pich P1=52,5 / P2=20,3 mm 17In Stock
Min.: 1
Mult.: 1

12 uF 1.2 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 39 mm (1.535 in) DC Link Film Capacitors 5 % 5 Pin 24 mm (0.945 in) Straight - 40 C + 105 C MKP Tray
Vishay / Roederstein Film Capacitors 12uF 900volts 5% 112In Stock
Min.: 1
Mult.: 1

12 uF 900 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 43 mm (1.693 in) 18.5 mm (0.728 in) DC Link Film Capacitors 5 % 2 Pin 11 mOhms 35.5 mm (1.398 in) 43 mm x 18.5 mm Straight - 55 C + 105 C MKP1848C Bulk
Vishay / Roederstein Film Capacitors MKP , 12 uF , + / - 5% , 600Vdc, pitch 27,5 , 2 pins 40In Stock
Min.: 1
Mult.: 1

12 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 21 mm (0.827 in) DC Link Film Capacitors 5 % 2 Pin 7 mOhms 31 mm (1.22 in) 32 mm x 21 mm - 55 C + 105 C MKP1848C Tray
Vishay / Roederstein Film Capacitors 12 uF 81In Stock
Min.: 1
Mult.: 1

12 uF 1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 43 mm (1.693 in) 21.5 mm (0.846 in) DC Link Film Capacitors 5 % 4 Pin 9 mOhms 38.5 mm (1.516 in) 43 mm x 21.5 mm Straight - 55 C + 105 C MKP1848C Bulk
Vishay / Roederstein Film Capacitors MKP,12 F, 700 Vdc, pitch 27,5 mm 2pins 77In Stock
Min.: 1
Mult.: 1

12 uF 700 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 22 mm (0.866 in) DC Link Film Capacitors 5 % 2 Pin 4.1 mOhms 38 mm (1.496 in) Straight - 40 C + 105 C MKP Tray
KEMET Film Capacitors 900V 12uF LS=37.5mm 5% 166In Stock
Min.: 1
Mult.: 1

12 uF Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 20 mm (0.787 in) DC Link Film Capacitors 5 % 4 Pin 40 mm (1.575 in) Straight - 40 C + 85 C C4AE Bulk
Panasonic Industry Film Capacitors 1000VDC 12uF 10% 4-Pin Straight lead 123In Stock
Min.: 1
Mult.: 1

12 uF 1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) General Film Capacitors 10 % 4 Pin Straight - 40 C + 105 C EZPV Bulk
Vishay / Roederstein Film Capacitors MKP 1848e 12uF +/-5% 1000Vdc 159In Stock
Min.: 1
Mult.: 1

12 uF 1 kVDC Radial Polypropylene (PP) 10.2 mm (0.402 in) 42 mm (1.654 in) 21.5 mm (0.846 in) Film Capacitors 5 % 4-Pin 5.5 mOhms 38.5 mm (1.516 in) Straight + 125 C MKP1848e Tray
Vishay / Roederstein Film Capacitors MKP 12uF 5% 1300Vdc Pitch 37,5mm 2 pins 43In Stock
Min.: 1
Mult.: 1

12 uF 1.3 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) Film Capacitors 5 % 2 Pin 5.5 mOhms 45 mm (1.772 in) Straight - 40 C + 85 C MKP1848 Tray
Vishay / Roederstein Film Capacitors MKP 12uF 10% 1300Vdc Pitch 37,5mm 2 pins 42In Stock
Min.: 1
Mult.: 1

12 uF 1.3 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) Film Capacitors 10 % 2 Pin 5.5 mOhms 45 mm (1.772 in) Straight - 40 C + 85 C MKP1848 Tray
Vishay / Roederstein Film Capacitors MKP 12uF 10% 500Vdc Pitch 27,5mm 2 pins 90In Stock
Min.: 1
Mult.: 1

12 uF 500 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 15 mm (0.591 in) Film Capacitors 10 % 2 Pin 5 mOhms 25 mm (0.984 in) Straight - 40 C + 85 C MKP1848 Tray

Panasonic Industry Film Capacitors 600VAC 12uF 10% P1=52.5mm P2=20.3mm Blk ST 248In Stock
Min.: 1
Mult.: 1

12 uF Radial Polypropylene (PP) 20.3 mm, 52.5 mm 57.5 mm (2.264 in) 45 mm (1.772 in) Safety Film Capacitors 600 VAC 10 % 4 Pin 3.9 mOhms 62 mm (2.441 in) Straight - 40 C + 105 C EZPQ Bulk
TDK Film Capacitors 12UF 10% 800V FILM CAP MKP BOXED 484In Stock
1.568Expected 02/11/2026
Min.: 1
Mult.: 1

12 uF 800 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) DC Link Film Capacitors 10 % 2 Pin - 40 C + 105 C B32774D Bulk
TDK Film Capacitors 12uF 5% 1300volt MKP DCLink LS=37.5mm 880In Stock
Min.: 1
Mult.: 1

12 uF 1.1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 20 mm (0.787 in) DC Link Film Capacitors 5 % 4 Pin 6.5 mOhms 39.5 mm (1.555 in) Straight - 40 C + 105 C B32776G Bulk
TDK Film Capacitors FILM CAP 1 150NF 10% 530Vac LS 22.5mm 624In Stock
Min.: 1
Mult.: 1

12 uF 450 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 24 mm (0.945 in) DC Link Film Capacitors 10 % 2 Pin 17.1 mOhms 15 mm (0.591 in) Straight - 40 C + 105 C B32776T Bulk
Panasonic Industry Film Capacitors 700VDC 12uF 10% 2-Pin Straight lead 148In Stock
Min.: 1
Mult.: 1

12 uF 700 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) General Film Capacitors 10 % 2 Pin Straight - 40 C + 105 C EZPV Bulk
Panasonic Industry Film Capacitors 600VDC 12uF 10% 14.3mOhm 2Pin 517In Stock
Min.: 1
Mult.: 1

12 uF 600 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 15 mm (0.591 in) DC Link Film Capacitors 10 % 2 Pin 14.3 mOhms 29 mm (1.142 in) Straight - 40 C + 105 C EZPV Bulk
KEMET Film Capacitors 500V 12 uF 105C 10% 4 Pin LS=37.5 mm AEC-Q200 392In Stock
924On Order
Min.: 1
Mult.: 1
Max.: 264

12 uF 500 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 24 mm (0.945 in) DC Link Film Capacitors 10 % 4 Pin 15 mm (0.591 in) Straight - 55 C + 105 C C4AQ AEC-Q200 Bulk