12.5 uF Film Capacitors

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 900V 12.5 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 174In Stock
Min.: 1
Mult.: 1

12.5 uF 900 VDC Radial Polyester/Polypropylene 37.5 mm (1.476 in) 42 mm (1.654 in) 20 mm (0.787 in) DC Link Film Capacitors 5 % 4 Pin 40 mm (1.575 in) Straight - 55 C + 105 C C4AU AEC-Q200 Bulk
KEMET Film Capacitors 500V 12.5 uF 105C 10% 2 Pin LS=27.5 mm AEC-Q200 11.364In Stock
Min.: 1
Mult.: 1
Max.: 384

12.5 uF 500 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 14 mm (0.551 in) DC Link Film Capacitors 10 % 2 Pin 28 mm (1.102 in) Straight - 55 C + 105 C C4AQ AEC-Q200 Bulk
KEMET Film Capacitors 450 VDC 12500000 pF LS=27.5mm 5% 7In Stock
Min.: 1
Mult.: 1

12.5 uF 450 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 19 mm (0.748 in) DC Link Film Capacitors 5 % 2 Pin 29 mm (1.142 in) Straight - 40 C + 85 C C4AE Bulk
KEMET Film Capacitors 350V 1.2 uF 105C 10% AEC-Q200 87In Stock
Min.: 1
Mult.: 1

12.5 uF 350 VDC Radial Polypropylene (PP) AC and Pulse Film Capacitors 10 % 4 Pin Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 800V 12.5 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 28In Stock
192Expected 06/10/2026
Min.: 1
Mult.: 1
Max.: 128

12.5 uF 800 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 22 mm (0.866 in) DC Link Film Capacitors 5 % 2 Pin 37 mm (1.457 in) Straight - 55 C + 105 C C4AQ AEC-Q200 Bulk
KEMET Film Capacitors 500V 12.5 uF 105C 10% 2 Pin LS=27.5 mm AEC-Q200 431In Stock
96Expected 06/11/2026
Min.: 1
Mult.: 1
Max.: 384

12.5 uF 500 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 14 mm (0.551 in) DC Link Film Capacitors 10 % 2 Pin 28 mm (1.102 in) Straight - 55 C + 105 C C4AQ-M AEC-Q200 Bulk
KEMET Film Capacitors 350V 1.2 uF 105C 10% AEC-Q200 26In Stock
Min.: 1
Mult.: 1

12.5 uF 350 VDC Radial Polypropylene (PP) AC and Pulse Film Capacitors 10 % 4 Pin Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
Nichicon Film Capacitors Cylindrical. axial 38.5 x 53 11In Stock
Min.: 1
Mult.: 1

12.5 uF 600 VDC Axial Polypropylene (PP) 53 mm (2.087 in) General Film Capacitors 10 % 2 Pin 4.9 mOhms Straight - 55 C + 105 C Bulk
KEMET Film Capacitors 700V 12 uF 135C 5% 2 Pin LS=27.5 mm AEC-Q200
320Expected 01/01/2027
Min.: 1
Mult.: 1

12.5 uF 700 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 22 mm (0.866 in) DC Link Film Capacitors 5 % 2 Pin 6.1 mOhms 37 mm (1.457 in) Straight - 55 C + 135 C C4AK AEC-Q200 Bulk
KEMET Film Capacitors 700 VDC 12500000 pF LS=27.5mm 5% Non-Stocked Lead-Time 32 Weeks
Min.: 1
Mult.: 1

12.5 uF 700 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 22 mm (0.866 in) DC Link Film Capacitors 5 % 2 Pin 37 mm (1.457 in) Straight - 40 C + 85 C C4AE Bulk
KEMET Film Capacitors 800V 12.5 uF 105C 10% AEC-Q200 Non-Stocked Lead-Time 32 Weeks
Min.: 1
Mult.: 1

12.5 uF 800 VDC Radial Polypropylene (PP) 57.5 mm (2.264 in) 30 mm (1.181 in) High Reliability Capacitors 400 VAC 10 % 4 Pin 45 mm (1.772 in) - 55 C + 105 C C4AF AEC-Q200 Bulk