20 uF Film Capacitors

Results: 446
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
TDK Film Capacitors 20UF 10% 1100V FILM CAP MKP BOXED 6.835In Stock
Min.: 1
Mult.: 1

20 uF 1.1 kVDC Radial 10 % 4 Pin - 40 C + 105 C B32776G Bulk
TDK Film Capacitors 20.0uF 500VDC 10% MPP L/S=37.5mm 650In Stock
Min.: 1
Mult.: 1

20 uF 500 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 28 mm (1.102 in) General Film Capacitors 250 VAC 10 % 4 Pin 42.5 mm (1.673 in) Straight - 40 C + 105 C B3275* - MKP AC-Filter AEC-Q200 Bulk
Vishay / Roederstein Film Capacitors 20uF 700volt 5% 2pin 37.5mm LS 227In Stock
Min.: 1
Mult.: 1

20 uF 700 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 38.5 mm (1.516 in) 21.5 mm (0.846 in) DC Link Film Capacitors 5 % 2 Pin 7 mOhms 43 mm (1.693 in) 43 mm x 21.5 mm Straight - 40 C + 105 C MKP1848 Bulk
Vishay / Roederstein Film Capacitors 20uF 700volt 5% 2pin 37.5mm LS 447In Stock
Min.: 1
Mult.: 1

20 uF 700 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 39 mm (1.535 in) DC Link Film Capacitors 5 % 2 Pin 6 mOhms 24 mm (0.945 in) 42 mm x 39 mm Straight - 40 C + 105 C MKP1848S Bulk
TDK Film Capacitors 20.0uF 560VDC 10% MPP L/S=37.5mm 425In Stock
Min.: 1
Mult.: 1

20 uF 560 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) General Film Capacitors 275 VAC 10 % 4 Pin 45 mm (1.772 in) Straight - 40 C + 105 C B3275* - MKP AC-Filter AEC-Q200 Bulk
Vishay / Roederstein Film Capacitors 20 uF 286In Stock
Min.: 1
Mult.: 1

20 uF 500 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 43 mm (1.693 in) 18.5 mm (0.728 in) DC Link Film Capacitors 5 % 2 Pin 9 mOhms 35.5 mm (1.398 in) 43 mm x 18.5 mm Straight - 55 C + 105 C MKP1848C Bulk
Vishay / Roederstein Film Capacitors 20uF 250volts 5% High Humidity 230In Stock
Min.: 1
Mult.: 1

20 uF 500 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) AC and Pulse Film Capacitors 250 VAC 5 % 4 Pin 3 mOhms 45 mm (1.772 in) Straight - 60 C + 105 C MKP1847H Bulk
KEMET Film Capacitors 1.2k V 20 uF 105C 10% 4 Pin LS=52.5 mm AEC-Q200 507In Stock
Min.: 1
Mult.: 1

20 uF 1.2 kVDC Radial Polyester/Polypropylene 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) DC Link Film Capacitors 10 % 4 Pin 45 mm (1.772 in) Straight - 55 C + 105 C C4AU AEC-Q200 Bulk
KEMET Film Capacitors 400VAC 20uF 5% 94In Stock
Min.: 1
Mult.: 1

20 uF 700 VDC Stud Threaded Polypropylene (PP) 22.3 mm (0.878 in) 101 mm (3.976 in) General Film Capacitors 400 VAC 5 % 2 Pin 3 mOhms Stud Threaded - 40 C + 85 C C44A Bulk
Vishay / Roederstein Film Capacitors 20uF 900volt 5% 2pin 52.5mm LS 54In Stock
Min.: 1
Mult.: 1

20 uF 900 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 45 mm (1.772 in) 25 mm (0.984 in) DC Link Film Capacitors 5 % 2 Pin 12 mOhms 57.5 mm (2.264 in) 57.5 mm x 25 mm Straight - 40 C + 105 C MKP1848 Bulk
Vishay / Roederstein Film Capacitors MKP, 1000Vdc, 20uF, 52,5pitch, P2= 20,3mmP2, 6pins 6In Stock
Min.: 1
Mult.: 1

20 uF 1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 57.5 mm (2.264 in) 62 mm (2.441 in) DC Link Film Capacitors 5 % 4 Pin 5 mOhms 18 mm (0.709 in) 57.5 mm x 62 mm Straight - 40 C + 105 C MKP1848S Bulk
Vishay / Roederstein Film Capacitors 20uF 350volt 5% 4pin 52.5x20.3mm LS 53In Stock
Min.: 1
Mult.: 1

20 uF 700 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) AC and Pulse Film Capacitors 350 VAC 5 % 4 Pin 45 mm (1.772 in) Straight - 40 C + 85 C MKP1847 Tray
Vishay / Roederstein Film Capacitors MKP, 1000Vdc, 20uF, 52,5pitch, P2= 20,3mmP2, 6pins 66In Stock
Min.: 1
Mult.: 1

20 uF 1 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 62 mm (2.441 in) DC Link Film Capacitors 5 % 6 Pin 15 mm (0.591 in) 57.5 mm x 62 mm Straight - 40 C + 105 C MKP1848S Bulk
Vishay / Roederstein Film Capacitors 20uF 900volt 5% 2pin 37.5mm LS 121In Stock
Min.: 1
Mult.: 1

20 uF 900 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 45 mm (1.772 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 2 Pin 6 mOhms 42 mm (1.654 in) 42 mm x 30 mm Straight - 40 C + 105 C MKP1848 Bulk
Vishay / Roederstein Film Capacitors MKP,20 F, 700 Vdc, pitch 37,5 mm 4 pins, p2=10,2mm 71In Stock
Min.: 1
Mult.: 1
20 uF 700 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 21.5 mm (0.846 in) DC Link Film Capacitors 5 % 4 Pin 5.2 mOhms 39.2 mm (1.543 in) Straight - 40 C + 105 C MKP Tray
Vishay / Roederstein Film Capacitors 20uF 700volt 5% 4pin 52.5x20.3mm LS 82In Stock
Min.: 1
Mult.: 1

20 uF 700 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 45 mm (1.772 in) DC Link Film Capacitors 5 % 4 Pin 7.5 mOhms 15 mm (0.591 in) 57.5 mm x 45 mm Straight - 40 C + 105 C MKP1848S Bulk
Vishay / Roederstein Film Capacitors 20 uF 24In Stock
Min.: 1
Mult.: 1

20 uF 1 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 25 mm (0.984 in) DC Link Film Capacitors 5 % 4 Pin 11 mOhms 45 mm (1.772 in) 57.5 mm x 25 mm Straight - 55 C + 105 C MKP1848C Bulk
KEMET Film Capacitors 700V 20 uF 125C 5% 4 Pin LS=37.5 mm AEC-Q200 36In Stock
Min.: 1
Mult.: 1

20 uF 700 VDC Wire Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 28 mm (1.102 in) DC Link Film Capacitors 5 % 4 Pin 5.2 mOhms 37 mm (1.457 in) Straight - 55 C + 125 C C4AQ-P AEC-Q200 Bulk
KEMET Film Capacitors 700V 20 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 222In Stock
Min.: 1
Mult.: 1

20 uF 700 VDC Radial Polyester/Polypropylene 37.5 mm (1.476 in) 42 mm (1.654 in) 20 mm (0.787 in) DC Link Film Capacitors 5 % 4 Pin 40 mm (1.575 in) Straight - 55 C + 105 C C4AU AEC-Q200 Bulk
KEMET Film Capacitors 700V 20 uF 135C 5% 4 Pin LS=37.5 mm AEC-Q200 129In Stock
Min.: 1
Mult.: 1

20 uF 700 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 28 mm (1.102 in) DC Link Film Capacitors 5 % 4 Pin 5.2 mOhms 37 mm (1.457 in) Straight - 55 C + 135 C C4AK AEC-Q200 Bulk
KEMET Film Capacitors 1k V 20 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 228In Stock
Min.: 1
Mult.: 1

20 uF 1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 4 Pin 45 mm (1.772 in) Straight - 55 C + 105 C C4AQ-M AEC-Q200 Bulk
KEMET Film Capacitors 650V 20 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 169In Stock
Min.: 1
Mult.: 1

20 uF 650 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 35 mm (1.378 in) DC Link Film Capacitors 5 % 4 Pin 24 mm (0.945 in) Straight - 55 C + 105 C C4AQ AEC-Q200 Bulk
Knowles / Illinois Capacitor Film Capacitors 20uF 50V Capstick 94In Stock
Min.: 1
Mult.: 1

20 uF 50 VDC Radial 12.7 mm (0.5 in) 29.2 mm (1.15 in) 10 % 8.1 mm (0.319 in) - 55 C + 125 C CS Tube
TDK Film Capacitors 20UF 10% 1050V MKP WOUND BOXED 70In Stock
Min.: 1
Mult.: 1

20 uF 1.05 kVDC Wire Polypropylene (PP) 37.5 mm (1.476 in) 42.5 mm (1.673 in) 42.5 mm (1.673 in) Film Capacitors 10 % 2 Pin 3.6 mOhms 60 mm (2.362 in) PCB Mount Straight - 55 C + 125 C B3271*P* - Compact High Temp 125C Bulk
WIMA Film Capacitors 20uF 600V 10% 2 LD 20x39.5x31.5 PCM27.5 287In Stock
Min.: 1
Mult.: 1

20 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 20 mm (0.787 in) DC Link Film Capacitors 10 % 2 Pin 6.2 mOhms 39.5 mm (1.555 in) Straight - 55 C + 105 C DCP4 AEC-Q200 Bulk