22 uF Film Capacitors

Results: 307
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
TDK Film Capacitors 22uF 100volts 10% 1.138In Stock
Min.: 1
Mult.: 1

22 uF 100 VDC Wire Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 14 mm (0.551 in) General Film Capacitors 63 VAC 10 % 2 Pin 24.5 mm (0.965 in) Straight - 55 C + 125 C B32524 AEC-Q200 Bulk
TDK Film Capacitors 22uF 10% 250volt MKT L/S=27.5mm 605In Stock
Min.: 1
Mult.: 1

22 uF 250 VDC Wire Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 19 mm (0.748 in) General Film Capacitors 160 VAC 10 % 2 Pin 30 mm (1.181 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Bulk
KEMET Film Capacitors X2 22 uF 160 VAC 250 VDC 0.2 LS 20mm 401In Stock
Min.: 1
Mult.: 1

22 uF 250 VDC Radial Polyester 37.5 mm (1.476 in) 41.5 mm (1.634 in) 20 mm (0.787 in) General Film Capacitors 160 VAC 10 % 2 Pin 40 mm (1.575 in) Straight - 55 C + 105 C R60 AEC-Q200 Tray
Panasonic Industry Film Capacitors 330VAC 22uF 5% Straight Lead 200In Stock
Min.: 1
Mult.: 1

22 uF Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) General Film Capacitors 330 VAC 5 % 4 Pin 7 mOhms 50 mm (1.969 in) Straight - 40 C + 105 C EZPQ Bulk
KEMET Film Capacitors 310VAC 630Volt 22uF THB Grd IIB AECQ2 735In Stock
180Expected 20/10/2026
Min.: 1
Mult.: 1
Max.: 120

22 uF 560 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 30 mm (1.181 in) Suppression Film Capacitors 310 VAC 10 % 2 Pin 45 mm (1.772 in) Cut - 40 C + 110 C R52 AEC-Q200 Tray
KEMET Film Capacitors 63volts 22uF 10% 1.951In Stock
Min.: 1
Mult.: 1

22 uF 63 VDC Radial Polyester 27.5 mm (1.083 in) 32 mm (1.26 in) 11 mm (0.433 in) General Film Capacitors 40 VAC 10 % 2 Pin 20 mm (0.787 in) Straight - 55 C + 105 C R60 AEC-Q200 Tray
KEMET Film Capacitors 22 uF 10% 90 VAC 160 VDC 928In Stock
Min.: 1
Mult.: 1
Max.: 960

22 uF 160 VDC Radial Polyester 27.5 mm (1.083 in) 32 mm (1.26 in) 13 mm (0.512 in) General Film Capacitors 90 VAC 10 % 2 Pin 22 mm (0.866 in) Straight - 55 C + 105 C R60 AEC-Q200 Tray
Vishay / Roederstein Film Capacitors 22uF 450volt 5% 4pin 37.5x10.2mm LS 81In Stock
Min.: 1
Mult.: 1

22 uF 450 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 38.5 mm (1.516 in) 21.5 mm (0.846 in) DC Link Film Capacitors 5 % 4 Pin 6.5 mOhms 43 mm (1.693 in) 43 mm x 21.5 mm Straight - 40 C + 105 C MKP1848 Tray
Vishay / Roederstein Film Capacitors 22uF 700volt 5% 2pin 37.5mm LS 39In Stock
Min.: 1
Mult.: 1

22 uF 700 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 44 mm (1.732 in) 24 mm (0.945 in) DC Link Film Capacitors 5 % 2 Pin 6 mOhms 42 mm (1.654 in) 42 mm x 24 mm Straight - 40 C + 105 C MKP1848 Bulk
Vishay / Roederstein Film Capacitors 22uF 1100volt 5% 2pin 52.5mm LS 45In Stock
Min.: 1
Mult.: 1

22 uF 1.1 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 50 mm (1.969 in) 35 mm (1.378 in) DC Link Film Capacitors 5 % 2 Pin 8 mOhms 57.5 mm (2.264 in) 57.5 mm x 35 mm Straight - 40 C + 105 C MKP1848 Tray
KEMET Film Capacitors 310V 22 uF 105C 10% 4 Pin LS=52.5 mm AEC-Q200 22In Stock
Min.: 1
Mult.: 1

22 uF 310 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) AC and Pulse Film Capacitors 10 % 4 Pin 50 mm (1.969 in) Straight - 55 C + 105 C C4AF AEC-Q200 Bulk
KEMET Film Capacitors 1k V 22 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 101In Stock
Min.: 1
Mult.: 1

22 uF 1 kVDC Radial Polyester/Polypropylene 37.5 mm (1.476 in) 42 mm (1.654 in) 33 mm (1.299 in) DC Link Film Capacitors 5 % 4 Pin 48 mm (1.89 in) Straight - 55 C + 105 C C4AU AEC-Q200 Bulk
KEMET Film Capacitors 63V 22uF 10% LS=27.5mm 252In Stock
Min.: 1
Mult.: 1

22 uF 63 VDC Radial Polyester 27.5 mm (1.083 in) 32 mm (1.26 in) 13 mm (0.512 in) General Film Capacitors 40 VAC 10 % 2 Pin 22 mm (0.866 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
Knowles / Illinois Capacitor Film Capacitors 22uF 700V DC LINK CAPACITOR 195In Stock
Min.: 1
Mult.: 1

22 uF 700 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 24 mm (0.945 in) DC Link Film Capacitors 5 % 4 Pin 3.6 mOhms 44 mm (1.732 in) Straight - 40 C + 85 C BLC Bulk
WIMA Film Capacitors 22 uF 250 VDC 10% 4In Stock
140On Order
Min.: 1
Mult.: 1

22 uF 250 VDC Radial Polyethylene Terephthalate (PET) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 19 mm (0.748 in) General Film Capacitors 160 VAC 10 % 2 Pin 32 mm (1.26 in) Straight - 55 C + 125 C MKS 4 Bulk
WIMA Film Capacitors 22.0 uF 100 VDC 20% 67In Stock
Min.: 1
Mult.: 1

22 uF 100 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 35 mm (1.378 in) AC and Pulse Film Capacitors 63 VAC 20 % 2 Pin 50 mm (1.969 in) Straight - 55 C + 100 C MKP 10 Bulk
Knowles / Illinois Capacitor Film Capacitors 22uF 450Vdc 32x37x22mm LS=27.5 296In Stock
Min.: 1
Mult.: 1
22 uF 450 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 37 mm (1.457 in) Film Capacitors 10 % 2 Pin 4.3 mOhms 22 mm (0.866 in) Straight - 55 C + 125 C Bulk
TDK Film Capacitors FILM CAP MKP DC Filtering - 500VDC, 22 F 10 , LS 27.5mm - Compact Design 1.599In Stock
Min.: 1
Mult.: 1

22 uF 500 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 22 mm (0.866 in) General Film Capacitors 10 % 2 Pin 5.4 mOhms 36.5 mm (1.437 in) Straight - 40 C + 105 C B3277*X/Y/Z* - MKP DC-Link Compact Bulk
TDK Film Capacitors 900VDC 22uF 10% DC LINK MKP LS 37.5mm 440In Stock
Min.: 1
Mult.: 1

22 uF 900 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 28 mm (1.102 in) DC Link Film Capacitors 10 % 4 Pin 42.5 mm (1.673 in) Straight - 40 C + 105 C B32776G Bulk
Vishay / Roederstein Film Capacitors MKP 1848e 22uF +/-5% 1300V= 71In Stock
Min.: 1
Mult.: 1

22 uF 1.3 kVDC Radial Polypropylene (PP) 20.3 mm (0.799 in) 57.5 mm (2.264 in) 35 mm (1.378 in) Film Capacitors 5 % 4-Pin 4.5 mOhms 50 mm (1.969 in) Straight + 125 C MKP1848e Tray
KEMET Film Capacitors 1280V 22uF 10% Male M10 20In Stock
Min.: 1
Mult.: 1
Max.: 18

22 uF 1.28 kVDC Stud Threaded Polypropylene (PP) 28 mm (1.102 in) General Film Capacitors 550 VAC 10 % 2 Pin 117 mm (4.606 in) Stud Threaded C44P-T Bulk
TDK Film Capacitors 22uF 63VDC 20% LS 27.5mm 648In Stock
Min.: 1
Mult.: 1

22 uF 63 VDC Wire Polyethylene Terephthalate (PET) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 12 mm (0.472 in) General Film Capacitors 40 VAC 20 % 2 Pin 22 mm (0.866 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Bulk
KEMET Film Capacitors 22 uF 10% 250 VDC 552In Stock
Min.: 1
Mult.: 1
Max.: 256

22 uF 250 VDC Radial Polyester 27.5 mm (1.083 in) 32 mm (1.26 in) 18 mm (0.709 in) General Film Capacitors 160 VAC 10 % 2 Pin 33 mm (1.299 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
KEMET Film Capacitors 780VAC 22uF 10% AC Filter Can 34In Stock
Min.: 1
Mult.: 1

22 uF 1.7 kVDC Screw Polypropylene (PP) 35 mm (1.378 in) 147 mm (5.787 in) AC and Pulse Film Capacitors 780 VAC 10 % 2 Pin 2.691 mOhms Stud Threaded - 25 C + 70 C C44P-R Bulk
KEMET Film Capacitors 1.5k V 22 uF 105C 5% 4 Pin LS=52.5 mm AEC-Q200 388In Stock
598On Order
Min.: 1
Mult.: 1
Max.: 46

22 uF 1.5 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) DC Link Film Capacitors 5 % 4 Pin 50 mm (1.969 in) Straight - 55 C + 105 C C4AQ AEC-Q200 Bulk