220 pF Film Capacitors

Results: 361
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay / Roederstein Film Capacitors 220PF 630V 1% 1.874In Stock
Min.: 1
Mult.: 1

220 pF 630 VDC Axial Polypropylene (PP) 11 mm (0.433 in) AC and Pulse Film Capacitors 250 VAC 1 % 2 Pin Straight - 55 C + 100 C MKP1839 Bulk
Vishay / BC Components Film Capacitors 220pF 5% 2000volts 2.754In Stock
Min.: 1
Mult.: 1

220 pF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18.5 mm (0.728 in) AC and Pulse Film Capacitors 600 VAC 5 % 2 Pin - 55 C + 125 C BFC2375 Bulk
KEMET Film Capacitors 100volts 220pF 5% LS 5mm 2.858In Stock
Min.: 1
Mult.: 1
Max.: 4.000

220 pF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 63 VAC 5 % 2 Pin 4.5 mm (0.177 in) Straight - 55 C + 100 C PFR Bulk
KEMET Film Capacitors 63volts 0.00022uF 5% LS 5mm 2.032In Stock
1.000Expected 27/10/2026
Min.: 1
Mult.: 1
Max.: 4.000

220 pF 63 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 40 VAC 5 % 2 Pin 4.5 mm (0.177 in) Straight - 55 C + 100 C PFR Bulk
WIMA Film Capacitors 220 pF 100 VDC 2.5% 4.229In Stock
Min.: 1
Mult.: 1
: 1.500

220 pF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) AC and Pulse Film Capacitors 63 VAC 2.5 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 100 C FKP 2 Ammo Pack
WIMA Film Capacitors 220 pF 100 VDC 5% 3.008In Stock
Min.: 1
Mult.: 1
: 1.500

220 pF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) AC and Pulse Film Capacitors 63 VAC 5 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 100 C FKP 2 Ammo Pack
WIMA Film Capacitors 220pF 100 Volts 2.5% 2.292In Stock
Min.: 1
Mult.: 1
220 pF 100 VDC Radial Polypropylene (PP) 2.5 mm (0.098 in) 4.6 mm (0.181 in) 2.5 mm (0.098 in) AC and Pulse Film Capacitors 63 VAC 2.5 % 7 mm (0.276 in) - 55 C + 100 C FKP 02 Bulk
WIMA Film Capacitors 220pF 250V 5% PCM5 1.851In Stock
Min.: 1
Mult.: 1

220 pF 250 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 100 C FKP 2 Bulk
WIMA Film Capacitors FKP 2 220 pF 63 VDC 4.5x6x7.2 PCM 5 1.130In Stock
Min.: 1
Mult.: 1

220 pF 63 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) AC and Pulse Film Capacitors 40 VAC 5 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 100 C FKP 2 Bulk
WIMA Film Capacitors 220 pF 630 VDC 2.5% 6.033In Stock
Min.: 1
Mult.: 1
: 1.500

220 pF 630 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) AC and Pulse Film Capacitors 250 VAC 2.5 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 100 C FKP 2 Reel, Cut Tape
WIMA Film Capacitors 220 pF 630 VDC 2.5% 2.943In Stock
Min.: 1
Mult.: 1

220 pF 630 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) AC and Pulse Film Capacitors 250 VAC 2.5 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 100 C FKP 2 Bulk
Knowles / Illinois Capacitor Film Capacitors 0805 50V 220pF 1.202In Stock
Min.: 1
Mult.: 1
: 3.000

220 pF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 2 mm (0.079 in) 1.25 mm (0.049 in) Stacked Film Capacitors 5 % 2 Pin 0.9 mm (0.035 in) 2012 metric - 55 C + 125 C FCP Reel, Cut Tape, MouseReel
WIMA Film Capacitors 100V 220pF 10% 10.957In Stock
Min.: 1
Mult.: 1

220 pF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) AC and Pulse Film Capacitors 63 VAC 10 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 100 C FKP 2 Bulk
WIMA Film Capacitors 220pF 2000 Volts 5% 4.576In Stock
Min.: 1
Mult.: 1

220 pF 2 kVDC Radial Polypropylene (PP) AC and Pulse Film Capacitors 700 VAC 5 % - 55 C + 100 C FKP 1 Bulk
WIMA Film Capacitors FKP 2 220 pF 250 VDC 4.5x6x7.2 PCM 5 6.705In Stock
Min.: 1
Mult.: 1

220 pF 250 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) AC and Pulse Film Capacitors 160 VAC 20 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 100 C FKP 2 Bulk
WIMA Film Capacitors 220 pF 1000 VDC 5% 10.198In Stock
Min.: 1
Mult.: 1

220 pF 1 kVDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 100 C FKP 2 Roll
WIMA Film Capacitors 220pF 100 Volts 5% 2.912In Stock
Min.: 1
Mult.: 1
: 2.800
220 pF 100 VDC Radial Polypropylene (PP) 2.5 mm (0.098 in) 4.6 mm (0.181 in) 2.5 mm (0.098 in) AC and Pulse Film Capacitors 63 VAC 2.5 % 7 mm (0.276 in) - 55 C + 100 C FKP 02 Ammo Pack
WIMA Film Capacitors Film Capacitors 220pF 100Volts10% 5.318In Stock
Min.: 1
Mult.: 1

220 pF 100 VDC Radial Polypropylene (PP) 2.5 mm (0.098 in) 4.6 mm (0.181 in) 2.5 mm (0.098 in) AC and Pulse Film Capacitors 63 VAC 10 % 7 mm (0.276 in) - 55 C + 100 C FKP 02 Bulk
WIMA Film Capacitors 220pF 100 Volts 5% 6.800In Stock
Min.: 1
Mult.: 1
: 1.500

220 pF 100 VDC Radial Polypropylene (PP) AC and Pulse Film Capacitors 63 VAC 5 % - 55 C + 100 C FKP 2 Ammo Pack
Panasonic Industry Film Capacitors 220pF 16VDC 2% PPS FILM 0603 7.140In Stock
Min.: 1
Mult.: 1
: 4.000

220 pF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Stacked Film Capacitors 2 % 2 Pin 0.7 mm (0.028 in) 0603 (1608 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Industry Film Capacitors 220pF 16VDC 5% PPS FILM 0603 2.401In Stock
4.000Expected 08/10/2026
Min.: 1
Mult.: 1
: 4.000

220 pF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Stacked Film Capacitors 5 % 2 Pin 0.7 mm (0.028 in) 0603 (1608 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Industry Film Capacitors 220pF 50VDC 2% PPS FILM 0805 2.255In Stock
3.000Expected 30/09/2026
Min.: 1
Mult.: 1
: 3.000

220 pF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 2 mm (0.079 in) 1.25 mm (0.049 in) Stacked Film Capacitors 2 % 2 Pin 0.9 mm (0.035 in) 0805 (2012 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Industry Film Capacitors 220pF 50VDC 5% PPS FILM 0805 145In Stock
18.000On Order
Min.: 1
Mult.: 1
: 3.000

220 pF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 2 mm (0.079 in) 1.25 mm (0.049 in) Stacked Film Capacitors 5 % 2 Pin 0.9 mm (0.035 in) 0805 (2012 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Vishay / Roederstein Film Capacitors 220PF 1600V 5% 683In Stock
Min.: 1
Mult.: 1

220 pF 1.6 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5.5 mm (0.217 in) AC and Pulse Film Capacitors 500 VAC 5 % 2 Pin 10.5 mm (0.413 in) 1836 Straight - 55 C + 100 C KP1836 Bulk
KEMET Film Capacitors 100Volts 220pF 85deg C 2.5% 468In Stock
Min.: 1
Mult.: 1

220 pF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 63 VAC 2.5 % 2 Pin 4.5 mm (0.177 in) Straight - 55 C + 100 C PFR Bulk