25 uF Film Capacitors

Results: 351
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay / Roederstein MKP1847C625355Y2
Vishay / Roederstein Film Capacitors MKP 1847C 25 F 10 350Vac 44In Stock
Min.: 1
Mult.: 1
25 uF 700 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) AC and Pulse Film Capacitors 350 VAC 10 % 2 Pin 50 mm (1.969 in) Straight - 40 C + 105 C MKP1847C
Vishay / Roederstein Film Capacitors 25uF 450volt 5% 4pin 37.5x10.2mm LS 143In Stock
Min.: 1
Mult.: 1

25 uF 450 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 38.5 mm (1.516 in) 21.5 mm (0.846 in) DC Link Film Capacitors 5 % 4 Pin 5.5 mOhms 43 mm (1.693 in) 43 mm x 21.5 mm Straight - 40 C + 105 C MKP1848 Tray
Panasonic Industry Film Capacitors 1000VDC 25uF 10% 4-Pin Straight lead 74In Stock
Min.: 1
Mult.: 1

25 uF 1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) General Film Capacitors 10 % 4 Pin Straight - 40 C + 105 C EZPV Bulk
KEMET Film Capacitors 25 uF 400V 5% 115In Stock
Min.: 1
Mult.: 1

25 uF 400 VDC Lug Polypropylene (PP) 57.5 mm (2.264 in) 30 mm (1.181 in) Power Factor Correction Film Capacitors 250 VAC 5 % 2 Pin 1.8 mOhms 45 mm (1.772 in) Tab Terminal - 40 C + 85 C C4BT Bulk
Panasonic Industry Film Capacitors 1100VDC 25uF 10% 5.9mOhm 4Pin 146In Stock
Min.: 1
Mult.: 1

25 uF 1.1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 38 mm (1.496 in) DC Link Film Capacitors 10 % 4 Pin 5.9 mOhms 52.5 mm (2.067 in) Straight - 40 C + 105 C EZPV Bulk
Vishay / Roederstein Film Capacitors 25uF 250volt 5% 2pin 37.5mm LS 15In Stock
Min.: 1
Mult.: 1

25 uF 500 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 45 mm (1.772 in) Straight - 40 C + 85 C MKP1847 Tray
Vishay / Roederstein Film Capacitors MKP , 25 uF , + / - 5% , 1200Vdc, pitch 52,5 , 4 pins 21In Stock
Min.: 1
Mult.: 1

25 uF 1.2 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) DC Link Film Capacitors 5 % 4 Pin 6 mOhms 50 mm (1.969 in) 57.5 mm x 35 mm - 55 C + 105 C MKP1848C Tray
Vishay / Roederstein Film Capacitors 25uF 1100volt 5% 4pin 52.5x20.3mm LS 5In Stock
Min.: 1
Mult.: 1

25 uF 1.1 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 50 mm (1.969 in) 35 mm (1.378 in) DC Link Film Capacitors 5 % 4 Pin 6.5 mOhms 57.5 mm (2.264 in) 57.5 mm x 35 mm - 40 C + 105 C MKP1848 Bulk
Vishay / Roederstein Film Capacitors 25uF 600volt 5% 4pin 37.5x10.2mm 82In Stock
Min.: 1
Mult.: 1

25 uF 600 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 43 mm (1.693 in) 21.5 mm (0.846 in) DC Link Film Capacitors 5 % 4 Pin 6 mOhms 38.5 mm (1.516 in) 43 mm x 21.5 mm - 55 C + 105 C MKP1848C Tray
KEMET Film Capacitors 700V 25 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 98In Stock
Min.: 1
Mult.: 1

25 uF 700 VDC Radial Polyester/Polypropylene 37.5 mm (1.476 in) 42 mm (1.654 in) 28 mm (1.102 in) DC Link Film Capacitors 5 % 4 Pin 37 mm (1.457 in) Straight - 55 C + 105 C C4AU AEC-Q200 Bulk
KEMET Film Capacitors 1.1k V 25 uF 105C 5% 4 Pin LS=52.5 mm AEC-Q200 71In Stock
Min.: 1
Mult.: 1

25 uF 1.1 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) DC Link Film Capacitors 5 % 4 Pin 50 mm (1.969 in) Straight - 55 C + 105 C C4AQ-P AEC-Q200 Bulk
Panasonic Industry Film Capacitors 1100VDC 25uF 10% 9.1mOhm 4Pin 86In Stock
Min.: 1
Mult.: 1

25 uF 1.1 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35.5 mm (1.398 in) DC Link Film Capacitors 10 % 4 Pin 9.1 mOhms 45.5 mm (1.791 in) Straight - 40 C + 105 C EZPV Bulk
Panasonic Industry Film Capacitors 500VDC 25uF 10% MPP L/S=37.5mm 115In Stock
Min.: 1
Mult.: 1

25 uF 500 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 20 mm (0.787 in) DC Link Film Capacitors 10 % 2 Pin 8.8 mOhms 42 mm (1.654 in) Straight - 40 C + 85 C EZP-E Bulk
TDK Film Capacitors 900 VDC 25 uF - 40 C+ 105 C 10 % 1.670In Stock
Min.: 1
Mult.: 1
25 uF 900 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) DC Link Film Capacitors 10 % 4 Pin 5.5 mOhms 45 mm (1.772 in) Straight - 40 C + 105 C B32776Z
TDK Film Capacitors 25UF 10% 1200V MKP WOUND BOXED 59In Stock
Min.: 1
Mult.: 1

25 uF 1.2 kVDC Wire Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 45 mm (1.772 in) Film Capacitors 10 % 4 Pin 4.8 mOhms 65 mm (2.559 in) PCB Mount Straight - 55 C + 125 C B3271*P* - Compact High Temp 125C Bulk
WIMA Film Capacitors 25uF 600V 10% 2 LD 20x39.5x41.5 PCM37.5 109In Stock
Min.: 1
Mult.: 1

25 uF 600 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 20 mm (0.787 in) DC Link Film Capacitors 10 % 2 Pin 5 mOhms 39.5 mm (1.555 in) Straight - 55 C + 105 C DCP4 AEC-Q200 Bulk
TDK Film Capacitors 25uF 10% 500VDC AEC-Q200 L/S=37.5mm 331In Stock
Min.: 1
Mult.: 1

25 uF 500 VDC Radial 37.5 mm (1.476 in) 42 mm (1.654 in) 33 mm (1.299 in) AC and Pulse Film Capacitors 350 VAC 10 % 4 Pin 48 mm (1.89 in) Straight - 40 C + 105 C B3275* - MKP AC-Filter AEC-Q200 Bulk
Vishay / Roederstein Film Capacitors MKP 1848e 25uF +/-5% 1200VDC 80In Stock
Min.: 1
Mult.: 1

25 uF 1.2 kVDC Radial Polypropylene (PP) 20.3 mm (0.799 in) 57.5 mm (2.264 in) 35 mm (1.378 in) Film Capacitors 5 % 4-Pin 5 mOhms 50 mm (1.969 in) Straight + 125 C MKP1848e Tray
Vishay / Roederstein Film Capacitors MKP 1848e 25uF +/-5% 700Vdc 117In Stock
77Expected 17/09/2026
Min.: 1
Mult.: 1

25 uF 700 VDC Radial Polypropylene (PP) 10.2 mm (0.402 in) 42 mm (1.654 in) 24 mm (0.945 in) Film Capacitors 5 % 4-Pin 3 mOhms 44 mm (1.732 in) Straight + 125 C MKP1848e Tray
Vishay / Roederstein Film Capacitors 25UF 800V 5% 416In Stock
Min.: 1
Mult.: 1

25 uF 800 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 24 mm (0.945 in) DC Link Film Capacitors 5 % 4 Pin 5 mOhms 44 mm (1.732 in) Straight - 55 C + 105 C MKP1848C Bulk
TDK Film Capacitors RECOMMENDED ALT 871-B32371A4256J080 83In Stock
Min.: 1
Mult.: 1

25 uF 1.2 kVDC Stud Threaded Polypropylene (PP) 35 mm (1.378 in) 82 mm (3.228 in) General Film Capacitors 680 VAC 5 % 2 Pin - 40 C + 85 C MKP AC Bulk
TDK Film Capacitors 25uF 630volts 10% 4 Pin 52.5mmL/S 142In Stock
432Expected 30/11/2026
Min.: 1
Mult.: 1

25 uF 630 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) DC Link Film Capacitors 350 VAC 10 % 4 Pin 1.8 mOhms 50 mm (1.969 in) Straight - 40 C + 100 C B3267* - MKP DC-Link High Power AEC-Q200 Bulk
TDK Film Capacitors 25UF 10% 1300V FILM CAP MKP BOXED 135In Stock
189Expected 03/09/2026
Min.: 1
Mult.: 1

25 uF 1.3 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) DC Link Film Capacitors 10 % 4 Pin 4.5 mOhms 50 mm (1.969 in) Straight - 40 C + 105 C B32778G Bulk
Panasonic Industry Film Capacitors 700VDC 25uF 10% 4-Pin Straight lead 92In Stock
Min.: 1
Mult.: 1

25 uF 700 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) General Film Capacitors 10 % 4 Pin Straight - 40 C + 105 C EZPV Bulk
Wurth Elektronik Film Capacitors WCAP-FTDB 1000VDC 25 uF DC Link 5% LS=37.5 mm 60In Stock
Min.: 1
Mult.: 1

25 uF 1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 35 mm (1.378 in) DC Link Film Capacitors 5 % 4 Pin 6.2 mOhms 50 mm (1.969 in) Straight - 40 C + 105 C WCAP-FTDB Bulk