260 uF Film Capacitors

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Product Voltage Rating AC Tolerance Number of Pins ESR Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
KYOCERA AVX Film Capacitors 3000V 260uF ESR=2.8mOhms 10% Fem Threaded 10In Stock
Min.: 1
Mult.: 1

260 uF 3 kVDC Radial Polypropylene (PP) Film Capacitors 10 % 2 Pin 2.8 mOhms 340 mm (13.38 in) - 40 C + 95 C FFLK Bulk
Knowles / Illinois Capacitor Film Capacitors 260uF 1100V 10% 52In Stock
Min.: 1
Mult.: 1

260 uF 1.1 kVDC Insert Threaded Polypropylene (PP) 45 mm (1.772 in) 87 mm (3.425 in) DC Link Film Capacitors 230 VAC 10 % 2 Pin 1.5 mOhms - 40 C + 85 C 947D Bulk
KEMET Film Capacitors 400V 260uF 10% Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1

260 uF 400 VDC Insert Threaded Polypropylene (PP) 51 mm (2.008 in) General Film Capacitors 10 % 620 mOhms - 40 C + 85 C C4DE Bulk
TDK Film Capacitors 260 uF, 1320 V and MKP PEC DC Non-Stocked Lead-Time 32 Weeks
Min.: 60
Mult.: 60

260 uF 1.32 kVDC Stud Threaded 32 mm (1.26 in) 132 mm (5.197 in) DC Link Film Capacitors 10 % 2 Pin 2.7 mOhms 132 mm (5.197 in) - 55 C + 85 C MKP DC Link Bulk
TDK Film Capacitors 260 uF, 1320 V and MKP DC Non-Stocked Lead-Time 32 Weeks
Min.: 60
Mult.: 60

260 uF 1.32 kVDC Stud Threaded 32 mm (1.26 in) DC Link Film Capacitors 10 % 2 Pin 2.7 mOhms 136 mm (5.354 in) - 55 C + 85 C MKP DC Link Bulk
KYOCERA AVX Film Capacitors 3KV 260uF 2.5mOhm Male Thred +/-10% Non-Stocked Lead-Time 18 Weeks
Min.: 150
Mult.: 5

260 uF 3 kVDC Radial Polypropylene (PP) 50 mm (1.969 in) 340 mm (13.386 in) DC Link Film Capacitors 10 % 2 Pin 2.5 mOhms Insert Threaded - 40 C + 95 C FFLR Bulk
TDK Film Capacitors 880volts 260uF 10% 75x95mm MKP Non-Stocked

260 uF 880 VDC Insert Threaded 95 mm (3.74 in) DC Link Film Capacitors 10 % MKP DC Bulk
Knowles / Illinois Capacitor Film Capacitors 260uF 1200V 10% Non-Stocked Lead-Time 20 Weeks
Min.: 24
Mult.: 1

260 uF 1.2 kVDC Insert Threaded Polypropylene (PP) 32 mm (1.26 in) 112 mm (4.409 in) DC Link Film Capacitors 230 VAC 10 % 2 Pin 2.5 mOhms - 40 C + 85 C 947D Bulk