3.6 uF Film Capacitors

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 900V 3.6 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 289In Stock
Min.: 1
Mult.: 1

3.6 uF 900 VDC Radial Polyester/Polypropylene 27.5 mm (1.083 in) 32 mm (1.26 in) 16 mm (0.63 in) DC Link Film Capacitors 5 % 2 Pin 30 mm (1.181 in) Straight - 55 C + 105 C C4AU AEC-Q200 Bulk
Vishay / BC Components Film Capacitors 3.6uF 5% 160volts Non-Stocked Lead-Time 11 Weeks
Min.: 300
Mult.: 300

3.6 uF 160 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) AC and Pulse Film Capacitors 100 VAC 5 % 2 Pin - 55 C + 105 C BFC2479
Vishay / BC Components Film Capacitors 3.6uF 5% 250volts Non-Stocked Lead-Time 11 Weeks
Min.: 300
Mult.: 300

3.6 uF 160 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) AC and Pulse Film Capacitors 100 VAC 5 % 2 Pin - 55 C + 105 C BFC2479