30 uF Film Capacitors

Results: 374
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
TDK Film Capacitors 1100VDC 30uF 10% MKP LS 52.5mm 523In Stock
560Expected 14/09/2026
Min.: 1
Mult.: 1

30 uF 920 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) General Film Capacitors 10 % 4 Pin 8.2 mOhms 45 mm (1.772 in) 57.5 mm x 30 mm x 45 mm Straight - 40 C + 105 C B3277*H* - MKP DC-Link Humidity AEC-Q200 Bulk
Vishay / Roederstein Film Capacitors 30uF 900volt 5% 4pin 37.5x20.3mm 295In Stock
Min.: 1
Mult.: 1

30 uF 900 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 4 Pin 4 mOhms 57 mm (2.244 in) 42 mm x 30 mm Straight - 55 C + 105 C MKP1848C Bulk
Vishay / Roederstein Film Capacitors 30uF 5% 900V 172In Stock
Min.: 1
Mult.: 1

30 uF 920 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 4 Pin 4.4 mOhms 45 mm (1.772 in) 57.5 mm x 30 mm x 45 mm Straight - 40 C + 85 C MKP1848H Tray
Vishay / Roederstein Film Capacitors 30uF 250volts 5% High Humidity 152In Stock
Min.: 1
Mult.: 1

30 uF 500 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) AC and Pulse Film Capacitors 250 VAC 5 % 4 Pin 4.5 mOhms 50 mm (1.969 in) Straight - 60 C + 105 C MKP1847H Bulk
Vishay / Roederstein Film Capacitors 30uF 700volt 5% 2pin 52.5mm LS 230In Stock
Min.: 1
Mult.: 1

30 uF 700 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 45 mm (1.772 in) 25 mm (0.984 in) DC Link Film Capacitors 5 % 2 Pin 9 mOhms 57.5 mm (2.264 in) 57.5 mm x 25 mm Straight - 40 C + 105 C MKP1848 Bulk
Vishay / Roederstein Film Capacitors 30uF 10% 275V AC Filtering 602In Stock
Min.: 1
Mult.: 1

30 uF Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) AC and Pulse Film Capacitors 275 VAC 10 % 4 Pin 45 mm (1.772 in) Straight - 40 C + 85 C MKP1847C Tray
KEMET Film Capacitors 900V 30 uF 135C 5% 4 Pin LS=52.5 mm AEC-Q200 255In Stock
Min.: 1
Mult.: 1

30 uF 900 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 4 Pin 5.7 mOhms 45 mm (1.772 in) Straight - 55 C + 135 C C4AK AEC-Q200 Bulk
Panasonic Industry Film Capacitors 700VDC 30uF 10% 4-Pin Straight lead 89In Stock
Min.: 1
Mult.: 1

30 uF 700 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) General Film Capacitors 10 % 4 Pin Straight - 40 C + 105 C EZPV Bulk
KEMET Film Capacitors 700V 30 uF 135C 5% 4 Pin LS=37.5 mm AEC-Q200 170In Stock
Min.: 1
Mult.: 1

30 uF 700 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 4 Pin 3.2 mOhms 45 mm (1.772 in) Straight - 55 C + 135 C C4AK AEC-Q200 Bulk
KEMET Film Capacitors 600VDC 30uF 5% 136In Stock
Min.: 1
Mult.: 1

30 uF 600 VDC Stud Threaded General Film Capacitors 330 VAC 5 % - 40 C + 85 C C44A Bulk
KEMET Film Capacitors 900V 30 uF 125C 5% 4 Pin LS=52.5 mm AEC-Q200 196In Stock
Min.: 1
Mult.: 1

30 uF 900 VDC Wire Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 4 Pin 5.7 mOhms 45 mm (1.772 in) Straight - 55 C + 125 C C4AQ-P AEC-Q200 Bulk
Panasonic Industry Film Capacitors 700VDC 30uF 10% Straight lead 4-Pin AEC-Q200 99In Stock
Min.: 1
Mult.: 1

30 uF 700 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) General Film Capacitors 10 % 4 Pin Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
TDK Film Capacitors 350VAC 30uF 10% LS 52.5mm 1In Stock
84Expected 20/10/2026
Min.: 1
Mult.: 1

30 uF 500 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 40 mm (1.575 in) AC and Pulse Film Capacitors 350 VAC 10 % 4 Pin 10 mOhms 50 mm (1.969 in) Straight + 85 C B32354* - MKP AC Boxed Bulk
Vishay / Roederstein Film Capacitors 30uF 700volt 5% 4pin 37.5x20.3mm LS 38In Stock
Min.: 1
Mult.: 1

30 uF 700 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 45 mm (1.772 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 4 Pin 4 mOhms 42 mm (1.654 in) 42 mm x 30 mm Straight - 40 C + 105 C MKP1848 Bulk
Vishay / Roederstein Film Capacitors 30uF 500volts 5% 46In Stock
Min.: 1
Mult.: 1

30 uF 500 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 24 mm (0.945 in) DC Link Film Capacitors 5 % 2 Pin 7 mOhms 44 mm (1.732 in) 42 mm x 24 mm Straight - 55 C + 105 C MKP1848C Bulk
Vishay / Roederstein Film Capacitors 30uF 900volt 5% 4pin 52.5x20.3mm LS 55In Stock
Min.: 1
Mult.: 1

30 uF 900 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 45 mm (1.772 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 4 Pin 7 mOhms 57.5 mm (2.264 in) 57.5 mm x 30 mm - 40 C + 105 C MKP1848 Tray
Vishay / Roederstein Film Capacitors 30uF 900volt 5% 2pin 52.5mm LS 86In Stock
Min.: 1
Mult.: 1

30 uF 900 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 45 mm (1.772 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 2 Pin 8 mOhms 57.5 mm (2.264 in) 57.5 mm x 30 mm Straight - 40 C + 105 C MKP1848 Bulk
Panasonic Industry Film Capacitors 1100VDC 30uF 10% 4Pin AEC-Q200 66In Stock
Min.: 1
Mult.: 1

30 uF 1.1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 43 mm (1.693 in) DC Link Film Capacitors 10 % 4 Pin 5.7 mOhms 58 mm (2.283 in) Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
Panasonic Industry Film Capacitors 500VDC 30uF 10% MPP L/S=37.5mm 166In Stock
Min.: 1
Mult.: 1

30 uF 500 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 20 mm (0.787 in) DC Link Film Capacitors 10 % 4 Pin 7 mOhms 42 mm (1.654 in) Straight - 40 C + 85 C EZP-E Bulk
Panasonic Industry Film Capacitors 600VDC 30uF 10% 4Pin AEC-Q200 111In Stock
Min.: 1
Mult.: 1

30 uF 600 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 26 mm (1.024 in) DC Link Film Capacitors 10 % 4 Pin 8.2 mOhms 40.5 mm (1.594 in) Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
WIMA Film Capacitors 30uF 800 Volts 10% 336In Stock
Min.: 1
Mult.: 1

30 uF 800 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 24 mm (0.945 in) DC Link Film Capacitors 10 % 4 Pin 4.1 mOhms 45.5 mm (1.791 in) Straight - 55 C + 105 C DCP4 AEC-Q200 Bulk
Knowles / Illinois Capacitor Film Capacitors 30uF 400V 10% 10In Stock
Min.: 1
Mult.: 1

30 uF 400 VDC Radial Polypropylene (PP) 12.7 mm (0.5 in) 53.7 mm (2.114 in) DC Link Film Capacitors 10 % 4 Pin 6 mOhms Straight - 55 C + 105 C UNL Bulk
Knowles / Illinois Capacitor Film Capacitors 30uF 600Vdc 42x37x28mm LS=37.5 188In Stock
Min.: 1
Mult.: 1
30 uF 600 VDC Radial Polypropylene (PP) 10.2 mm, 37.5 mm 42 mm (1.654 in) 37 mm (1.457 in) Film Capacitors 10 % 4 Pin 4.3 mOhms 28 mm (1.102 in) Straight - 55 C + 125 C Bulk
TDK Film Capacitors 30uF 10% 1100V FILM CAP MKP BOXED 1.175In Stock
Min.: 1
Mult.: 1

30 uF 1.1 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) DC Link Film Capacitors 10 % 4 Pin 4 mOhms 45 mm (1.772 in) Straight - 40 C + 105 C B32778G Bulk
TDK Film Capacitors 30uF 5% 1100volt MKP DCLink LS=52.5mm 280In Stock
Min.: 1
Mult.: 1

30 uF 1.1 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 4 Pin 5 mOhms 45 mm (1.772 in) Straight - 40 C + 105 C B32778G Bulk