300 uF Film Capacitors

Results: 26
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
TDK Film Capacitors 300 uF, 600 V MKP DC-LSI 28In Stock
Min.: 1
Mult.: 1

300 uF 600 VDC Screw Polypropylene (PP) 45 mm (1.772 in) 65 mm (2.559 in) Electronic Equipment Film Capacitors 10 % 2 Pin 1.2 mOhms - 40 C + 85 C MKP LSI Bulk
TDK Film Capacitors 350VAC 300uF 5% PEC MKD AC 51In Stock
Min.: 1
Mult.: 1

300 uF Screw Polypropylene (PP) 175 mm (6.89 in) General Film Capacitors 350 VAC 5 % 2 Pin - 40 C + 85 C B3237 Bulk
KEMET Film Capacitors 1800VDC 300uF 10% DC Link/Filtering High Temp THB 5In Stock
Min.: 1
Mult.: 1

300 uF 1.8 kVDC Screw 270 mm (10.63 in) DC Link Film Capacitors 10 % 2 Pin 3.2 mOhms C44U-T Bulk
KEMET Film Capacitors 400VDC 300uF 5%
24In Stock
Min.: 1
Mult.: 1

300 uF 400 VDC Stud Threaded General Film Capacitors 250 VAC 5 % - 40 C + 85 C C44A Bulk
TDK Film Capacitors RECOMMENDED ALT 871-B32373A2307J050 133In Stock
Min.: 1
Mult.: 1
300 uF Stud Threaded Polypropylene (PP) General Film Capacitors 250 VAC 5 % - 40 C + 85 C MKP AC Bulk
KEMET Film Capacitors 330 VAC 300 uF 5% AC Filter Can 2In Stock
36On Order
Min.: 1
Mult.: 1
Max.: 18

300 uF 700 VDC Screw Polypropylene (PP) 28 mm (1.102 in) 247 mm (9.724 in) AC and Pulse Film Capacitors 330 VAC 5 % 2 Pin 2 mOhms Stud Threaded - 25 C + 70 C C44P-R Bulk
KEMET Film Capacitors 1800VDC 300uF 10% 5In Stock
Min.: 1
Mult.: 1

300 uF 1.8 kVDC Terminals, Screw Polypropylene (PP) 32 mm (1.26 in) 268.5 mm (10.571 in) DC Link Film Capacitors 10 % 2 Pin 3.2 mOhms Insert Threaded - 40 C + 85 C C44U-M Bulk
TDK Film Capacitors 1200VDC 300uF 10% PEC MKP DC 2In Stock
120Expected 01/03/2027
Min.: 1
Mult.: 1

300 uF 1.2 kVDC Screw Polypropylene (PP) 32 mm (1.26 in) Electronic Equipment Film Capacitors 4 kVAC 10 % 2 Pin 2.6 mOhms 135 mm (5.315 in) - 40 C + 85 C MKP DC Link - Resin Top Bulk
TDK Film Capacitors 460VAC 300uF 5% Filtercap MKD AC 33In Stock
Min.: 1
Mult.: 1

300 uF Screw Polypropylene (PP) 195 mm (7.677 in) General Film Capacitors 460 VAC 5 % 2 Pin - 40 C + 85 C B3237 Bulk
KYOCERA AVX Film Capacitors 230V 10% 3 x 300.9 u F Non-Stocked Lead-Time 18 Weeks
Min.: 256
Mult.: 8

300 uF Terminal Block Polypropylene (PP) Power Factor Correction Film Capacitors 230 VAC 10 % 340 mm (13.38 in) FLB Bulk
KEMET Film Capacitors 440 VAC 300 uF 10% Non-Stocked Lead-Time 46 Weeks
Min.: 25
Mult.: 5

300 uF 1 kVDC Screw Polypropylene (PP) 35 mm (1.378 in) 247 mm (9.724 in) AC and Pulse Film Capacitors 440 VAC 10 % 2 Pin 1.6 mOhms Stud Threaded - 25 C + 70 C C44P-R Bulk
KEMET Film Capacitors 1500VDC 300uF 10% Non-Stocked Lead-Time 46 Weeks
Min.: 24
Mult.: 4

300 uF 1.5 kVDC Terminals, Screw Polypropylene (PP) 50 mm (1.969 in) 133 mm (5.236 in) DC Link Film Capacitors 10 % 2 Pin 1.9 mOhms - 40 C + 85 C C44U-M Bulk
KEMET Film Capacitors 1500VDC 300uF 10% DC Link/Filtering High Temp THB Non-Stocked Lead-Time 46 Weeks
Min.: 24
Mult.: 4

300 uF 1.5 kVDC Screw 136 mm (5.354 in) DC Link Film Capacitors 10 % 2 Pin 1.9 mOhms C44U-T Bulk
TDK Film Capacitors 300UF 250V 5% Non-Stocked Lead-Time 37 Weeks
Min.: 120
Mult.: 120

300 uF Stud Threaded Polypropylene (PP) General Film Capacitors 250 VAC 5 % - 40 C + 85 C B32362 Bulk
TDK Film Capacitors RECOMMENDED ALT 871-B32373A3307J030 Non-Stocked Lead-Time 37 Weeks
Min.: 120
Mult.: 60

300 uF 900 VDC Stud Threaded Polypropylene (PP) 35 mm (1.378 in) 197 mm (7.756 in) General Film Capacitors 330 VAC 5 % 2 Pin - 40 C + 85 C MKP AC Bulk
KYOCERA AVX FLAF46A0307KH
KYOCERA AVX Film Capacitors 250V 300uF 10% Non-Stocked Lead-Time 18 Weeks
Min.: 260
Mult.: 10

300 uF FLA Bulk
KYOCERA AVX FLAG36H0307KH
KYOCERA AVX Film Capacitors 330V 300uF 10% Non-Stocked Lead-Time 18 Weeks
Min.: 256
Mult.: 8

300 uF FLA Bulk
KYOCERA AVX FLAG66L0307KH
KYOCERA AVX Film Capacitors 450V 300uF 10% Non-Stocked Lead-Time 18 Weeks
Min.: 258
Mult.: 6

300 uF FLA Bulk
KYOCERA AVX FLAH26J0307KH
KYOCERA AVX Film Capacitors 550V 300uF 10% Non-Stocked Lead-Time 18 Weeks
Min.: 252
Mult.: 6

300 uF FLA Bulk
WIMA Film Capacitors DC-LINK MKP 4 300.0 F 400 VDC 45x55x57 PCM 52.5 Non-Stocked Lead-Time 18 Weeks
Min.: 40
Mult.: 20
300 uF 400 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57 mm (2.244 in) 45 mm (1.772 in) DC Link Film Capacitors 5 % 4 Pin 55 mm (2.165 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 300.0 F 400 VDC 45x55x57 PCM 52.5 Non-Stocked Lead-Time 18 Weeks
Min.: 40
Mult.: 20

300 uF 400 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57 mm (2.244 in) 45 mm (1.772 in) DC Link Film Capacitors 5 % 4 Pin 55 mm (2.165 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 300.0 F 400 VDC 45x55x57 PCM 52.5 Non-Stocked Lead-Time 18 Weeks
Min.: 40
Mult.: 20
300 uF 400 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57 mm (2.244 in) 45 mm (1.772 in) DC Link Film Capacitors 10 % 4 Pin 55 mm (2.165 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 300.0 F 400 VDC 45x55x57 PCM 52.5 Non-Stocked Lead-Time 18 Weeks
Min.: 40
Mult.: 20

300 uF 400 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57 mm (2.244 in) 45 mm (1.772 in) DC Link Film Capacitors 10 % 4 Pin 55 mm (2.165 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 300.0 F 400 VDC 45x55x57 PCM 52.5 Non-Stocked Lead-Time 18 Weeks
Min.: 40
Mult.: 20
300 uF 400 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57 mm (2.244 in) 45 mm (1.772 in) DC Link Film Capacitors 20 % 4 Pin 55 mm (2.165 in) Straight - 55 C + 105 C DCP4 Bulk
WIMA Film Capacitors DC-LINK MKP 4 300.0 F 400 VDC 45x55x57 PCM 52.5 Non-Stocked Lead-Time 18 Weeks
Min.: 40
Mult.: 20

300 uF 400 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57 mm (2.244 in) 45 mm (1.772 in) DC Link Film Capacitors 20 % 4 Pin 55 mm (2.165 in) Straight - 55 C + 105 C DCP4 Bulk