330 pF Film Capacitors

Results: 348
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 1000V 330pF 5% LS=7.5mm 3.385In Stock
Min.: 1
Mult.: 1

330 pF 1 kVDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 4 mm (0.157 in) AC and Pulse Film Capacitors 600 VAC 5 % 2 Pin 8 mm (0.315 in) Straight - 55 C + 105 C PHE450 Bulk
WIMA Film Capacitors 330 pF 630 VDC 10% 2.025In Stock
6.000On Order
Min.: 1
Mult.: 1
: 1.500

330 pF 630 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) AC and Pulse Film Capacitors 250 VAC 10 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 100 C FKP 2 Ammo Pack
WIMA Film Capacitors 330 pF 100 VDC 2.5% 5.630In Stock
Min.: 1
Mult.: 1
: 1.500

330 pF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) AC and Pulse Film Capacitors 63 VAC 2.5 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 100 C FKP 2 Ammo Pack
WIMA Film Capacitors 330pF 63 Volts 5% 6.944In Stock
Min.: 1
Mult.: 1
: 1.500

330 pF 63 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) AC and Pulse Film Capacitors 40 VAC 5 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 100 C FKP 2 Reel, Cut Tape, MouseReel
WIMA Film Capacitors 330 pF 63 VDC 10% 4.116In Stock
Min.: 1
Mult.: 1
: 1.500

330 pF 63 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) AC and Pulse Film Capacitors 40 VAC 10 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 100 C FKP 2 Reel, Cut Tape
WIMA Film Capacitors 330 pF 100 VDC 5% 979In Stock
6.000On Order
Min.: 1
Mult.: 1
: 1.500

330 pF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) AC and Pulse Film Capacitors 63 VAC 5 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 100 C FKP 2 Ammo Pack
WIMA Film Capacitors 100V 330pF 2.5% 5.188In Stock
Min.: 1
Mult.: 1
: 1.500

330 pF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) AC and Pulse Film Capacitors 63 VAC 2.5 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 100 C FKP 2 Reel, Cut Tape
WIMA Film Capacitors FKP 2 330 pF 100 VDC 4.5x6x7.2 PCM 5 1.623In Stock
Min.: 1
Mult.: 1
: 1.500

330 pF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) AC and Pulse Film Capacitors 63 VAC 2.5 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 100 C FKP 2 Reel, Cut Tape, MouseReel
WIMA Film Capacitors 2000V 330pF 5% 7.056In Stock
Min.: 1
Mult.: 1

330 pF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) AC and Pulse Film Capacitors 550 VAC 5 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 100 C FKP 4 Bulk
WIMA Film Capacitors FKP 2 330 pF 250 VDC 4.5x6x7.2 PCM 5 6.653In Stock
Min.: 1
Mult.: 1
: 1.500

330 pF 250 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) AC and Pulse Film Capacitors 160 VAC 20 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 100 C FKP 2 Reel, Cut Tape, MouseReel
WIMA Film Capacitors FKP 2 330 pF 250 VDC 4.5x6x7.2 PCM 5 7.247In Stock
Min.: 1
Mult.: 1

330 pF 250 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) AC and Pulse Film Capacitors 160 VAC 20 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 100 C FKP 2 Bulk
WIMA Film Capacitors 330 pF 630 VDC 2.5% 9.450In Stock
Min.: 1
Mult.: 1

330 pF 630 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) AC and Pulse Film Capacitors 250 VAC 2.5 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 100 C FKP 2 Bulk
KEMET Film Capacitors 250V 330pF 5% LS=7.5mm 2.384In Stock
Min.: 1
Mult.: 1

330 pF 250 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 4 mm (0.157 in) AC and Pulse Film Capacitors 180 VAC 5 % 2 Pin 8 mm (0.315 in) Straight - 55 C + 105 C PHE450 Bulk
KEMET Film Capacitors 400V 330pF 5% LS=7.5mm 1.001In Stock
Min.: 1
Mult.: 1

330 pF 400 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 8 mm (0.315 in) General Film Capacitors 5 % 2 Pin 4 mm (0.157 in) Straight - 55 C + 105 C PHE450 Bulk
KEMET Film Capacitors 630V 330pF 5% LS=7.5mm 2.041In Stock
Min.: 1
Mult.: 1

330 pF 630 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 4 mm (0.157 in) AC and Pulse Film Capacitors 400 VAC 5 % 2 Pin 8 mm (0.315 in) Straight - 55 C + 105 C PHE450 Bulk
Vishay / BC Components Film Capacitors 330pF 5% 2000volts 1.485In Stock
Min.: 1
Mult.: 1

330 pF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18.5 mm (0.728 in) AC and Pulse Film Capacitors 600 VAC 5 % 2 Pin - 55 C + 125 C BFC2375 Bulk
Panasonic Industry Film Capacitors 330pF 16VDC 2% PPS FILM 0603 3.808In Stock
16.000Expected 12/11/2026
Min.: 1
Mult.: 1
: 4.000

330 pF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Stacked Film Capacitors 2 % 2 Pin 0.7 mm (0.028 in) 0603 (1608 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Industry Film Capacitors 330pF 16VDC 5% PPS FILM 0603 7.981In Stock
Min.: 1
Mult.: 1
: 4.000

330 pF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Stacked Film Capacitors 5 % 2 Pin 0.7 mm (0.028 in) 0603 (1608 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Vishay / Roederstein Film Capacitors MKP 330pF 1% 630V 71In Stock
2.000Expected 15/03/2027
Min.: 1
Mult.: 1

330 pF 630 VDC Axial Polypropylene (PP) 11 mm (0.433 in) 5 mm (0.197 in) AC and Pulse Film Capacitors 250 VAC 1 % 2 Pin Straight - 55 C + 100 C MKP1839 Bulk
KEMET Film Capacitors 100V 330pF 5% LS=5mm 2.150In Stock
Min.: 1
Mult.: 1
Max.: 4.000

330 pF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 63 VAC 5 % 2 Pin 4.5 mm (0.177 in) Straight - 55 C + 100 C PFR Bulk
KEMET Film Capacitors 630volts 330pF 5% LS 5mm 1.072In Stock
Min.: 1
Mult.: 1

330 pF 630 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 4.5 mm (0.177 in) Straight - 55 C + 100 C PFR Bulk
KEMET Film Capacitors 63volts 0.00033uF 5% LS 5mm 626In Stock
Min.: 1
Mult.: 1

330 pF 63 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 40 VAC 5 % 2 Pin 4.5 mm (0.177 in) Straight - 55 C + 100 C PFR Bulk
KEMET Film Capacitors 2000Volts 330pF 5% 12In Stock
2.000Expected 02/02/2027
Min.: 1
Mult.: 1

330 pF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) General Film Capacitors 500 VAC 5 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 105 C R73 Bulk
KEMET Film Capacitors 400V 330pF 5% LS=7.5mm 504In Stock
Min.: 1
Mult.: 1

330 pF 400 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 4 mm (0.157 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 8 mm (0.315 in) Straight - 55 C + 105 C PHE450 Bulk
WIMA Film Capacitors FKP 02 330 pF 63 VDC 2.5x7x4.6 PCM2.5 11.223In Stock
Min.: 1
Mult.: 1

330 pF 63 VDC Radial Polypropylene (PP) 2.5 mm (0.098 in) 4.6 mm (0.181 in) 2.5 mm (0.098 in) AC and Pulse Film Capacitors 40 VAC 10 % 7 mm (0.276 in) - 55 C + 100 C FKP 02 Bulk