360 uF Film Capacitors

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
TDK Film Capacitors 360uF 10% 2800VDC 51In Stock
Min.: 1
Mult.: 1

360 uF 2.8 kVDC Stud Threaded 50 mm (1.969 in) General Film Capacitors 4 kVAC 10 % 2 Pin 1.3 mOhms 345 mm (13.58 in) Straight - 40 C + 75 C MKP DC Link - Resin Top Bulk
KEMET Film Capacitors 1100VDC 360uF 10% 30In Stock
Min.: 1
Mult.: 1
Max.: 10

360 uF 1.1 kVDC Terminals, Screw Polypropylene (PP) 32 mm (1.26 in) 134.5 mm (5.295 in) DC Link Film Capacitors 10 % 2 Pin 2.6 mOhms - 40 C + 85 C C44U-M Bulk
TDK Film Capacitors 575VDC 360uF 10% DC LINK MKP LS 52.5mm 162In Stock
Min.: 1
Mult.: 1

360 uF 575 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 130 mm (5.11 in) DC Link Film Capacitors 10 % 4 Pin 1 mOhms 58 mm (2.283 in) Straight - 40 C + 105 C B32778J Bulk
Knowles / Illinois Capacitor Film Capacitors 360uF 800V 55C 3In Stock
Min.: 1
Mult.: 1

360 uF 800 VDC Stud Threaded Polypropylene (PP) 45 mm (1.772 in) 97 mm (3.819 in) DC Link Film Capacitors 10 % 2 Pin 1.3 mOhms - 40 C + 85 C 947C Tray
TDK Film Capacitors 360 uF, 1200 V and MKP DC Non-Stocked Lead-Time 22 Weeks
Min.: 64
Mult.: 64

360 uF 1.2 kVDC Stud Threaded 50 mm (1.969 in) DC Link Film Capacitors 10 % 2 Pin 1.6 mOhms 95 mm (3.74 in) - 55 C + 75 C MKP DC Link Bulk
TDK Film Capacitors 2000VDC 360uF 10% PEC MKP DC Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

360 uF 2 kVDC Screw Polypropylene (PP) 50 mm (1.969 in) Electronic Equipment Film Capacitors 4 kVAC 10 % 2 Pin 1.4 mOhms 230 mm (9.05 in) - 40 C + 85 C MKP DC Link - Resin Top Bulk
Knowles / Illinois Capacitor Film Capacitors 360uF 800V 55C Non-Stocked Lead-Time 20 Weeks
Min.: 24
Mult.: 1

360 uF 800 VDC Insert Threaded Polypropylene (PP) 45 mm (1.772 in) DC Link Film Capacitors 10 % 1.3 mOhms 97 mm (3.819 in) - 40 C + 85 C 947C Bulk
Knowles / Illinois Capacitor Film Capacitors 360uF 800V 55C Non-Stocked Lead-Time 20 Weeks
Min.: 24
Mult.: 1

360 uF 800 VDC Insert Threaded Polypropylene (PP) 45 mm (1.772 in) DC Link Film Capacitors 10 % 1.3 mOhms 97 mm (3.819 in) - 40 C + 85 C 947C Bulk
Knowles / Illinois Capacitor Film Capacitors 360uF 800V 55C Non-Stocked Lead-Time 20 Weeks
Min.: 24
Mult.: 1

360 uF 800 VDC Stud Threaded Polypropylene (PP) 45 mm (1.772 in) DC Link Film Capacitors 10 % 1.3 mOhms 97 mm (3.819 in) - 40 C + 85 C 947C Bulk
Knowles / Illinois Capacitor Film Capacitors 360uF 1100V 10% Non-Stocked
Min.: 24
Mult.: 1

360 uF 1.1 kVDC Insert Threaded Polypropylene (PP) 32 mm (1.26 in) 126 mm (4.961 in) DC Link Film Capacitors 230 VAC 10 % 2 Pin 2.5 mOhms - 40 C + 85 C 947D Bulk
Knowles / Illinois Capacitor Film Capacitors 360uF 1100V 10% Non-Stocked
Min.: 24
Mult.: 1

360 uF 1.1 kVDC Insert Threaded Polypropylene (PP) 45 mm (1.772 in) 112 mm (4.409 in) DC Link Film Capacitors 230 VAC 10 % 2 Pin 1.8 mOhms - 40 C + 85 C 947D Bulk
Knowles / Illinois Capacitor Film Capacitors 360uF 1200V 10% Non-Stocked
Min.: 24
Mult.: 1

360 uF 1.2 kVDC Insert Threaded Polypropylene (PP) 32 mm (1.26 in) 150 mm (5.906 in) DC Link Film Capacitors 230 VAC 10 % 2 Pin 3.3 mOhms - 40 C + 85 C 947D Bulk
WIMA Film Capacitors 360uF 1100 Volts 10% Female 85 x 132 Non-Stocked

360 uF 1.1 kVDC Insert Threaded Polypropylene (PP) 32 mm (1.26 in) 132 mm (5.197 in) DC Link Film Capacitors 10 % 1.8 mOhms - 40 C + 85 C MKP 6 Bulk
WIMA Film Capacitors 360uF 1500 Volts 10% Female 85x210 Non-Stocked

360 uF 1.5 kVDC Insert Threaded Polypropylene (PP) 210 mm (8.268 in) DC Link Film Capacitors 10 % 1.2 mOhms - 40 C + 85 C Bulk