450 uF Film Capacitors

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Product Voltage Rating AC Tolerance Number of Pins ESR Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
KEMET Film Capacitors 900VDC 450uF 10% 1In Stock
Min.: 1
Mult.: 1

450 uF 900 VDC Terminals, Screw Polypropylene (PP) 32 mm (1.26 in) 114.5 mm (4.508 in) DC Link Film Capacitors 10 % 2 Pin 1.8 mOhms - 40 C + 85 C C44U-M Bulk
KEMET Film Capacitors 700VDC 450uF 10% Non-Stocked Lead-Time 46 Weeks
Min.: 50
Mult.: 5

450 uF 700 VDC Insert Threaded Polypropylene (PP) DC Link Film Capacitors 10 % - 40 C + 85 C C44U Bulk
KEMET Film Capacitors 900VDC 450uF 10% Non-Stocked Lead-Time 46 Weeks
Min.: 54
Mult.: 9

450 uF 900 VDC Insert Threaded Polypropylene (PP) DC Link Film Capacitors 10 % - 40 C + 85 C C44U Bulk
KEMET Film Capacitors 1800VDC 450uF 10% Lead-Time 46 Weeks
Min.: 1
Mult.: 1

450 uF 1.8 kVDC Terminals, Screw Polypropylene (PP) 50 mm (1.969 in) 233 mm (9.173 in) DC Link Film Capacitors 10 % 2 Pin 1.8 mOhms Insert Threaded - 40 C + 85 C C44U-M Bulk
TDK Film Capacitors 450 uF, 1100 V and MKP DC Non-Stocked Lead-Time 22 Weeks
Min.: 64
Mult.: 64

450 uF 1.1 kVDC Stud Threaded 50 mm (1.969 in) DC Link Film Capacitors 10 % 2 Pin 1.3 mOhms 95 mm (3.74 in) - 55 C + 75 C MKP DC Link Bulk
TDK Film Capacitors 450 uF, 1100 V and MKP PEC DC Non-Stocked

450 uF 1.1 kVDC Stud Threaded 95 mm (3.74 in) DC Link Film Capacitors 10 % 2 Pin - 55 C MKP DC Bulk
KYOCERA AVX FLAG66H0457KH
KYOCERA AVX Film Capacitors 330V 450uF 10% Non-Stocked Lead-Time 18 Weeks
Min.: 256
Mult.: 8

450 uF FLA Bulk
Knowles / Illinois Capacitor Film Capacitors 450uF 1KV 10% 10% tol Non-Stocked Lead-Time 20 Weeks
Min.: 24
Mult.: 1

450 uF 1 kVDC Insert Threaded Polypropylene (PP) 32 mm (1.26 in) 126 mm (4.961 in) DC Link Film Capacitors 230 VAC 10 % 2 Pin 2.3 mOhms - 40 C + 85 C 947D Bulk
Knowles / Illinois Capacitor Film Capacitors 450uF 1KV 10% Non-Stocked Lead-Time 20 Weeks
Min.: 24
Mult.: 1

450 uF 1 kVDC Insert Threaded Polypropylene (PP) 45 mm (1.772 in) 112 mm (4.409 in) DC Link Film Capacitors 230 VAC 10 % 2 Pin 1.7 mOhms - 40 C + 85 C 947D Bulk
Knowles / Illinois Capacitor Film Capacitors 450uF 1100V 10% Non-Stocked
Min.: 24
Mult.: 1

450 uF 1.1 kVDC Insert Threaded Polypropylene (PP) 50 mm (1.969 in) 112 mm (4.409 in) DC Link Film Capacitors 230 VAC 10 % 2 Pin 1.7 mOhms - 40 C + 85 C 947D Bulk
Knowles / Illinois Capacitor Film Capacitors 450uF 1100V 10% Non-Stocked
Min.: 24
Mult.: 1

450 uF 1.1 kVDC Insert Threaded Polypropylene (PP) 50 mm (1.969 in) 87 mm (3.425 in) DC Link Film Capacitors 230 VAC 10 % 2 Pin 1.1 mOhms - 40 C + 85 C 947D Bulk
Knowles / Illinois Capacitor Film Capacitors 450uF 1200V 10% Non-Stocked Lead-Time 20 Weeks
Min.: 24
Mult.: 1

450 uF 1.2 kVDC Insert Threaded Polypropylene (PP) 45 mm (1.772 in) 162 mm (6.378 in) DC Link Film Capacitors 230 VAC 10 % 2 Pin 2.8 mOhms - 40 C + 85 C 947D Bulk