510 uF Film Capacitors

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Product Voltage Rating AC Tolerance Number of Pins ESR Height Minimum Operating Temperature Maximum Operating Temperature Series Packaging
KEMET Film Capacitors 900VDC 510uF 3570A 10% Sz 85mm ESR=1.8mOhm Non-Stocked Lead-Time 46 Weeks
Min.: 50
Mult.: 5

510 uF 900 VDC Insert Threaded Polypropylene (PP) DC Link Film Capacitors 10 % - 40 C + 85 C C44U Bulk
KEMET Film Capacitors 900VDC 510uF 10% Non-Stocked Lead-Time 46 Weeks
Min.: 50
Mult.: 5

510 uF 900 VDC Insert Threaded 10 % C44U Bulk
TDK Film Capacitors 510 uF, 2000 V and MKP DC Non-Stocked Lead-Time 32 Weeks
Min.: 64
Mult.: 64

510 uF 2 kVDC Stud Threaded 50 mm (1.969 in) DC Link Film Capacitors 10 % 2 Pin 3 mOhms 273 mm (10.74 in) - 55 C + 75 C MKP DC Link Bulk
Knowles / Illinois Capacitor Film Capacitors 510uF 900 Volts 10% DC Film capacitor Non-Stocked Lead-Time 20 Weeks
Min.: 24
Mult.: 1

510 uF 900 VDC Insert Threaded Polypropylene (PP) 31.7 mm (1.248 in) DC Link Film Capacitors 10 % 3.2 mOhms 140 mm (5.512 in) - 40 C + 85 C 947C Bulk
Knowles / Illinois Capacitor Film Capacitors 510uF 1KV 10% Non-Stocked
Min.: 24
Mult.: 1

510 uF 1 kVDC Insert Threaded Polypropylene (PP) 45 mm (1.772 in) 126 mm (4.961 in) DC Link Film Capacitors 230 VAC 10 % 2 Pin 1.8 mOhms - 40 C + 85 C 947D Bulk
Knowles / Illinois Capacitor Film Capacitors 510uF 1200V 10% Non-Stocked Lead-Time 20 Weeks
Min.: 24
Mult.: 1

510 uF 1.2 kVDC Insert Threaded Polypropylene (PP) 50 mm (1.969 in) 112 mm (4.409 in) DC Link Film Capacitors 230 VAC 10 % 2 Pin 1.5 mOhms - 40 C + 85 C 947D Bulk
Knowles / Illinois Capacitor Film Capacitors 510uF 900V 10% Non-Stocked Lead-Time 20 Weeks
Min.: 24
Mult.: 1

510 uF 900 VDC Insert Threaded Polypropylene (PP) 32 mm (1.26 in) 112 mm (4.409 in) DC Link Film Capacitors 230 VAC 10 % 2 Pin 1.9 mOhms - 40 C + 85 C 947D Bulk