650 uF Film Capacitors

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Product Voltage Rating AC Tolerance Number of Pins ESR Minimum Operating Temperature Maximum Operating Temperature Series Packaging
KEMET Film Capacitors 600VDC 650uF 10% 17In Stock
Min.: 1
Mult.: 1

650 uF 600 VDC Terminals, Screw Polypropylene (PP) 32 mm (1.26 in) 99.5 mm (3.917 in) DC Link Film Capacitors 10 % 2 Pin 1.2 mOhms - 40 C + 85 C C44U-M Bulk
Knowles / Illinois Capacitor Film Capacitors 650uF 900V 10% Non-Stocked Lead-Time 20 Weeks
Min.: 24
Mult.: 1

650 uF 900 VDC Insert Threaded Polypropylene (PP) 45 mm (1.772 in) 126 mm (4.961 in) DC Link Film Capacitors 230 VAC 10 % 2 Pin 1.6 mOhms - 40 C + 85 C 947D Bulk