680 pF Film Capacitors

Results: 413
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 680 pF 125C 10% 2 Pin LS=15 mm AEC-Q200 2.770In Stock
Min.: 1
Mult.: 1

680 pF Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) Suppression Film Capacitors 500 VAC 10 % 2 Pin 11 mm (0.433 in) - 40 C + 125 C R4Y AEC-Q200 Bulk
Vishay / Roederstein Film Capacitors KP1836680pF+/-10%1600V= 691In Stock
Min.: 1
Mult.: 1

680 pF 1.6 kVDC Radial Polypropylene (PP) AC and Pulse Film Capacitors 500 VAC - 55 C + 100 C KP1836 Bulk
Vishay / Roederstein Film Capacitors 680pF 100V 2.5% 1.238In Stock
Min.: 1
Mult.: 1
: 1.250

680 pF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) AC and Pulse Film Capacitors 63 VAC 2.5 % 2 Pin 1830 Straight - 55 C + 100 C KP1830 Reel, Cut Tape
KEMET Film Capacitors 250volts 680pF 5% LS 5mm 2.684In Stock
Min.: 1
Mult.: 1

680 pF 250 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin 4.5 mm (0.177 in) Straight - 55 C + 100 C PFR Bulk
KEMET Film Capacitors 1000volts 680pF 5% LS 5mm 1.967In Stock
Min.: 1
Mult.: 1

680 pF 1 kVDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 7 mm (0.276 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 5.5 mm (0.217 in) Straight - 55 C + 100 C PFR Bulk
KEMET Film Capacitors 2000V 680pF 5% LS=15mm 1.282In Stock
Min.: 1
Mult.: 1

680 pF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5.5 mm (0.217 in) General Film Capacitors 700 VAC 5 % 2 Pin 10.5 mm (0.413 in) Straight - 55 C + 105 C PHE448 Tray
WIMA Film Capacitors 680pF 100 Volts 2.5% 1.836In Stock
6.000Expected 18/11/2026
Min.: 1
Mult.: 1
: 1.500

680 pF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) AC and Pulse Film Capacitors 63 VAC 2.5 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 100 C FKP 2 Ammo Pack
WIMA Film Capacitors 100V 680pF 2.5% 8.724In Stock
Min.: 1
Mult.: 1

680 pF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) AC and Pulse Film Capacitors 63 VAC 2.5 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 100 C FKP 2 Bulk
WIMA Film Capacitors FKP 2 680 pF 63 VDC 4.5x6x7.2 PCM 5 676In Stock
6.500Expected 06/01/2027
Min.: 1
Mult.: 1

680 pF 63 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) AC and Pulse Film Capacitors 40 VAC 2.5 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 100 C FKP 2 Bulk
WIMA Film Capacitors 680pF 1.6KV 5% 861In Stock
2.400Expected 06/09/2026
Min.: 1
Mult.: 1

680 pF 1.6 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) AC and Pulse Film Capacitors 650 VAC 5 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 100 C FKP 1 Bulk
WIMA Film Capacitors 680 pF 6000 VDC 10% 2.234In Stock
Min.: 1
Mult.: 1

680 pF 6 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 5 mm (0.197 in) AC and Pulse Film Capacitors 700 VAC 10 % 2 Pin 14 mm (0.551 in) Straight - 55 C + 100 C FKP 1 Bulk
WIMA Film Capacitors 680pF 100 Volts 5% 3.041In Stock
Min.: 1
Mult.: 1
: 1.500
680 pF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) AC and Pulse Film Capacitors 63 VAC 5 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 100 C FKP 2 Reel, Cut Tape
Vishay / Roederstein Film Capacitors MKP 680pF + / - 1% 630Vdc axial 1.729In Stock
Min.: 1
Mult.: 1

680 pF 630 VDC Axial Polypropylene (PP) 11 mm (0.433 in) AC and Pulse Film Capacitors 250 VAC 1 % 2 Pin Straight - 55 C + 100 C MKP1839 Bulk
KEMET Film Capacitors 250V 680pF 5% LS=7.5mm 1.132In Stock
Min.: 1
Mult.: 1

680 pF 250 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 4 mm (0.157 in) AC and Pulse Film Capacitors 180 VAC 5 % 2 Pin 8 mm (0.315 in) Straight - 55 C + 105 C PHE450 Bulk
KEMET Film Capacitors 250Volts 680 pF 5 % LS= 7.5mm 1.642In Stock
Min.: 1
Mult.: 1

680 pF 250 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 4 mm (0.157 in) AC and Pulse Film Capacitors 180 VAC 5 % 2 Pin 8 mm (0.315 in) Straight - 55 C + 105 C PHE450 Bulk
Vishay / BC Components Film Capacitors 680pF 5% 630volts 1.960In Stock
Min.: 1
Mult.: 1

680 pF 630 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 14.5 mm (0.571 in) AC and Pulse Film Capacitors 300 VAC 5 % 2 Pin Inside Kink - 55 C + 125 C BFC2375 Bulk
Vishay / BC Components Film Capacitors 680pF 5% 1600volts 251In Stock
Min.: 1
Mult.: 1

680 pF 1.6 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18.5 mm (0.728 in) 5.5 mm (0.217 in) AC and Pulse Film Capacitors 500 VAC 5 % 2 Pin 14.5 mm (0.571 in) - 55 C + 125 C BFC2375 Bulk
Panasonic Industry Film Capacitors 680pF 16VDC 5% PPS FILM 0603 4.000In Stock
Min.: 1
Mult.: 1
: 4.000

680 pF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Stacked Film Capacitors 5 % 2 Pin 0.7 mm (0.028 in) 0603 (1608 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Industry Film Capacitors 680pF 50VDC 2% PPS FILM 0805 5.850In Stock
9.000Expected 29/09/2026
Min.: 1
Mult.: 1
: 3.000

680 pF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 2 mm (0.079 in) 1.25 mm (0.049 in) Stacked Film Capacitors 2 % 2 Pin 0.9 mm (0.035 in) 0805 (2012 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Industry Film Capacitors 680pF 50VDC 5% PPS FILM 0805 4.513In Stock
Min.: 1
Mult.: 1
: 3.000

680 pF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 2 mm (0.079 in) 1.25 mm (0.049 in) Stacked Film Capacitors 5 % 2 Pin 0.9 mm (0.035 in) 0805 (2012 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
KEMET Film Capacitors 2000volts 680pF 5% 1.043In Stock
Min.: 1
Mult.: 1

680 pF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) General Film Capacitors 500 VAC 5 % 2 Pin Straight - 55 C + 105 C R73 Bulk
WIMA Film Capacitors FKP 02 680 pF 100 VDC 2.5x7x4.6 PCM2.5 4.033In Stock
Min.: 1
Mult.: 1

680 pF 100 VDC Radial Polypropylene (PP) 2.5 mm (0.098 in) 4.6 mm (0.181 in) 2.5 mm (0.098 in) AC and Pulse Film Capacitors 63 VAC 10 % 7 mm (0.276 in) - 55 C + 100 C FKP 02 Bulk
WIMA Film Capacitors 680pF 1600 Volts 10% 1.514In Stock
Min.: 1
Mult.: 1

680 pF 1.6 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) AC and Pulse Film Capacitors 650 VAC 10 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 100 C FKP 1 Bulk
WIMA Film Capacitors 680pF 2 kV 5% 2.624In Stock
Min.: 1
Mult.: 1

680 pF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 700 VAC 5 % 2 Pin 12.5 mm (0.492 in) Straight - 55 C + 100 C FKP 1 Bulk
WIMA Film Capacitors 680 pF 630 VDC 10% 2.842In Stock
Min.: 1
Mult.: 1

680 pF 630 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) AC and Pulse Film Capacitors 250 VAC 10 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 100 C FKP 2 Bulk