70 uF Film Capacitors

Results: 154
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
TDK Film Capacitors 70.0uF 500VDC 10% MPP L/S=52.5mm 149In Stock
Min.: 1
Mult.: 1

70 uF 500 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 45 mm (1.772 in) General Film Capacitors 250 VAC 10 % 4 Pin 57 mm (2.244 in) Straight - 40 C + 105 C B3275* - MKP AC-Filter AEC-Q200 Bulk
KEMET Film Capacitors 450V 70 uF 125C 10% 4 Pin LS=37.5 mm AEC-Q200 154In Stock
Min.: 1
Mult.: 1

70 uF 450 VDC Wire Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) DC Link Film Capacitors 10 % 4 Pin 2.3 mOhms 45 mm (1.772 in) Straight - 55 C + 125 C C4AQ-P AEC-Q200 Bulk
KEMET Film Capacitors 700V 70 uF 105C 5% 4 Pin LS=52.5 mm AEC-Q200 4In Stock
Min.: 1
Mult.: 1

70 uF 700 VDC Radial Polyester/Polypropylene 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) DC Link Film Capacitors 5 % 4 Pin 50 mm (1.969 in) Straight - 55 C + 105 C C4AU AEC-Q200 Bulk
Knowles / Illinois Capacitor Film Capacitors 1.2kVDC 70uF 10% Stud Mount 18In Stock
Min.: 1
Mult.: 1

70 uF 1.2 kVDC Stud Threaded Polypropylene (PP) 45 mm (1.772 in) DC Link Film Capacitors 10 % 2 Pin 800 uOhms 51 mm (2.008 in) - 40 C + 85 C 944L Bulk
KEMET Film Capacitors 500V 70 uF 105C 10% 4 Pin LS=37.5 mm AEC-Q200 74In Stock
Min.: 1
Mult.: 1

70 uF 500 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) DC Link Film Capacitors 10 % 4 Pin 45 mm (1.772 in) Straight - 55 C + 105 C C4AQ-M AEC-Q200 Bulk
Vishay / Roederstein Film Capacitors MKP 1848e 70uF +/-5% 700Vdc 36In Stock
40Expected 14/09/2026
Min.: 1
Mult.: 1

70 uF 700 VDC Radial Polypropylene (PP) 20.3 mm (0.799 in) 57.5 mm (2.264 in) 35 mm (1.378 in) Film Capacitors 5 % 4-Pin 2 mOhms 50 mm (1.969 in) Straight + 125 C MKP1848e Tray
KEMET Film Capacitors 500V 70 uF 105C 10% 4 Pin LS=37.5 mm AEC-Q200 473In Stock
1.764On Order
Min.: 1
Mult.: 1
Max.: 144

70 uF 500 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) DC Link Film Capacitors 10 % 4 Pin 45 mm (1.772 in) Straight - 55 C + 105 C C4AQ AEC-Q200 Bulk
TDK Film Capacitors 900VDC 70uF 10% LS 52.5mm 14In Stock
140Expected 14/09/2026
Min.: 1
Mult.: 1

70 uF 720 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 45 mm (1.772 in) General Film Capacitors 10 % 4 Pin 3 mOhms 57 mm (2.244 in) 57.5 mm x 45 mm Straight - 55 C + 105 C B3271*H* - MKP DC-Link Compact High Current AEC-Q200 Bulk
KEMET Film Capacitors 500V 70 uF 105C 10% 4 Pin LS=27.5 mm AEC-Q200 7In Stock
Min.: 1
Mult.: 1

70 uF 500 VDC Radial Polyester/Polypropylene 37.5 mm (1.476 in) 42 mm (1.654 in) 33 mm (1.299 in) DC Link Film Capacitors 10 % 4 Pin 48 mm (1.89 in) Straight - 55 C + 105 C C4AU AEC-Q200 Bulk
Eaton Electronics Film Capacitors CAP FILM 70uF 10% 600VDC RAD 15In Stock
Min.: 1
Mult.: 1

70 uF 600 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) DC Link Film Capacitors 10 % 4 Pin 5 mOhms 50 mm (1.969 in) Cut - 55 C + 105 C EFDKA Bulk
Eaton Electronics Film Capacitors CAP FILM 70uF 10% 700VDC RAD 16In Stock
Min.: 1
Mult.: 1

70 uF 700 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 40 mm (1.575 in) DC Link Film Capacitors 10 % 4 Pin 3.5 mOhms 55 mm (2.165 in) Cut - 55 C + 105 C EFDKA Bulk
Eaton Electronics Film Capacitors CAP FILM 70uF 10% 800VDC RAD 11In Stock
Min.: 1
Mult.: 1

70 uF 800 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 45 mm (1.772 in) DC Link Film Capacitors 10 % 4 Pin 4.5 mOhms 55 mm (2.165 in) Cut - 55 C + 105 C EFDKA Bulk
Eaton Electronics Film Capacitors CAP FILM 70uF 10% 700VDC RAD 15In Stock
Min.: 1
Mult.: 1

70 uF 700 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) DC Link Film Capacitors 10 % 4 Pin 5 mOhms 50 mm (1.969 in) Cut - 40 C + 105 C EFDKS Bulk
Knowles / Illinois Capacitor Film Capacitors 70uF 1400V M8 Stud 25In Stock
Min.: 1
Mult.: 1

70 uF 1.4 kVDC Stud Threaded Polypropylene (PP) 45 mm (1.772 in) 64 mm (2.52 in) DC Link Film Capacitors 10 % 2 Pin 1.4 mOhms - 40 C + 85 C 944U Bulk
Eaton Electronics Film Capacitors CAP FILM 70uF 10% 550VDC RAD 21In Stock
Min.: 1
Mult.: 1

70 uF 550 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 35 mm (1.378 in) DC Link Film Capacitors 10 % 4 Pin 3.8 mOhms 50 mm (1.969 in) Cut - 55 C + 105 C EFDKA Bulk
Eaton Electronics Film Capacitors CAP FILM 70uF 10% 900VDC RAD 11In Stock
Min.: 1
Mult.: 1

70 uF 900 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 45 mm (1.772 in) DC Link Film Capacitors 10 % 4 Pin 4 mOhms 65 mm (2.559 in) Cut - 55 C + 105 C EFDKA Bulk
Eaton Electronics Film Capacitors CAP FILM 70uF 10% 700VDC RAD 5In Stock
Min.: 1
Mult.: 1

70 uF 700 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) DC Link Film Capacitors 10 % 4 Pin 5 mOhms 50 mm (1.969 in) Cut - 55 C + 105 C EFDKA Bulk
Eaton Electronics Film Capacitors CAP FILM 70uF 10% 600VDC RAD 12In Stock
Min.: 1
Mult.: 1

70 uF 600 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 40 mm (1.575 in) DC Link Film Capacitors 10 % 4 Pin 3.5 mOhms 55 mm (2.165 in) Cut - 40 C + 105 C EFDKS Bulk
Eaton Electronics Film Capacitors CAP FILM 70uF 10% 700VDC RAD 11In Stock
Min.: 1
Mult.: 1

70 uF 700 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 40 mm (1.575 in) DC Link Film Capacitors 10 % 4 Pin 3.5 mOhms 55 mm (2.165 in) Cut - 40 C + 105 C EFDKS Bulk
Eaton Electronics Film Capacitors CAP FILM 70uF 10% 900VDC RAD 1In Stock
Min.: 1
Mult.: 1

70 uF 900 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 45 mm (1.772 in) DC Link Film Capacitors 10 % 4 Pin 4 mOhms 65 mm (2.559 in) Cut - 40 C + 105 C EFDKS Bulk
Eaton Electronics Film Capacitors CAP FILM 70uF 10% 600VDC RAD 12In Stock
Min.: 1
Mult.: 1

70 uF 600 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) DC Link Film Capacitors 10 % 4 Pin 5 mOhms 50 mm (1.969 in) Cut - 40 C + 105 C EFDKS Bulk
KEMET Film Capacitors 700V 400VAC 70uF 5% 35mm
942Expected 26/03/2027
Min.: 1
Mult.: 1

70 uF 700 VDC Stud Threaded General Film Capacitors 400 VAC 5 % - 40 C + 85 C C44A Bulk
Panasonic Industry Film Capacitors 600VDC, 70uF, 10%, Bulk Straight lead
400Expected 08/12/2026
Min.: 1
Mult.: 1

70 uF 600 VDC Radial Polypropylene (PP) 37.5 mm 41.5 mm 40 mm Plastic Film Capacitor 10 % 4 Pin 55 mm Straight - 40 C + 105 C EZP-R Bulk
Panasonic Industry Film Capacitors 600VDC 70uF 10% 5.2mOhm 4Pin
400Expected 28/10/2026
Min.: 1
Mult.: 1

70 uF 600 VDC Through Hole Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 38 mm (1.496 in) Film Capacitors 10 % 4 Pin 3.6 mOhms 52.5 mm (2.067 in) - 40 C + 105 C EZP-V-D Bulk
Panasonic Industry Film Capacitors 600VDC 70uF 10% 5.2mOhm 4Pin AEC-Q200
400Expected 28/10/2026
Min.: 1
Mult.: 1

70 uF 600 VDC Through Hole Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 38 mm (1.496 in) Film Capacitors 10 % 4 Pin 3.6 mOhms 52.5 mm (2.067 in) - 40 C + 105 C EZP-V-D Bulk