8 uF Film Capacitors

Results: 340
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Panasonic Industry Film Capacitors 600VDC, 8.0uF, +-5%, LS=27.5mm, Bulk Straight lead, AEC-Q200 290In Stock
Min.: 1
Mult.: 1

8 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 13.5 mm (0.531 in) Film Capacitor 5 % 2 Pin 6.8 mOhms 28.5 mm (1.122 in) Straight - 40 C + 110 C ECWF(J) Bulk
Panasonic Industry Film Capacitors 600VDC, 8.0uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200 300In Stock
Min.: 1
Mult.: 1

8 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 13.5 mm (0.531 in) Film Capacitor 5 % 2 Pin 6.8 mOhms 28.5 mm (1.122 in) Cut - 40 C + 110 C ECWF(J) Bulk
TDK Film Capacitors 8.0uF 300volts 10% 27.5mmL/S 0.8mmL/D 1.633In Stock
Min.: 1
Mult.: 1

8 uF 300 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 16 mm (0.63 in) DC Link Film Capacitors 160 VAC 10 % 2 Pin 6 mOhms 32 mm (1.26 in) Straight - 40 C + 100 C B3267* - MKP DC-Link High Power AEC-Q200 Bulk
Vishay / Roederstein Film Capacitors 8uF 10% 350V AC Filtering 552In Stock
Min.: 1
Mult.: 1

8 uF Radial Polypropylene (PP) 37.5 mm (1.476 in) 43 mm (1.693 in) 21.5 mm (0.846 in) AC and Pulse Film Capacitors 350 VAC 10 % 2 Pin 38.5 mm (1.516 in) Straight - 40 C + 85 C MKP1847C Tray
Vishay / Roederstein Film Capacitors 8uF 350volts 5% High Humidity 283In Stock
Min.: 1
Mult.: 1

8 uF 700 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) AC and Pulse Film Capacitors 350 VAC 5 % 4 Pin 4.5 mOhms 45 mm (1.772 in) Straight - 60 C + 105 C MKP1847H Bulk
Vishay / Roederstein Film Capacitors MKP 8uF + / - 5 % 700Vdc Pich 37,5 24In Stock
Min.: 1
Mult.: 1

8 uF 700 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 33 mm (1.299 in) DC Link Film Capacitors 5 % 4 Pin 11 mOhms 15 mm (0.591 in) Straight - 40 C + 105 C MKP Tray
Vishay / Roederstein Film Capacitors 8uF 1100volt 5% 4pin 37.5x10.2mm LS 12In Stock
Min.: 1
Mult.: 1

8 uF 1.1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 38.5 mm (1.516 in) 21.5 mm (0.846 in) DC Link Film Capacitors 5 % 4 Pin 10 mOhms 43 mm (1.693 in) 43 mm x 21.5 mm Straight - 40 C + 105 C MKP1848 Bulk
Vishay / Roederstein Film Capacitors 8uF 450volt 5% 2pin 27.5mm LS 7In Stock
Min.: 1
Mult.: 1

8 uF 450 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 28 mm (1.102 in) 18 mm (0.709 in) DC Link Film Capacitors 5 % 2 Pin 8.5 mOhms 32 mm (1.26 in) 32 mm x 18 mm - 40 C + 105 C MKP1848 Tray
KEMET Film Capacitors 500V 8 uF 105C 10% 2 Pin LS=27.5 mm AEC-Q200 407In Stock
Min.: 1
Mult.: 1

8 uF 500 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 24 mm (0.945 in) DC Link Film Capacitors 10 % 2 Pin 15 mm (0.591 in) Straight - 55 C + 105 C C4AQ-M AEC-Q200 Bulk
KEMET Film Capacitors 500V 8 uF 105C 10% 2 Pin LS=27.5 mm AEC-Q200 685In Stock
Min.: 1
Mult.: 1

8 uF 500 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 24 mm (0.945 in) DC Link Film Capacitors 10 % 2 Pin 15 mm (0.591 in) Straight - 55 C + 105 C C4AQ AEC-Q200 Bulk


WIMA Film Capacitors DC-LINK MKP 4 8.0 uF 800 VDC 17x29x31.5 PCM 27.5 177In Stock
Min.: 1
Mult.: 1

8 uF 800 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 17 mm (0.669 in) DC Link Film Capacitors 20 % 9.2 mOhms 29 mm (1.142 in) Straight - 55 C + 105 C Bulk
Knowles / Illinois Capacitor Film Capacitors 8uF 1100V DC LINK CAPACITOR 93In Stock
Min.: 1
Mult.: 1

8 uF 1.1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 20 mm (0.787 in) DC Link Film Capacitors 5 % 4 Pin 6.5 mOhms 40 mm (1.575 in) Straight - 40 C + 85 C BLC Bulk
Knowles / Illinois Capacitor Film Capacitors DC Link, THB, 85/85, AEC-Q200 292In Stock
Min.: 1
Mult.: 1

8 uF 800 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 33 mm (1.299 in) Film Capacitors 230 VAC 10 % 2 Pin 9.5 mOhms 18 mm (0.709 in) Straight - 40 C + 105 C BLH AEC-Q200 Bulk
Knowles / Illinois Capacitor Film Capacitors 8uF 900Vdc 32x37x22mm LS=27.5 315In Stock
Min.: 1
Mult.: 1
8 uF 900 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 37 mm (1.457 in) Film Capacitors 10 % 2 Pin 6.3 mOhms 22 mm (0.866 in) Straight - 55 C + 125 C Bulk
Panasonic Industry Film Capacitors 800VDC, 8.0uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200 94In Stock
Min.: 1
Mult.: 1

8 uF 800 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 17.5 mm (0.689 in) Film Capacitors 5 % 2 Pin 5 mOhms 32.5 mm (1.28 in) Through Hole Cut - 40 C + 110 C ECWF(J) Bulk
Panasonic Industry Film Capacitors 1000VDC 8uF 10% 4-Pin Straight lead 130In Stock
Min.: 1
Mult.: 1

8 uF 1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) General Film Capacitors 10 % 4 Pin Straight - 40 C + 105 C EZPV Bulk
Panasonic Industry Film Capacitors 700VDC 8uF 10% Straight lead 2-Pin AEC-Q200 295In Stock
Min.: 1
Mult.: 1

8 uF 700 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) General Film Capacitors 10 % 2 Pin Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
KEMET Film Capacitors 500VAC 8uF 5% 40In Stock
Min.: 1
Mult.: 1
Max.: 40

8 uF 1.2 kVDC Stud Threaded Polypropylene (PP) 22.3 mm (0.878 in) 138 mm (5.433 in) General Film Capacitors 500 VAC 5 % 2 Pin 3.5 mOhms Stud Threaded - 40 C + 85 C C44A Bulk
KEMET Film Capacitors 700V 8 uF 135C 5% 2 Pin LS=27.5 mm AEC-Q200 344In Stock
Min.: 1
Mult.: 1

8 uF 700 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 19 mm (0.748 in) DC Link Film Capacitors 5 % 2 Pin 8 mOhms 29 mm (1.142 in) Straight - 55 C + 135 C C4AK AEC-Q200 Bulk
KEMET Film Capacitors 1.5k V 8 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 70In Stock
624Expected 09/03/2027
Min.: 1
Mult.: 1
Max.: 192

8 uF 1.5 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 43 mm (1.693 in) DC Link Film Capacitors 5 % 4 Pin 25 mm (0.984 in) Straight - 55 C + 105 C C4AQ AEC-Q200 Bulk
Vishay / Roederstein Film Capacitors 8uF 900volt 5% 4pin 37.5x10.2mm LS 105In Stock
Min.: 1
Mult.: 1

8 uF 900 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 35.5 mm (1.398 in) 18.5 mm (0.728 in) DC Link Film Capacitors 5 % 4 Pin 14 mOhms 43 mm (1.693 in) 43 mm x 18.5 mm - 40 C + 105 C MKP1848 Bulk
TDK Film Capacitors Film Cap 8UF 10% 1300V MKP BOXED 11In Stock
1.280Expected 30/09/2026
Min.: 1
Mult.: 1

8 uF 1.3 kVDC Radial 37.5 mm (1.476 in) 41.5 mm (1.634 in) 20 mm (0.787 in) 10 % 4 Pin 8 mOhms 39.5 mm (1.555 in) - 40 C + 105 C B32776G Bulk
Panasonic Industry Film Capacitors 600VDC 8uF 5% STR L/S=27.5mm AEC-Q200 252In Stock
Min.: 1
Mult.: 1

8 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 13.5 mm (0.531 in) Safety Film Capacitors 5 % 2 Pin 28.5 mm (1.122 in) Straight - 40 C + 110 C ECWF(G) AEC-Q200 Bulk
Panasonic Industry Film Capacitors 600VDC 8uF 5% CUT L/S=27.5mm AEC-Q200 48In Stock
Min.: 1
Mult.: 1

8 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 13.5 mm (0.531 in) Safety Film Capacitors 5 % 2 Pin 28.5 mm (1.122 in) Cut - 40 C + 110 C ECW-FG AEC-Q200 Bulk
Panasonic Industry Film Capacitors 800VDC 8uF 5% ST Lead AEC-Q200 68In Stock
Min.: 1
Mult.: 1

8 uF 800 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 17.5 mm (0.689 in) General Film Capacitors 5 % 2 Pin 32.5 mm (1.28 in) Straight - 40 C + 110 C ECWFG AEC-Q200 Bulk