9 uF Film Capacitors

Results: 134
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Eaton Electronics Film Capacitors CAP FILM 9uF 10% 900VDC RAD 26In Stock
Min.: 1
Mult.: 1

9 uF 900 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 22 mm (0.866 in) DC Link Film Capacitors 10 % 2 Pin 9.7 mOhms 37 mm (1.457 in) Cut - 40 C + 105 C EFDKS Bulk
Eaton Electronics Film Capacitors CAP FILM 9uF 10% 900VDC RAD 40In Stock
Min.: 1
Mult.: 1

9 uF 900 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 22 mm (0.866 in) DC Link Film Capacitors 10 % 4 Pin 7.8 mOhms 37 mm (1.457 in) Cut - 40 C + 105 C EFDKS Bulk
EPCOS / TDK Film Capacitors 800VDC 9uF 10% MKP L/S=37.5mm
180Expected 06/04/2026
Min.: 1
Mult.: 1

9 uF 800 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 48 mm (1.89 in) General Film Capacitors 400 VAC 10 % 4 Pin 3.3 mOhms 33 mm (1.299 in) Straight - 40 C + 105 C B3275* - MKP AC-Filter AEC-Q200 Bulk
KEMET Film Capacitors 600V 9uF LS=37.5mm 5%
278On Order
Min.: 1
Mult.: 1

9 uF 600 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) General Film Capacitors 350 VAC 5 % 4 Pin 45 mm (1.772 in) Straight - 40 C + 85 C C4AT Bulk
Vishay / Roederstein Film Capacitors 9uF 900volt 5% 4pin 37.5x10.2mm LS Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

9 uF 900 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 35.5 mm (1.398 in) 18.5 mm (0.728 in) DC Link Film Capacitors 5 % 4 Pin 12 mOhms 43 mm (1.693 in) 43 mm x 18.5 mm Straight - 40 C + 105 C MKP1848 Bulk
Vishay / Roederstein Film Capacitors MKP 1848 9 F 5 1100V= Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

9 uF 1.1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 44 mm (1.732 in) 24 mm (0.945 in) DC Link Film Capacitors 5 % 2 Pin 10 mOhms 42 mm (1.654 in) 42 mm x 24 mm - 40 C + 105 C MKP1848 Bulk
Vishay / Roederstein Film Capacitors MKP 1848 9 F 5 1100V= Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

9 uF 1.1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 44 mm (1.732 in) 24 mm (0.945 in) DC Link Film Capacitors 5 % 4 Pin 9 mOhms 42 mm (1.654 in) 42 mm x 24 mm - 40 C + 105 C MKP1848 Bulk
Vishay / Roederstein Film Capacitors MKP 1848 9 F 5 1200V= Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

9 uF 1.2 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 44 mm (1.732 in) 24 mm (0.945 in) DC Link Film Capacitors 5 % 2 Pin 9.5 mOhms 42 mm (1.654 in) 42 mm x 24 mm - 40 C + 105 C MKP1848 Bulk
Vishay / Roederstein Film Capacitors MKP 1848 9 F 5 1200V= Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

9 uF 1.2 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 44 mm (1.732 in) 24 mm (0.945 in) DC Link Film Capacitors 5 % 4 Pin 8.5 mOhms 42 mm (1.654 in) 42 mm x 24 mm - 40 C + 105 C MKP1848 Bulk
Vishay / Roederstein Film Capacitors MKP 9 F 5% 500Vdc 22,5mm 2 pins Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

9 uF 500 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 15.5 mm (0.61 in) Film Capacitors 5 % 2 Pin 4.5 mOhms 26.5 mm (1.043 in) Straight - 40 C + 85 C MKP1848 Tray
Vishay / Roederstein Film Capacitors MKP 9 F 10% 500Vdc 22,5mm 2 pins Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

9 uF 500 VDC Radial 22.5 mm (0.886 in) 26.5 mm (1.043 in) 15.5 mm (0.61 in) Film Capacitors 10 % 2 Pin 4.5 mOhms 26.5 mm (1.043 in) + 85 C MKP1848e Tray
EPCOS / TDK Film Capacitors PhiCap480V50/60Hz-2/2,4KVAR3PH Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

9 uF Stud Threaded Polypropylene (PP) Power Factor Correction Film Capacitors 480 VAC - 5 %, + 10 % 129 mm (5.079 in) - 25 C + 55 C Phicap - Three-phase capacitor Bulk
EPCOS / TDK Film Capacitors 9.0uF 5% 750volt MKP DCLink LS=37.5mm Non-Stocked Lead-Time 6 Weeks
Min.: 400
Mult.: 400

9 uF 750 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 28 mm (1.102 in) DC Link Film Capacitors 375 VAC 5 % 4 Pin 6 mOhms 42.5 mm (1.673 in) Straight - 40 C + 105 C B3267* - MKP DC-Link High Power AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 9.0uF 750volts 10% 4 Pin 37.5mmL/S Non-Stocked Lead-Time 6 Weeks
Min.: 400
Mult.: 400

9 uF 750 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 28 mm (1.102 in) DC Link Film Capacitors 375 VAC 10 % 4 Pin 2.5 mOhms 42.5 mm (1.673 in) - 40 C + 100 C B3267* - MKP DC-Link High Power AEC-Q200 Bulk
EPCOS / TDK Film Capacitors FILMCAP LoPro 9.0uF 10% 300Vdc LS37.5mm Non-Stocked Lead-Time 12 Weeks
Min.: 780
Mult.: 780

9 uF 300 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 24 mm (0.945 in) DC Link Film Capacitors 10 % 2 Pin 9.1 mOhms 19 mm (0.748 in) Straight - 40 C + 105 C B3267* - MKP DC-Link High Power AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 9.0UF 5% 600V MKP WOUND BOXED Non-Stocked Lead-Time 8 Weeks
Min.: 952
Mult.: 952

9 uF 600 VDC Wire Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 18 mm (0.709 in) Film Capacitors 5 % 2 Pin 7.5 mOhms 33 mm (1.299 in) PCB Mount Straight - 55 C + 125 C B3271*P* - Compact High Temp 125C Bulk
EPCOS / TDK Film Capacitors 9.0UF 10% 600V MKP WOUND BOXED Non-Stocked Lead-Time 8 Weeks
Min.: 952
Mult.: 952

9 uF 600 VDC Wire Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 18 mm (0.709 in) Film Capacitors 10 % 2 Pin 7.5 mOhms 33 mm (1.299 in) PCB Mount Straight - 55 C + 125 C B3271*P* - Compact High Temp 125C Bulk
EPCOS / TDK Film Capacitors 9uF 5% 500VDC AEC-Q200 L/S=37.5mm Non-Stocked Lead-Time 8 Weeks
Min.: 720
Mult.: 720

9 uF 500 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 18 mm (0.709 in) AC and Pulse Film Capacitors 350 VAC 5 % 2 Pin 32.5 mm (1.28 in) Straight - 40 C + 105 C B3275* - MKP AC-Filter AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 9uF 10% 500VDC AEC-Q200 L/S=37.5mm Non-Stocked Lead-Time 8 Weeks
Min.: 720
Mult.: 720

9 uF 500 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 18 mm (0.709 in) AC and Pulse Film Capacitors 350 VAC 10 % 2 Pin 32.5 mm (1.28 in) Straight - 40 C + 105 C B3275* - MKP AC-Filter AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 9uF 10% 580VDC AEC-Q200 L/S=37.5mm Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

9 uF 580 VDC Radial 37.5 mm (1.476 in) 42 mm (1.654 in) 20 mm (0.787 in) AC and Pulse Film Capacitors 430 VAC 10 % 4 Pin 39.5 mm (1.555 in) Straight - 40 C + 105 C B3275* - MKP AC-Filter AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 9uF 5% 550VDC AEC-Q200 L/S=37.5mm Non-Stocked Lead-Time 8 Weeks
Min.: 640
Mult.: 640

9 uF 550 VDC Radial 37.5 mm (1.476 in) 42 mm (1.654 in) 20 mm (0.787 in) AC and Pulse Film Capacitors 380 VAC 5 % 4 Pin 39.5 mm (1.555 in) Straight - 40 C + 105 C B3275* - MKP AC-Filter AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 9uF 10% 550VDC AEC-Q200 L/S=37.5mm Non-Stocked Lead-Time 8 Weeks
Min.: 640
Mult.: 640

9 uF 550 VDC Radial 37.5 mm (1.476 in) 42 mm (1.654 in) 20 mm (0.787 in) AC and Pulse Film Capacitors 380 VAC 10 % 4 Pin 39.5 mm (1.555 in) Straight - 40 C + 105 C B3275* - MKP AC-Filter AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 9uF 10% 1300V MKP Non-Stocked Lead-Time 8 Weeks
Min.: 280
Mult.: 280

9 uF 1.3 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 43 mm (1.693 in) DC Link Film Capacitors 10 % 4 Pin 10.7 mOhms 22 mm (0.866 in) Straight - 40 C + 125 C B32776T Bulk
EPCOS / TDK Film Capacitors 9uF 10% 1400V MKP AEC-Q200 Non-Stocked Lead-Time 6 Weeks
Min.: 280
Mult.: 280

9 uF 1.4 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) DC Link Film Capacitors 10 % 4 Pin 11.5 mOhms 45 mm (1.772 in) Straight - 40 C + 105 C B3277*H* - MKP DC-Link Humidity AEC-Q200 Bulk
Vishay / Roederstein Film Capacitors MKP 1848C 9 F 5 1000V= Non-Stocked
Min.: 1
Mult.: 1

9 uF 1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 43 mm (1.693 in) 18.5 mm (0.728 in) DC Link Film Capacitors 5 % 2 Pin 14 mOhms 35.5 mm (1.398 in) 43 mm x 18.5 mm - 55 C + 105 C MKP1848C