9 uF Film Capacitors

Results: 134
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Eaton Electronics Film Capacitors CAP EFDKA 600VDC 9uF J 2LEADS Non-Stocked Lead-Time 12 Weeks
Min.: 570
Mult.: 190

9 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 16 mm (0.63 in) DC Link Film Capacitors 5 % 2 Pin 10.5 mOhms 30 mm (1.181 in) Cut - 55 C + 105 C EFDKA Bulk
Eaton Electronics Film Capacitors CAP EFDKA 700VDC 9uF J 2LEADS Non-Stocked Lead-Time 12 Weeks
Min.: 570
Mult.: 190

9 uF 700 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 16 mm (0.63 in) DC Link Film Capacitors 5 % 2 Pin 10.5 mOhms 30 mm (1.181 in) Cut - 55 C + 105 C EFDKA Bulk
Eaton Electronics Film Capacitors CAP EFDKA 800VDC 9uF J 2LEADS Non-Stocked Lead-Time 12 Weeks
Min.: 510
Mult.: 170

9 uF 800 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 18 mm (0.709 in) DC Link Film Capacitors 5 % 2 Pin 10.2 mOhms 33 mm (1.299 in) Cut - 55 C + 105 C EFDKA Bulk
Eaton Electronics Film Capacitors CAP EFDKA 800VDC 9uF J 2LEADS Non-Stocked Lead-Time 12 Weeks
Min.: 378
Mult.: 126

9 uF 800 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 17 mm (0.669 in) DC Link Film Capacitors 5 % 2 Pin 21.5 mOhms 30 mm (1.181 in) Cut - 55 C + 105 C EFDKA Bulk
Eaton Electronics Film Capacitors CAP EFDKA 900VDC 9uF J 2LEADS Non-Stocked Lead-Time 12 Weeks
Min.: 420
Mult.: 140

9 uF 900 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 22 mm (0.866 in) DC Link Film Capacitors 5 % 2 Pin 9.7 mOhms 37 mm (1.457 in) Cut - 55 C + 105 C EFDKA Bulk
Eaton Electronics Film Capacitors CAP EFDKA 900VDC 9uF J 4LEADS Non-Stocked Lead-Time 12 Weeks
Min.: 420
Mult.: 140

9 uF 900 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 22 mm (0.866 in) DC Link Film Capacitors 5 % 4 Pin 7.8 mOhms 37 mm (1.457 in) Cut - 55 C + 105 C EFDKA Bulk
Eaton Electronics Film Capacitors CAP EFDKS 1100VDC 9uF J 4LEADS Non-Stocked Lead-Time 12 Weeks
Min.: 294
Mult.: 98

9 uF 1.1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 22 mm (0.866 in) DC Link Film Capacitors 5 % 4 Pin 13 mOhms 37 mm (1.457 in) Cut - 40 C + 105 C EFDKS Bulk
Eaton Electronics Film Capacitors CAP EFDKS 1200VDC 9uF J 4LEADS Non-Stocked Lead-Time 12 Weeks
Min.: 273
Mult.: 91

9 uF 1.2 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 24 mm (0.945 in) DC Link Film Capacitors 5 % 4 Pin 10.8 mOhms 44 mm (1.732 in) Cut - 40 C + 105 C EFDKS Bulk
Eaton Electronics Film Capacitors CAP EFDKS 600VDC 9uF J 2LEADS Non-Stocked Lead-Time 12 Weeks
Min.: 570
Mult.: 190

9 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 16 mm (0.63 in) DC Link Film Capacitors 5 % 2 Pin 10.5 mOhms 30 mm (1.181 in) Cut - 40 C + 105 C EFDKS Bulk
Eaton Electronics Film Capacitors CAP FILM 9uF 10% 600VDC RAD Non-Stocked Lead-Time 12 Weeks
Min.: 570
Mult.: 190

9 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 16 mm (0.63 in) DC Link Film Capacitors 10 % 2 Pin 10.5 mOhms 30 mm (1.181 in) Cut - 40 C + 105 C EFDKS Bulk
Eaton Electronics Film Capacitors CAP EFDKS 700VDC 9uF J 2LEADS Non-Stocked Lead-Time 12 Weeks
Min.: 570
Mult.: 190

9 uF 700 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 16 mm (0.63 in) DC Link Film Capacitors 5 % 2 Pin 10.5 mOhms 30 mm (1.181 in) Cut - 40 C + 105 C EFDKS Bulk
Eaton Electronics Film Capacitors CAP FILM 9uF 10% 700VDC RAD Non-Stocked Lead-Time 12 Weeks
Min.: 570
Mult.: 190

9 uF 700 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 16 mm (0.63 in) DC Link Film Capacitors 10 % 2 Pin 10.5 mOhms 30 mm (1.181 in) Cut - 40 C + 105 C EFDKS Bulk
Eaton Electronics Film Capacitors CAP EFDKS 800VDC 9uF J 2LEADS Non-Stocked Lead-Time 12 Weeks
Min.: 510
Mult.: 170

9 uF 800 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 18 mm (0.709 in) DC Link Film Capacitors 5 % 2 Pin 10.2 mOhms 33 mm (1.299 in) Cut - 40 C + 105 C EFDKS Bulk
Eaton Electronics Film Capacitors CAP EFDKS 800VDC 9uF J 2LEADS Non-Stocked Lead-Time 12 Weeks
Min.: 378
Mult.: 126

9 uF 800 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 17 mm (0.669 in) DC Link Film Capacitors 5 % 2 Pin 21.5 mOhms 30 mm (1.181 in) Cut - 40 C + 105 C EFDKS Bulk
Eaton Electronics Film Capacitors CAP FILM 9uF 10% 800VDC RAD Non-Stocked Lead-Time 12 Weeks
Min.: 378
Mult.: 126

9 uF 800 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 17 mm (0.669 in) DC Link Film Capacitors 10 % 2 Pin 21.5 mOhms 30 mm (1.181 in) Cut - 40 C + 105 C EFDKS Bulk
Eaton Electronics Film Capacitors CAP EFDKS 900VDC 9uF J 2LEADS Non-Stocked Lead-Time 12 Weeks
Min.: 420
Mult.: 140

9 uF 900 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 22 mm (0.866 in) DC Link Film Capacitors 5 % 2 Pin 9.7 mOhms 37 mm (1.457 in) Cut - 40 C + 105 C EFDKS Bulk
Eaton Electronics Film Capacitors CAP EFDKS 900VDC 9uF J 4LEADS Non-Stocked Lead-Time 12 Weeks
Min.: 420
Mult.: 140

9 uF 900 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 22 mm (0.866 in) DC Link Film Capacitors 5 % 4 Pin 7.8 mOhms 37 mm (1.457 in) Cut - 40 C + 105 C EFDKS Bulk
Eaton Electronics Film Capacitors CAP Film 9uF 5% 350VAC RAD Non-Stocked Lead-Time 13 Weeks
Min.: 231
Mult.: 77

9 uF Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 28 mm (1.102 in) High Reliability Capacitors 350 VAC 5 % 2 Pin 4.6 mOhms 43 mm (1.693 in) Straight - 55 C + 105 C EFACA Bulk
Eaton Electronics Film Capacitors CAP Film 9uF 5% 400VAC RAD Non-Stocked Lead-Time 13 Weeks
Min.: 126
Mult.: 63

9 uF Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 35 mm (1.378 in) High Reliability Capacitors 400 VAC 5 % 4 Pin 4 mOhms 50 mm (1.969 in) Straight - 55 C + 105 C EFACA Bulk
Eaton Electronics Film Capacitors CAP Film 9uF 5% 500VAC RAD Non-Stocked Lead-Time 13 Weeks
Min.: 90
Mult.: 45

9 uF Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) High Reliability Capacitors 500 VAC 5 % 4 Pin 3.6 mOhms 50 mm (1.969 in) Straight - 55 C + 105 C EFACA Bulk
Knowles / Illinois Capacitor Film Capacitors DC Link, THB, 85/85, AEC-Q200 Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1

9 uF 1.1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42.5 mm (1.673 in) 37 mm (1.457 in) Film Capacitors 230 VAC 10 % 4 Pin 12.2 mOhms 22 mm (0.866 in) Straight - 40 C + 105 C BLH AEC-Q200 Bulk
Knowles / Illinois Capacitor Film Capacitors DC Link, THB, 85/85, AEC-Q200 Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1

9 uF 800 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 33 mm (1.299 in) Film Capacitors 230 VAC 10 % 2 Pin 8.5 mOhms 18 mm (0.709 in) Straight - 40 C + 105 C BLH AEC-Q200 Bulk
Knowles / Illinois Capacitor Film Capacitors 9uF 600Vdc 32x30x16mm LS=27.5 Non-Stocked Lead-Time 28 Weeks
Min.: 2.400
Mult.: 100
9 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 30 mm (1.181 in) Film Capacitors 10 % 2 Pin 6.2 mOhms 16 mm (0.63 in) Straight - 55 C + 125 C Bulk
Knowles / Illinois Capacitor Film Capacitors 9uF 700Vdc 32x33x18mm LS=27.5 Non-Stocked Lead-Time 28 Weeks
Min.: 1.440
Mult.: 90
9 uF 700 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 33 mm (1.299 in) Film Capacitors 10 % 2 Pin 5.5 mOhms 18 mm (0.709 in) Straight - 55 C + 125 C Bulk
Nichicon Film Capacitors radial 20 x 40 x 41.5 Non-Stocked
Min.: 186
Mult.: 186

9 uF 1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 20 mm (0.787 in) DC Link Film Capacitors 10 % 2 Pin 6.6 mOhms 40 mm (1.575 in) - 40 C + 85 C MHB Bulk