90 uF Film Capacitors

Results: 81
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
TDK Film Capacitors 90 uF, 900 V MKP DC-LSI 26In Stock
Min.: 1
Mult.: 1

90 uF 900 VDC Stud Threaded Polypropylene (PP) 45 mm (1.772 in) General Film Capacitors 10 % 2 Pin 1 mOhms 50 mm (1.969 in) Straight - 40 C + 85 C MKP DC Ultra LSI Bulk
KEMET Film Capacitors 450V 90 uF 125C 10% 4 Pin LS=37.5 mm AEC-Q200 16In Stock
90Expected 22/03/2027
Min.: 1
Mult.: 1

90 uF 450 VDC Wire Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 35 mm (1.378 in) DC Link Film Capacitors 10 % 4 Pin 1.9 mOhms 50 mm (1.969 in) Straight - 55 C + 125 C C4AQ-P AEC-Q200 Bulk
KEMET Film Capacitors 1800VDC 90uF 10% DC Link/Filtering High Temp THB 22In Stock
Min.: 1
Mult.: 1

90 uF 1.8 kVDC Screw 101 mm (3.976 in) DC Link Film Capacitors 10 % 2 Pin 2.8 mOhms C44U-T Bulk
KEMET Film Capacitors 500V 90 uF 105C 10% 4 Pin LS=37.5 mm AEC-Q200 714In Stock
1.710On Order
Min.: 1
Mult.: 1
Max.: 60

90 uF 500 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 35 mm (1.378 in) DC Link Film Capacitors 10 % 4 Pin 50 mm (1.969 in) Straight - 55 C + 105 C C4AQ AEC-Q200 Bulk
Panasonic Industry Film Capacitors 600VDC 90uF 10% 4.7mOhm 4Pin 59In Stock
Min.: 1
Mult.: 1

90 uF 600 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) DC Link Film Capacitors 10 % 4 Pin 4.7 mOhms 50 mm (1.969 in) Straight - 40 C + 105 C EZPV Bulk
KEMET Film Capacitors 1800VDC 90uF 10% 25In Stock
55Expected 23/10/2026
Min.: 1
Mult.: 1

90 uF 1.8 kVDC Terminals, Screw Polypropylene (PP) 32 mm (1.26 in) 99.5 mm (3.917 in) DC Link Film Capacitors 10 % 2 Pin 2.8 mOhms Insert Threaded - 40 C + 85 C C44U-M Bulk
KEMET Film Capacitors 500V 90 uF 105C 10% 4 Pin LS=52.5 mm AEC-Q200 17In Stock
Min.: 1
Mult.: 1

90 uF 500 VDC Radial Polyester/Polypropylene 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) DC Link Film Capacitors 10 % 4 Pin 45 mm (1.772 in) Straight - 55 C + 105 C C4AU AEC-Q200 Bulk
Eaton Electronics Film Capacitors CAP FILM 90uF 10% 600VDC RAD 10In Stock
Min.: 1
Mult.: 1

90 uF 600 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 45 mm (1.772 in) DC Link Film Capacitors 10 % 4 Pin 4 mOhms 55 mm (2.165 in) Cut - 55 C + 105 C EFDKA Bulk
Eaton Electronics Film Capacitors CAP FILM 90uF 10% 700VDC RAD 8In Stock
Min.: 1
Mult.: 1

90 uF 700 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 45 mm (1.772 in) DC Link Film Capacitors 10 % 4 Pin 4 mOhms 55 mm (2.165 in) Cut - 55 C + 105 C EFDKA Bulk
Eaton Electronics Film Capacitors CAP FILM 90uF 10% 800VDC RAD 4In Stock
Min.: 1
Mult.: 1

90 uF 800 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 45 mm (1.772 in) DC Link Film Capacitors 10 % 4 Pin 4 mOhms 55 mm (2.165 in) Cut - 55 C + 105 C EFDKA Bulk
KYOCERA AVX Film Capacitors 600V 90uF ESR=3.3mOhms 10% 4 Pins P2=20.3mm 10In Stock
Min.: 1
Mult.: 1

90 uF 600 VDC Radial Polypropylene (PP) 20.3 mm (0.799 in) 57.5 mm (2.264 in) 35 mm (1.378 in) General Film Capacitors 10 % 4 Pin 3.3 mOhms 60 mm (2.362 in) Straight - 40 C + 125 C FE Bulk
Panasonic Industry Film Capacitors 600VDC 90uF 10% 3.7mOhm 4Pin
200Expected 28/10/2026
Min.: 1
Mult.: 1

90 uF 600 VDC Through Hole Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) Film Capacitors 10 % 4 Pin 4.7 mOhms 50 mm (1.969 in) - 40 C + 105 C EZP-V-D Bulk
Panasonic Industry Film Capacitors 600VDC 90uF 10% 3.7mOhm 4Pin AEC-Q200
200Expected 28/10/2026
Min.: 1
Mult.: 1

90 uF 600 VDC Through Hole Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) Film Capacitors 10 % 4 Pin 4.7 mOhms 50 mm (1.969 in) - 40 C + 105 C EZP-V-D Bulk
KEMET Film Capacitors 500V 90 uF 105C 10% 4 Pin LS=37.5 mm AEC-Q200
90Expected 07/09/2026
Min.: 1
Mult.: 1
Max.: 60

90 uF 500 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 35 mm (1.378 in) DC Link Film Capacitors 10 % 4 Pin 50 mm (1.969 in) Straight - 55 C + 105 C C4AQ-M AEC-Q200 Bulk
Vishay / Roederstein Film Capacitors MKP 1848 90 F 5 450V= Non-Stocked Lead-Time 10 Weeks
Min.: 30
Mult.: 30

90 uF 450 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 45 mm (1.772 in) 45 mm (1.772 in) DC Link Film Capacitors 5 % 4 Pin 3 mOhms 57.5 mm (2.264 in) 57.5 mm x 45 mm - 40 C + 105 C MKP1848 Bulk
Vishay / Roederstein Film Capacitors MKP 1848C 90 F 5 500V= Non-Stocked
Min.: 40
Mult.: 40

90 uF 500 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) DC Link Film Capacitors 5 % 2 Pin 4 mOhms 50 mm (1.969 in) 57.5 mm x 35 mm - 55 C + 105 C MKP1848C
Vishay / Roederstein Film Capacitors MKP 1848C 90 F 5 500V= Non-Stocked
Min.: 40
Mult.: 40

90 uF 500 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) DC Link Film Capacitors 5 % 4 Pin 3 mOhms 50 mm (1.969 in) 57.5 mm x 35 mm - 55 C + 105 C MKP1848C
Vishay / Roederstein Film Capacitors MKP1848C 90 F 5 600Vdc (Y5) E3 Non-Stocked
Min.: 30
Mult.: 30

90 uF 600 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 45 mm (1.772 in) DC Link Film Capacitors 5 % 4 Pin 3 mOhms 45 mm (1.772 in) 57.5 mm x 45 mm - 55 C + 105 C MKP1848C
Panasonic Industry Film Capacitors 500VDC 90uF 10% MPP L/S=52.5mm Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

90 uF 500 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) DC Link Film Capacitors 10 % 4 Pin 5.1 mOhms 56 mm (2.205 in) Straight - 40 C + 85 C EZP-E Bulk
Panasonic Industry Film Capacitors 600VDC 90uF 10% 4Pin AEC-Q200 Non-Stocked Lead-Time 17 Weeks
Min.: 50
Mult.: 50

90 uF 600 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) DC Link Film Capacitors 10 % 4 Pin 4.7 mOhms 50 mm (1.969 in) Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
Vishay / Roederstein Film Capacitors MKP 90uF 5% 500Vdc Pitch 52,5mm 2 pins Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

90 uF 500 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 25 mm (0.984 in) Film Capacitors 5 % 2 Pin 3.5 mOhms 45 mm (1.772 in) Straight - 40 C + 85 C MKP1848 Tray
Vishay / Roederstein Film Capacitors MKP 90uF 5% 500Vdc Pitch 52,5mm 4 pins p2=10,2mm Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

90 uF 500 VDC Radial Polypropylene (PP) 52.5 mm, 10.2 mm 57.5 mm (2.264 in) 25 mm (0.984 in) Film Capacitors 5 % 4 Pin 3 mOhms 45 mm (1.772 in) Straight - 40 C + 85 C MKP1848 Tray
Vishay / Roederstein Film Capacitors MKP 90uF 10% 500Vdc Pitch 52,5mm 2 pins Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

90 uF 500 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 25 mm (0.984 in) Film Capacitors 10 % 2 Pin 3.5 mOhms 45 mm (1.772 in) Straight - 40 C + 85 C MKP1848 Tray
Vishay / Roederstein Film Capacitors MKP 90uF 10% 500Vdc Pitch 52,5mm 4 pins p2=10,2mm Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

90 uF 500 VDC Radial Polypropylene (PP) 52.5 mm, 10.2 mm 57.5 mm (2.264 in) 25 mm (0.984 in) Film Capacitors 10 % 4 Pin 3 mOhms 45 mm (1.772 in) Straight - 40 C + 85 C MKP1848 Tray
KEMET Film Capacitors 90 uF 5% Non-Stocked Lead-Time 46 Weeks
Min.: 28
Mult.: 28

90 uF 850 VDC Quick Connect AC and Pulse Film Capacitors 5 % - 40 C + 85 C C44H Bulk