Panasonic Film Capacitors

Results: 5.897
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Panasonic Film Capacitors 800VDC 45uF 10% 4Pin AEC-Q200 200In Stock
Min.: 1
Mult.: 1

45 uF 800 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) DC Link Film Capacitors 10 % 4 Pin 7.9 mOhms 51 mm (2.008 in) Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
Panasonic Film Capacitors 250VDC 0.47uF 10% MPET L/S=10mm 22.997In Stock
Min.: 1
Mult.: 1

0.47 uF 250 VDC Radial Polyester 10 mm (0.394 in) 12.3 mm (0.484 in) 6.2 mm (0.244 in) General Film Capacitors 10 % 2 Pin 11.4 mm (0.449 in) Straight - 40 C + 105 C ECQE(B) Bulk
Panasonic Film Capacitors 400VDC 0.22uF 10% MPET L/S=15mm 12.359In Stock
Min.: 1
Mult.: 1

0.22 uF 400 VDC Radial Polyester 15 mm (0.591 in) 18.5 mm (0.728 in) 5.9 mm (0.232 in) General Film Capacitors 10 % 2 Pin 13 mm (0.512 in) Straight - 40 C + 105 C ECQE(F) Bulk
Panasonic Film Capacitors 630VDC 0.56uF 10% MPET L/S=22.5mm 3.121In Stock
Min.: 1
Mult.: 1

0.56 uF 630 VDC Radial Polyester 22.5 mm (0.886 in) 26 mm (1.024 in) 10 mm (0.394 in) General Film Capacitors 10 % 2 Pin 20 mm (0.787 in) Straight - 40 C + 105 C ECQE(F) Bulk
Panasonic Film Capacitors .47uF 630V 5% MPP L/S=17.5mm 2.403In Stock
Min.: 1
Mult.: 1

0.47 uF 630 VDC Radial Polypropylene (PP) 17.5 mm (0.689 in) 20.5 mm (0.807 in) 13.5 mm (0.531 in) RF Microwave Film Capacitors 5 % 2 Pin 20.1 mm (0.791 in) Straight - 40 C + 105 C ECWF(L) Bulk
Panasonic Film Capacitors 600VDC 5uF 5% CUT L/S=27.5mm AEC-Q200 1.735In Stock
Min.: 1
Mult.: 1

5 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 12 mm (0.472 in) Safety Film Capacitors 5 % 2 Pin 24.5 mm (0.965 in) Cut - 40 C + 110 C ECW-FG AEC-Q200 Bulk
Panasonic Film Capacitors 250VDC 0.10uF 10% MPET L/S=5mm 27.434In Stock
Min.: 1
Mult.: 1
Reel: 1.000

0.1 uF 250 VDC Radial Polyester 5 mm (0.197 in) 7.9 mm (0.311 in) 5.9 mm (0.232 in) General Film Capacitors 10 % 2 Pin 14 mm (0.551 in) Crimped - 40 C + 105 C ECQE(B) Reel, Cut Tape
Panasonic Film Capacitors 500VDC 55uF 10% MPP L/S=37.5mm 149In Stock
Min.: 1
Mult.: 1

55 uF 500 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 30 mm (1.181 in) DC Link Film Capacitors 10 % 4 Pin 4.1 mOhms 51 mm (2.008 in) Straight - 40 C + 85 C EZP-E Bulk
Panasonic Film Capacitors 300VAC 0.0033uF 10% LS=12.5mm ST 10.512In Stock
Min.: 1
Mult.: 1

3300 pF Radial Polypropylene (PP) 12.5 mm (0.492 in) 15.3 mm (0.602 in) 5 mm (0.197 in) Safety Film Capacitors 300 VAC 10 % 2 Pin 11.5 mm (0.453 in) Straight - 40 C + 110 C ECQ-UB Bulk
Panasonic Film Capacitors .047uF 630V 5% MPP L/S=12.5mm 2.923In Stock
Min.: 1
Mult.: 1

0.047 uF 630 VDC Radial Polypropylene (PP) 12.5 mm (0.492 in) 15.5 mm (0.61 in) 6.4 mm (0.252 in) RF Microwave Film Capacitors 5 % 2 Pin 10.8 mm (0.425 in) Straight - 40 C + 105 C ECWF(L) Bulk
Panasonic Film Capacitors 800VDC 20uF 10% 4Pin AEC-Q200 300In Stock
Min.: 1
Mult.: 1

20 uF 800 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 26 mm (1.024 in) DC Link Film Capacitors 10 % 4 Pin 8.7 mOhms 40.5 mm (1.594 in) Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
Panasonic Film Capacitors 800VDC 50uF 10% 4.8mOhm 4Pin 164In Stock
Min.: 1
Mult.: 1

50 uF 800 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 43 mm (1.693 in) DC Link Film Capacitors 10 % 4 Pin 4.8 mOhms 58 mm (2.283 in) Straight - 40 C + 105 C EZPV Bulk
Panasonic Film Capacitors 100VDC 8.2uF 10% MPET L/S=22.5mm 1.476In Stock
Min.: 1
Mult.: 1

8.2 uF 100 VDC Radial Polyester 22.5 mm (0.886 in) 26 mm (1.024 in) 10 mm (0.394 in) General Film Capacitors 10 % 2 Pin 20 mm (0.787 in) Straight - 40 C + 105 C ECQE(F) Bulk
Panasonic Film Capacitors 250VDC 4.7uF 5% MPET L/S=15mm 2.542In Stock
Min.: 1
Mult.: 1

4.7 uF 250 VDC Radial Polyester 15 mm (0.591 in) 26 mm (1.024 in) 12 mm (0.472 in) General Film Capacitors 5 % 2 Pin 26.5 mm (1.043 in) Crimped - 40 C + 105 C ECQE(F) Bulk
Panasonic Film Capacitors 300VAC 0.022uF 10% LS=15mm Lead cut 43.724In Stock
Min.: 1
Mult.: 1

0.022 uF Radial Polypropylene (PP) 15 mm (0.591 in) 18.5 mm (0.728 in) 6 mm (0.236 in) Safety Film Capacitors 300 VAC 10 % 2 Pin 10.5 mm (0.413 in) Cut - 40 C + 110 C ECQ-UB Bulk
Panasonic Film Capacitors .047uF 1.25kV 5% MPP L/S=20mm 2.485In Stock
Min.: 1
Mult.: 1

0.047 uF 1.25 kVDC Radial Polypropylene (PP) 20 mm (0.787 in) 23 mm (0.906 in) 11.5 mm (0.453 in) RF Microwave Film Capacitors 5 % 2 Pin 20.5 mm (0.807 in) Straight - 55 C + 105 C ECWH(V) Bulk
Panasonic Film Capacitors 380VAC 10uF 5% Straight Lead 808In Stock
Min.: 1
Mult.: 1

10 uF Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 25 mm (0.984 in) General Film Capacitors 380 VAC 5 % 2 Pin 13.3 mOhms 40 mm (1.575 in) Straight - 40 C + 105 C EZPQ Bulk
Panasonic Film Capacitors 100VDC 4.7uF 10% MPET L/S=22.5mm 2.276In Stock
Min.: 1
Mult.: 1

4.7 uF 100 VDC Radial Polyester 22.5 mm (0.886 in) 26 mm (1.024 in) 7.5 mm (0.295 in) General Film Capacitors 10 % 2 Pin 17 mm (0.669 in) Straight - 40 C + 105 C ECQE(F) Bulk
Panasonic Film Capacitors 250VDC 10.0uF 5% MPET L/S=27.5mm 901In Stock
Min.: 1
Mult.: 1

10 uF 250 VDC Radial Polyester 27.5 mm (1.083 in) 31 mm (1.22 in) 15.9 mm (0.626 in) General Film Capacitors 5 % 2 Pin 25.8 mm (1.016 in) Straight - 40 C + 105 C ECQE(F) Bulk
Panasonic Film Capacitors 250VDC 1.5uF 10% MPET L/S=12.5mm 10.332In Stock
Min.: 1
Mult.: 1

1.5 uF 250 VDC Radial Polyester 7.5 mm (0.295 in) 15.3 mm (0.602 in) 8.6 mm (0.339 in) General Film Capacitors 10 % 2 Pin 15.7 mm (0.618 in) Straight - 40 C + 105 C ECQE(B) Bulk
Panasonic Film Capacitors 630VDC 0.043uF 3% MPP L/S=10mm 1.971In Stock
Min.: 1
Mult.: 1

0.043 uF 630 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 7.9 mm (0.311 in) RF Microwave Film Capacitors 3 % 2 Pin 10.7 mm (0.421 in) Straight - 40 C + 105 C ECWF(L) Bulk
Panasonic Film Capacitors 1100VDC 25uF 10% 5.9mOhm 4Pin 168In Stock
Min.: 1
Mult.: 1

25 uF 1.1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 38 mm (1.496 in) DC Link Film Capacitors 10 % 4 Pin 5.9 mOhms 52.5 mm (2.067 in) Straight - 40 C + 105 C EZPV Bulk
Panasonic Film Capacitors 600VDC 10uF 10% 16.9mOhm 2Pin 1.296In Stock
Min.: 1
Mult.: 1

10 uF 600 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 15 mm (0.591 in) DC Link Film Capacitors 10 % 2 Pin 16.9 mOhms 29 mm (1.142 in) Straight - 40 C + 105 C EZPV Bulk
Panasonic Film Capacitors 390pF 16VDC 2% PPS FILM 0603 9.666In Stock
Min.: 1
Mult.: 1
Reel: 4.000

390 pF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Stacked Film Capacitors 2 % 2 Pin 0.7 mm (0.028 in) 0603 (1608 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Film Capacitors .047uF 100VDC 5% PPS FLM 2416 1.841In Stock
Min.: 1
Mult.: 1
Reel: 2.000

0.047 uF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 6 mm (0.236 in) 4.1 mm (0.161 in) Stacked Film Capacitors 5 % 2 Pin 2.4 mm (0.094 in) 2416 (6041 metric) - 55 C + 105 C ECHU(C) Reel, Cut Tape, MouseReel