Tray Film Capacitors

Results: 1.343
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay / Roederstein Film Capacitors MKP 1848C 50 F 5 600V= 89In Stock
Min.: 1
Mult.: 1

50 uF 600 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 2 Pin 3 mOhms 57 mm (2.244 in) 42 mm x 30 mm Straight - 55 C + 105 C MKP1848C Tray
KEMET Film Capacitors 600 VAC 0.22 uF 110C 2Pin THB Grade IIIB LS=27.5mm AEC-Q200 1.751In Stock
Min.: 1
Mult.: 1

220 nF 1.2 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 27.5 mm (1.083 in) 11 mm (0.433 in) Suppression Film Capacitors 600 VAC 10 % 2 Pin 20 mm (0.787 in) Straight - 40 C + 110 C R58 AEC-Q200 Tray
Vishay / Roederstein Film Capacitors .1uF 2000volt 5% 139In Stock
Min.: 1
Mult.: 1

100 nF 2 kVDC Lug Polypropylene (PP) 32.3 mm (1.272 in) 33.5 mm (1.319 in) 22 mm (0.866 in) Snubber Film Capacitors 700 VAC 5 % 2 Pin 11 mOhms 30.5 mm (1.201 in) Tab Terminal - 55 C + 105 C MKP386M Tray
Vishay / Roederstein Film Capacitors 30uF 5% 900V 172In Stock
Min.: 1
Mult.: 1

30 uF 920 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 4 Pin 4.4 mOhms 45 mm (1.772 in) 57.5 mm x 30 mm x 45 mm Straight - 40 C + 85 C MKP1848H Tray
Vishay / Roederstein Film Capacitors 8uF 10% 350V AC Filtering 552In Stock
Min.: 1
Mult.: 1

8 uF Radial Polypropylene (PP) 37.5 mm (1.476 in) 43 mm (1.693 in) 21.5 mm (0.846 in) AC and Pulse Film Capacitors 350 VAC 10 % 2 Pin 38.5 mm (1.516 in) Straight - 40 C + 85 C MKP1847C Tray
Vishay / Roederstein Film Capacitors 10uF 10% 230V AC Filtering 936In Stock
Min.: 1
Mult.: 1

10 uF Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 20 mm (0.787 in) AC and Pulse Film Capacitors 230 VAC 10 % 2 Pin 35 mm (1.378 in) Straight - 40 C + 85 C MKP1847C Tray
Vishay / Roederstein Film Capacitors 45uF 5% 500V 901In Stock
Min.: 1
Mult.: 1

45 uF 500 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 4 Pin 3 mOhms 45 mm (1.772 in) 42 mm x 30 mm x 45 mm Straight - 40 C + 85 C MKP1848H Tray
Vishay / Roederstein Film Capacitors 30uF 10% 275V AC Filtering 602In Stock
Min.: 1
Mult.: 1

30 uF Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) AC and Pulse Film Capacitors 275 VAC 10 % 4 Pin 45 mm (1.772 in) Straight - 40 C + 85 C MKP1847C Tray
Vishay / Roederstein Film Capacitors 100uF 450volt 5% 4Pin 52.5x20.3mm LS 154In Stock
Min.: 1
Mult.: 1

100 uF 450 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 45 mm (1.772 in) 45 mm (1.772 in) DC Link Film Capacitors 5 % 4 Pin 2.5 mOhms 57.5 mm (2.264 in) 57.5 mm x 45 mm - 40 C + 105 C MKP1848 Tray
Vishay / Roederstein Film Capacitors 10uF 900volt 5% 4 pin AEC-Q200 37.5mm LS 1.219In Stock
Min.: 1
Mult.: 1

10 uF 900 VDC Radial Polypropylene (PP) General Film Capacitors 5 % 4 Pin Straight - 40 C + 105 C MKP1848Se AEC-Q200 Tray
Vishay / Roederstein Film Capacitors 10uF 10% 310V AC Filtering 919In Stock
Min.: 1
Mult.: 1

10 uF Radial Polypropylene (PP) 37.5 mm (1.476 in) 43 mm (1.693 in) 21.5 mm (0.846 in) AC and Pulse Film Capacitors 310 VAC 10 % 4 Pin 38.5 mm (1.516 in) Straight - 40 C + 85 C MKP1847C Tray
Vishay / Roederstein Film Capacitors 25uF 450volt 5% 4pin 37.5x10.2mm LS 143In Stock
Min.: 1
Mult.: 1

25 uF 450 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 38.5 mm (1.516 in) 21.5 mm (0.846 in) DC Link Film Capacitors 5 % 4 Pin 5.5 mOhms 43 mm (1.693 in) 43 mm x 21.5 mm Straight - 40 C + 105 C MKP1848 Tray
Vishay / Roederstein Film Capacitors 10uF 900volt 5% 4pin 37.5x10.2mm 367In Stock
Min.: 1
Mult.: 1

10 uF 900 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 43 mm (1.693 in) 18.5 mm (0.728 in) DC Link Film Capacitors 5 % 4 Pin 11 mOhms 35.5 mm (1.398 in) 43 mm x 18.5 mm Straight - 55 C + 105 C MKP1848C Tray
Vishay / Roederstein Film Capacitors 50uF 5% 500V 149In Stock
Min.: 1
Mult.: 1

50 uF 500 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 4 Pin 3.5 mOhms 45 mm (1.772 in) 57.5 mm x 30 mm x 45 mm Straight - 40 C + 85 C MKP1848H Tray
Vishay / Roederstein Film Capacitors 5 uF 683In Stock
Min.: 1
Mult.: 1

5 uF 500 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 11 mm (0.433 in) DC Link Film Capacitors 5 % 2 Pin 18 mOhms 21 mm (0.827 in) 32 mm x 11 mm Straight - 55 C + 105 C MKP1848C Tray
Vishay / Roederstein Film Capacitors 45uF 500volt 5% 5 pin AEC-Q200 52.5mm LS 353In Stock
Min.: 1
Mult.: 1

45 uF 500 VDC Radial Polypropylene (PP) General Film Capacitors 5 % 5 Pin Straight - 40 C + 105 C MKP1848Se AEC-Q200 Tray
KEMET Film Capacitors 630V 0.68uF 5% LS=27.5mm 3.026In Stock
Min.: 1
Mult.: 1
Max.: 1.120

680 nF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 20 mm (0.787 in) General Film Capacitors 250 VAC 5 % 2 Pin 20 mm (0.787 in) Straight - 55 C + 105 C R75 Tray
KEMET Film Capacitors 2.2 uF 5% 275 VAC 1 kVDC 1.098In Stock
1.920Expected 28/05/2027
Min.: 1
Mult.: 1
Max.: 768

2.2 uF 1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 19 mm (0.748 in) General Film Capacitors 275 VAC 5 % 2 Pin 32 mm (1.26 in) Straight - 40 C + 110 C R71 Tray
KEMET Film Capacitors 600VAC 0.012 uF 110C 2Pin THB Grade IIIB LS=15mm AEC-Q200 2.979In Stock
Min.: 1
Mult.: 1

12 nF 1.2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) Suppression Film Capacitors 600 VAC 10 % 2 Pin 11 mm (0.433 in) Straight - 40 C + 110 C R58 AEC-Q200 Tray
KEMET Film Capacitors 600 VAC 5.6 uF 110C 4Pin THB Grade IIIB LS=52.5mm AEC-Q200 81In Stock
Min.: 1
Mult.: 1

5.6 uF 1.2 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) Suppression Film Capacitors 600 VAC 10 % 4 Pin 45 mm (1.772 in) Straight - 40 C + 110 C R58 AEC-Q200 Tray
KEMET Film Capacitors 650V 4700pF 5% LS=15mm 2.361In Stock
Min.: 1
Mult.: 1

4.7 nF 1.6 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 6.5 mm (0.256 in) General Film Capacitors 650 VAC 5 % 2 Pin 12.5 mm (0.492 in) Straight - 55 C + 105 C PHE448 Tray
KEMET Film Capacitors 2000V 270pF 5% LS=15mm 6.959In Stock
Min.: 1
Mult.: 1

270 pF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5.5 mm (0.217 in) General Film Capacitors 700 VAC 5 % 2 Pin 10.5 mm (0.413 in) Straight - 55 C + 105 C PHE448 Tray
KEMET Film Capacitors 2000V 1500pF 5% LS=15mm 1.898In Stock
Min.: 1
Mult.: 1

1.5 nF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 6.5 mm (0.256 in) General Film Capacitors 700 VAC 5 % 2 Pin 12.5 mm (0.492 in) Straight - 55 C + 105 C PHE448 Tray
KEMET Film Capacitors 310VAC 630Volt 22uF THB Grd IIB AECQ2 735In Stock
180Expected 20/10/2026
Min.: 1
Mult.: 1
Max.: 120

22 uF 560 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 30 mm (1.181 in) Suppression Film Capacitors 310 VAC 10 % 2 Pin 45 mm (1.772 in) Cut - 40 C + 110 C R52 AEC-Q200 Tray
KEMET Film Capacitors 63volts 22uF 10% 1.953In Stock
Min.: 1
Mult.: 1

22 uF 63 VDC Radial Polyester 27.5 mm (1.083 in) 32 mm (1.26 in) 11 mm (0.433 in) General Film Capacitors 40 VAC 10 % 2 Pin 20 mm (0.787 in) Straight - 55 C + 105 C R60 AEC-Q200 Tray