4501 Film Capacitors

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay / BC Components Film Capacitors 1.5uF 5% 275V Non-Stocked
Min.: 1
Mult.: 1

400 VDC Radial Polyester 27.5 mm (1.083 in) General Film Capacitors 275 VAC 5 % - 55 C + 105 C BFC2334 Bulk
Vishay / BC Components Film Capacitors 1.2uF 5% 275V Non-Stocked
Min.: 1
Mult.: 1

400 VDC Radial Polyester 22.5 mm (0.886 in) General Film Capacitors 275 VAC 5 % - 55 C + 105 C BFC2334 Bulk
Vishay / BC Components Film Capacitors 1.8uF 5% 275V Non-Stocked
Min.: 1
Mult.: 1

400 VDC Radial Polyester 27.5 mm (1.083 in) General Film Capacitors 275 VAC 5 % - 55 C + 105 C BFC2334 Bulk
Vishay / BC Components Film Capacitors 1uF 5% 275V Non-Stocked
Min.: 1
Mult.: 1

400 VDC Radial Polyester 22.5 mm (0.886 in) General Film Capacitors 275 VAC 5 % - 55 C + 105 C BFC2334 Bulk
WIMA Film Capacitors 50uF 1100V 10% 2LD 45x65x57 PCM52.5 Non-Stocked
Min.: 1
Mult.: 1

50 uF 1.1 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57 mm (2.244 in) 45 mm (1.772 in) DC Link Film Capacitors 10 % 2 Pin 4.1 mOhms 65 mm (2.559 in) Straight - 55 C + 105 C DCP4 AEC-Q200 Bulk