27205B204JO0

Knowles / Illinois Capacitor
598-27205B204JO0
27205B204JO0

Mfr.:

Description:
Mica Capacitors TRANSMITTING MICA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Cornell Dubilier / Knowles
Product Category: Mica Capacitors
RoHS: N
0.2 uF
Screw
5 %
- 55 C
+ 125 C
272
Bulk
Brand: Knowles / Illinois Capacitor
Product: Mica HV & High Current Capacitors
Product Type: Mica Capacitors
Factory Pack Quantity: 1
Subcategory: Capacitors
Voltage Rating DC: 500 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532290000
USHTS:
8532290020
TARIC:
8532290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Type 271/272/273 High Voltage Mica Capacitors

Cornell Dubilier (CDE) Type 271/272/273 High Voltage Mica Capacitors are designed for frequencies ranging from 100kHz to 3MHz and for high-current, high-voltage radio transmitter circuit applications. The rectangular-cased capacitors offer high shock resistivity, conventional mounting options, and a -55°C to +125°C operating temperature range. Electrically equivalent to MIL-C-5 Styles CM65 through CM73 in capacitance and current ratings, the Cornell Dubilier (CDE) Type 271/272/273 High Voltage Mica Capacitors provide superior environmental capability, temperature range, mounting configurations, and reliability.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 5   Multiples: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp9.070.813 Rp45.354.065
Rp8.792.137 Rp87.921.370

Similar Products