46 uF Multilayer Ceramic Capacitors MLCC - SMD/SMT

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Dielectric Tolerance Case Code - in Case Code - mm Termination Style Termination Minimum Operating Temperature Maximum Operating Temperature Length Width Height Product Series Packaging
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 47uF X6S 0805 20% 2.551In Stock
6.000Expected 28/10/2026
Min.: 1
Mult.: 1
: 3.000

46 uF 6.3 VDC X6S 20 % 0805 2012 SMD/SMT Standard - 55 C + 105 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.5V 47uF X6S 0603 20% Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
: 4.000

46 uF 2.5 VDC X6S 20 % 0603 1608 SMD/SMT Standard - 55 C + 105 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.4 mm (0.016 in) MLCCs KGM Reel, Cut Tape, MouseReel