ST125C506MAJ10

KYOCERA AVX
581-ST125C506MAJ10
ST125C506MAJ10

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 50uF X7R 20% Tol HIGH CV

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
44 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp972.888 Rp972.888
Rp725.217 Rp7.252.170
Rp667.061 Rp33.353.050
Rp649.081 Rp64.908.100

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
50 uF
50 VDC
X7R
20 %
Standard
- 55 C
+ 125 C
26.67 mm (1.05 in)
6.35 mm (0.25 in)
3.56 mm (0.14 in)
Stacked MLCCs
ST12
Bulk
Brand: KYOCERA AVX
Product Type: Ceramic Capacitors
Factory Pack Quantity: 1
Subcategory: Capacitors
Tradename: Turbocap
Type: TurboCap High-CV SMPS Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8532241000
CAHTS:
8532240090
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TurboCap™ High-CV SMPS Capacitors

KYOCERA AVX TurboCap™ High-CV SMPS Capacitors are characterized by high capacitance in a small volume. By vertical stacking of the ceramic elements, the footprint required for mounting the capacitors is greatly reduced. TurboCaps are ideally suited as filters in the input and output stages of switch-mode power supplies (SMPS). The ultra-low ESR enables high ripple current at high frequencies and high power levels. The DIP leads in either thru-hole or surface-mount configurations offer superior stress relief to the ceramic elements. The leads of these KYOCERA AVX capacitors effectively decouple the parts from the board and minimize thermally or mechanically induced stresses encountered during assembly, temperature cycling, or other environmental conditions.

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs).