900 VDC Multilayer Ceramic Capacitors MLCC - SMD/SMT

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Dielectric Tolerance Case Code - in Case Code - mm Termination Style Termination Minimum Operating Temperature Maximum Operating Temperature Length Width Height Product Series Packaging
Knowles Syfer Multilayer Ceramic Capacitors MLCC - SMD/SMT .18UF 900V 10% 2225 336In Stock
Min.: 1
Mult.: 1
: 500

180 nF 900 VDC X7R 10 % 2225 (Reversed) 5763 (Reversed) SMD/SMT Flexible (Soft) - 55 C + 125 C 6.3 mm (0.248 in) 5.7 mm (0.224 in) 2.5 mm (0.098 in) General Type MLCCs Hiteca Reel, Cut Tape
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 900V 0.056uF Soft Term AEC-Q200 2.763In Stock
Min.: 1
Mult.: 1
: 1.000

56 nF 900 VDC PLZT 20 % 2220 5750 SMD/SMT Flexible (Soft) - 40 C + 150 C 5.7 mm (0.224 in) 5 mm (0.197 in) 1.6 mm (0.063 in) General Type MLCCs CeraLink 2220 Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 900V 0.056uF AEC-Q200
3.000Expected 22/09/2026
Min.: 1
Mult.: 1
: 1.000

56 nF 900 VDC PLZT 20 % 2220 5750 SMD/SMT Standard - 40 C + 150 C 5.7 mm (0.224 in) 5 mm (0.197 in) 1.6 mm (0.063 in) General Type MLCCs CeraLink 2220 Reel, Cut Tape, MouseReel