1 uF Multilayer Ceramic Capacitors MLCC - SMD/SMT

Results: 4.799
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Dielectric Tolerance Case Code - in Case Code - mm Termination Style Termination Minimum Operating Temperature Maximum Operating Temperature Length Width Height Product Qualification Series Packaging
TAIYO YUDEN Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 1uF 10% 35V X5R AEC-Q200 27.072In Stock
Min.: 1
Mult.: 1
: 4.000

1 uF 35 VDC X5R 10 % 0603 1608 SMD/SMT Standard - 55 C + 85 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.8 mm (0.031 in) Multilayer Ceramic Capacitors Reel, Cut Tape
TAIYO YUDEN Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 1uF 10% 16V X5R/B AEC-Q200 15.611In Stock
Min.: 1
Mult.: 1
: 4.000

1 uF 16 VDC X5R 10 % 0603 1608 SMD/SMT Standard - 55 C + 85 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.8 mm (0.031 in) Multilayer Ceramic Capacitors Reel, Cut Tape
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1uF X7R 0805 5% AEC-Q200 FlexiTerm 3.043In Stock
16.000On Order
Min.: 1
Mult.: 1
: 2.000

1 uF 50 VDC X7R 5 % 0805 2012 SMD/SMT Flexible (Soft) - 55 C + 125 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) Automotive MLCCs AEC-Q200 KAF Reel, Cut Tape, MouseReel
Murata Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 10VDC 1uF 10% X5R AEC-Q200 66.736In Stock
Min.: 1
Mult.: 1
: 10.000

1 uF 10 VDC X5R 10 % 0402 1005 SMD/SMT Standard 1 mm (0.039 in) 0.5 mm (0.02 in) 0.5 mm (0.02 in) Multilayer Ceramic Capacitors Reel, Cut Tape
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1uF 10% X7R 1812 -55 / +125C AEC-Q200 3.555In Stock
Min.: 1
Mult.: 1
Max.: 2.000
: 1.000

1 uF 100 VDC X7R 10 % 1812 4532 SMD/SMT Flexible (Soft) - 55 C + 125 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) Multilayer Ceramic Capacitors SMD AUTO X7R FE Reel, Cut Tape, MouseReel
Murata Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 6.3VDC 1uF 10% X6S AEC-Q200 17.707In Stock
Min.: 1
Mult.: 1
: 10.000

1 uF 6.3 VDC X6S 10 % 0402 1005 SMD/SMT Standard 1 mm (0.039 in) 0.5 mm (0.02 in) 0.5 mm (0.02 in) Multilayer Ceramic Capacitors Reel, Cut Tape
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 1uF X6S 0603 10% 10.253In Stock
12.000Expected 15/02/2027
Min.: 1
Mult.: 1
: 4.000

1 uF 6.3 VDC X6S 10 % 0603 1608 SMD/SMT Standard - 55 C + 105 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) Multilayer Ceramic Capacitors kgm Reel, Cut Tape, MouseReel
Murata Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 16VDC 1uF 10% X7R AEC-Q200 13.588In Stock
4.000Expected 08/09/2026
Min.: 1
Mult.: 1
: 4.000

1 uF 16 VDC X7R 10 % 0603 1608 SMD/SMT Standard - 55 C + 125 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.8 mm (0.031 in) Multilayer Ceramic Capacitors Reel, Cut Tape, MouseReel
TAIYO YUDEN Multilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE SUGGESTED ALTERNATE MSASA063AC6105MFNA01 919.678In Stock
Min.: 1
Mult.: 1
: 15.000

1 uF 4 VDC X6S 20 % 0201 0603 SMD/SMT Standard - 55 C + 105 C 0.6 mm (0.024 in) 0.3 mm (0.012 in) 0.3 mm (0.012 in) General Type MLCCs M Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1uF 10% X7R 1812 -55 / +125C 988In Stock
Min.: 1
Mult.: 1
: 1.000

1 uF 25 VDC X7R 10 % 1812 4532 SMD/SMT Flexible (Soft) - 55 C + 125 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) Multilayer Ceramic Capacitors SMD COMM X7R FE Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 1uF X5R 0603 10% HI CV 1.993.624In Stock
Min.: 1
Mult.: 1
: 4.000

1 uF 10 VDC X5R 10 % 0603 1608 SMD/SMT Standard - 55 C + 85 C 1.6 mm (0.063 in) 0.81 mm (0.031 in) 0.8 mm (0.031 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1uF X5R 0603 10% 22.334In Stock
Min.: 1
Mult.: 1
Max.: 16.000
: 4.000

1 uF 50 VDC X5R 10 % 0603 1608 SMD/SMT Standard - 55 C + 85 C 1.6 mm (0.063 in) 0.81 mm (0.032 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 1uF X7R 1812 5% 4.337In Stock
Min.: 1
Mult.: 1
Max.: 2.000
: 500

1 uF 200 VDC X7R 5 % 1812 4532 SMD/SMT Standard - 55 C + 125 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1uF X7R 1210 10% AEC-Q200 FLEXITERM 7.627In Stock
Min.: 1
Mult.: 1
Max.: 8.000
: 2.000

1 uF 50 VDC X7R 10 % 1210 3225 SMD/SMT Flexible (Soft) - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.78 mm (0.07 in) Automotive MLCCs AEC-Q200 KAF Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.0UF 630V 10% 2220 4.818In Stock
3.500Expected 29/12/2026
Min.: 1
Mult.: 1
Max.: 2.000
: 500

1 uF 630 VDC X7R 10 % 2220 5750 SMD/SMT Flexible (Soft) - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 0.85 mm (0.033 in) General Type MLCCs KGF Reel, Cut Tape, MouseReel
Knowles Syfer Multilayer Ceramic Capacitors MLCC - SMD/SMT 100 VDC 1 uF - 55 C+ 125 C 5 % X7R 260In Stock
Min.: 1
Mult.: 1
: 500
1 uF 100 VDC X7R 5 % 1812 4532 SMD/SMT Standard - 55 C + 125 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) High Reliability MLCCs Reel, Cut Tape
Vishay / Vitramon Multilayer Ceramic Capacitors MLCC - SMD/SMT VJ1206Y105JCJAT00 4.861In Stock
7.500Expected 26/10/2026
Min.: 1
Mult.: 1
: 2.500

1 uF 16 VDC X7R 5 % 1206 3216 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.7 mm (0.067 in) Non-Magnetic Capacitors VJ-C Non Magnetic Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1uF X7R 2225 10% 746In Stock
Min.: 1
Mult.: 1
: 1.000

1 uF 50 VDC X7R 10 % 2225 (Reversed) 5763 (Reversed) SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 6.3 mm (0.248 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1uF X7R 2225 10 % 478In Stock
Min.: 1
Mult.: 1
: 1.000

1 uF 100 VDC X7R 10 % 2225 (Reversed) 5763 (Reversed) SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 6.3 mm (0.248 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1uF X7R 1206 5% AEC-Q200 FLEXITERM 8.787In Stock
Min.: 1
Mult.: 1
Max.: 8.000
: 2.000

1 uF 16 VDC X7R 5 % 1206 3216 SMD/SMT Flexible (Soft) - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) Automotive MLCCs AEC-Q200 KAF Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 1uF X7R 0805 10% TOL 6.438In Stock
Min.: 1
Mult.: 1
Max.: 8.000
: 2.000

1 uF 10 VDC X7R 10 % 0805 2012 SMD/SMT Flexible (Soft) - 55 C + 125 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) 0.94 mm (0.037 in) Automotive MLCCs AEC-Q200 Automotive MLCC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 4V 1uF X6S 0402 10% HI CV 96.588In Stock
Min.: 1
Mult.: 1
: 10.000

1 uF 4 VDC X6S 10 % 0402 1005 SMD/SMT Standard - 55 C + 105 C 1 mm (0.039 in) 0.5 mm (0.02 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
Murata Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 1 uF 6.3 VDC 20% 0201 X5R 53.524In Stock
Min.: 1
Mult.: 1
: 15.000

1 uF 6.3 VDC X5R 20 % 0201 0603 SMD/SMT Standard - 55 C + 85 C 0.6 mm (0.024 in) 0.3 mm (0.012 in) 0.2 mm (0.008 in) General Type MLCCs Reel, Cut Tape, MouseReel
TAIYO YUDEN Multilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE SUGGESTED ALTERNATE MSASJ1L3YB5105KFNA01 106.326In Stock
Min.: 1
Mult.: 1
: 15.000

1 uF 6.3 VDC X5R 10 % 0402 1005 SMD/SMT Standard - 55 C + 85 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) General Type MLCCs M Reel, Cut Tape, MouseReel
Vishay / Vitramon Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.0UF 16V 10% 2.803In Stock
Min.: 1
Mult.: 1
: 2.500

1 uF 16 VDC X7R 10 % 1206 3216 SMD/SMT Standard - 55 C 1.6 mm (0.063 in) General Type MLCCs VJ COMM Reel, Cut Tape, MouseReel