5100 Multilayer Ceramic Capacitors MLCC - SMD/SMT

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Dielectric Tolerance Case Code - in Case Code - mm Termination Style Termination Minimum Operating Temperature Maximum Operating Temperature Length Width Height Product Packaging
Johanson Dielectrics Multilayer Ceramic Capacitors MLCC - SMD/SMT 10volts 1uF 10% X5R 1In Stock
Min.: 1
Mult.: 1
Reel: 10.000

1 uF 10 VDC X5R 10 % 0402 1005 SMD/SMT Standard - 55 C + 85 C 1.02 mm (0.04 in) 0.51 mm (0.02 in) 0.64 mm (0.025 in) General Type MLCCs Reel, Cut Tape, MouseReel
Johanson Dielectrics Multilayer Ceramic Capacitors MLCC - SMD/SMT 10volts 10uF 10% X7R Non-Stocked Lead-Time 20 Weeks

10 uF 10 VDC X7R 10 % 0805 2012 SMD/SMT Standard - 55 C + 125 C 2.03 mm (0.08 in) 1.27 mm (0.05 in) 1.27 mm (0.05 in) General Type MLCCs Reel