2.2 uF Motor Start Capacitors & Motor Run Capacitors

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Capacitance Voltage Rating DC Termination Style Life Length Width Depth Lead Spacing Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Nichicon Motor Start Capacitors & Motor Run Capacitors Boxed. Radial 17 x 28 x 42.5 288In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 2.2 uF 400 VDC Radial 300000 Hour 28 mm 42.5 mm 17 mm 37.5 mm - 40 C + 100 C MAB Bulk
Nichicon Motor Start Capacitors & Motor Run Capacitors Boxed. Radial 13 x 22 x 32 91In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 2.2 uF 250 VDC Radial 30000 Hour 32 mm 22 mm 13 mm 27.5 mm - 40 C + 100 C MAB Bulk
Nichicon Motor Start Capacitors & Motor Run Capacitors Boxed. Radial 28 x 37 x 42.5
486Expected 11/09/2026
Min.: 1
Mult.: 1

Motor Run Capacitors 2.2 uF 500 VDC Radial 10000 Hour 42.5 mm 37 mm 28 mm 37.5 mm - 40 C + 100 C MAB Bulk
Nichicon Motor Start Capacitors & Motor Run Capacitors Boxed. Radial 14 x 28 x 32 Non-Stocked

Motor Run Capacitors 2.2 uF 320 VDC Radial 30000 Hour 32 mm 22 mm 13 mm 27.5 mm - 40 C + 100 C MAB Bulk