Reel Niobium Oxide Capacitors

Results: 144
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC ESR Package/Case Tolerance Minimum Operating Temperature Maximum Operating Temperature Leakage Current Ripple Current Series Packaging
KYOCERA AVX Niobium Oxide Capacitors 10V 6.8uF 20% 880In Stock
Min.: 1
Mult.: 1
: 2.000

6.8 uF 10 VDC 2.6 Ohms 1206 (3216 metric) 20 % - 55 C + 105 C 1.4 uA 186 mA NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 4V 47uF 20% 170In Stock
Min.: 1
Mult.: 1
: 2.000

47 uF 4 VDC 1.6 Ohms 1210 (3528 metric) 20 % - 55 C + 105 C 3.8 uA 252 mA NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 10V 15uF 20% 20% Tol . 1.532In Stock
Min.: 1
Mult.: 1
: 2.000

15 uF 10 VDC 2 Ohms 1206 (3216 metric) 20 % - 55 C + 105 C 3 uA 212 mA NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 2.5V 330uF 20% 20% T ol. 340In Stock
Min.: 1
Mult.: 1
: 500

330 uF 2.5 VDC 300 mOhms 2312 (6032 metric) 20 % - 55 C + 105 C 16.5 uA 663 mA NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 10uF 20% ESR=80 0mOhm 4.424In Stock
Min.: 1
Mult.: 1
: 2.000

10 uF 6.3 VDC 800 mOhms 1206 (3216 metric) 20 % - 55 C + 125 C 1.2 uA 335 mA NOS Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 22uF 20% ESR=60 0mOhm 2.175In Stock
Min.: 1
Mult.: 1
: 2.000

22 uF 6.3 VDC 600 mOhms 1210 (3528 metric) 20 % - 55 C + 125 C 2.6 uA 412 mA NOS Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 10V 22uF 20% 20% Tol . 1.398In Stock
Min.: 1
Mult.: 1
: 2.000

22 uF 10 VDC 700 mOhms 1210 (3528 metric) 20 % - 55 C + 105 C 4.4 uA 382 mA NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 8V 10uF 20% 2200mOhm 1.990In Stock
Min.: 1
Mult.: 1
: 2.000

10 uF 8 VDC 2.2 Ohms 1206 (3216 metric) 20 % - 55 C + 125 C 1.6 uA 202 mA NOS Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 10V 4.7uF 20% 12.697In Stock
Min.: 1
Mult.: 1
: 2.000

4.7 uF 10 VDC 3.1 Ohms 1206 (3216 metric) 20 % - 55 C + 105 C 1 uA 170 mA NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 100uF 1210 ESR= 1.7Ohms 20% 5.931In Stock
Min.: 1
Mult.: 1
: 2.000

100 uF 6.3 VDC 1.7 Ohms 1210 (3528 metric) 20 % - 55 C + 105 C 60 uA 245 mA NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 10uF 20% 12.283In Stock
14.000On Order
Min.: 1
Mult.: 1
: 2.000

10 uF 6.3 VDC 2.2 Ohms 1206 (3216 metric) 20 % - 55 C + 105 C 1.2 uA 202 mA NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 10V 10uF 20% 2.641In Stock
10.000Expected 27/08/2026
Min.: 1
Mult.: 1
: 2.000

10 uF 10 VDC 2.2 Ohms 1206 (3216 metric) 20 % - 55 C + 105 C 2 uA 202 mA NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 22uF 20% 4.015In Stock
Min.: 1
Mult.: 1
: 2.000

22 uF 6.3 VDC 1.8 Ohms 1206 (3216 metric) 20 % - 55 C + 105 C 2.6 uA 224 mA NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 10V 10uF 20% 108In Stock
2.000Expected 03/09/2026
Min.: 1
Mult.: 1
: 2.000

10 uF 10 VDC 2.2 Ohms 1210 (3528 metric) 20 % - 55 C + 105 C 2 uA 215 mA NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 4V 100uF 1210 ESR=1. 4Ohms 20% 2.579In Stock
Min.: 1
Mult.: 1
: 2.000

100 uF 4 VDC 1.4 Ohms 1210 (3528 metric) 20 % - 55 C + 105 C 8 uA 270 mA NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 10V 15uF 20% 1.898In Stock
Min.: 1
Mult.: 1
: 2.000

15 uF 10 VDC 2 Ohms 1210 (3528 metric) 20 % - 55 C + 105 C 3 uA 226 mA NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 22uF 20% 7.313In Stock
Min.: 1
Mult.: 1
: 2.000

22 uF 6.3 VDC 1.9 Ohms 1210 (3528 metric) 20 % - 55 C + 105 C 2.6 uA 232 mA NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 10V 22uF 20% 3.032In Stock
Min.: 1
Mult.: 1
: 2.000

22 uF 10 VDC 1.8 Ohms 1210 (3528 metric) 20 % - 55 C + 105 C 4.4 uA 238 mA NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 33uF 20% 2.637In Stock
Min.: 1
Mult.: 1
: 2.000

33 uF 6.3 VDC 1.7 Ohms 1210 (3528 metric) 20 % - 55 C + 105 C 4 uA 245 mA NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 47uF 20% 2.785In Stock
Min.: 1
Mult.: 1
: 2.000

47 uF 6.3 VDC 1.6 Ohms 1210 (3528 metric) 20 % - 55 C + 105 C 5.6 uA 252 mA NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 4V 100uF 2312 ESR=40 0mOhms 20% 606In Stock
1.000Expected 01/10/2026
Min.: 1
Mult.: 1
: 500

100 uF 6.3 VDC 400 mOhms 2312 (6032 metric) 20 % - 55 C + 105 C 12 uA 574 mA NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 220uF 20% 20% T ol. 1.259In Stock
Min.: 1
Mult.: 1
: 500

220 uF 6.3 VDC 400 mOhms 2312 (6032 metric) 20 % - 55 C + 105 C 26.4 uA 574 mA NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 10V 33uF 20% 789In Stock
Min.: 1
Mult.: 1
: 500

33 uF 10 VDC 500 mOhms 2312 (6032 metric) 20 % - 55 C + 105 C 6.6 uA 514 mA NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 47uF 20% 241In Stock
Min.: 1
Mult.: 1
: 500

47 uF 6.3 VDC 500 mOhms 2312 (6032 metric) 20 % - 55 C + 105 C 5.7 uA 514 mA NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 10V 47uF 20% 63In Stock
500Expected 29/07/2027
Min.: 1
Mult.: 1
: 500

47 uF 10 VDC 400 mOhms 2312 (6032 metric) 20 % - 55 C + 105 C 9.4 uA 574 mA NOJ Reel, Cut Tape, MouseReel