Polymer Capacitors

 Polymer Capacitors
Polymer Capacitors are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many polymer capacitor manufacturers including KEMET, KYOCERA AVX, Nichicon, Panasonic, Vishay and more.
More...

Please view our large selection of polymer capacitors below.

Types of Polymer Capacitors

Change category view
Results: 15.725
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Tantalum Capacitors - Polymer 2.5V 680uF 2917 20% ESR=10mOhms 1.562In Stock
Min.: 1
Mult.: 1
Max.: 1.000
: 500

SMD/SMT 680 uF 20 % 2.5 VDC - 55 C + 125 C 10 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 16volts 20% 70mohms maxESR 859In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 220 uF 20 % 16 VDC - 55 C + 105 C 70 mOhms 7.3 mm 6 mm 2 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 100uF 2917 20% ESR=60mOhms 90In Stock
Min.: 1
Mult.: 1
: 100
No
SMD/SMT 100 uF 20 % 25 VDC - 55 C + 125 C 60 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 30V 100uF 2917 10% ESR=70mOhms 89In Stock
Min.: 1
Mult.: 1
Max.: 200
: 100
No
SMD/SMT 100 uF 10 % 30 VDC - 55 C + 125 C 70 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 16Volt 33uF 7343 20% 125C ESR=40mOhms 866In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 33 uF 20 % 16 VDC - 55 C + 125 C 40 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape
KEMET Tantalum Capacitors - Polymer 25V 22uF 2917 10% ESR=75mOhms 897In Stock
Min.: 1
Mult.: 1
Max.: 200
: 100
No
SMD/SMT 22 uF 10 % 25 VDC - 55 C + 125 C 75 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 680uF 4.15A 2.176mA Life5000Hrs ESR=20mOhms 20% +105C Can 3.285In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 680 uF 20 % 16 VDC - 55 C + 105 C 0.02 Ohms 10.5 mm 10.3 mm (0.406 in) 10.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 100uF 2.4A 500uA Life2000Hrs ESR=30mOhms 20% +105C Can 8.865In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 100 uF 20 % 16 VDC - 55 C + 105 C 0.03 Ohms 6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 100V 22uF 600mA 500uA Life2000Hrs ESR=50mOhms 20% +105C Can 2.658In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 22 uF 20 % 100 VDC - 55 C + 105 C 0.05 Ohms 11.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 80V 68uF 900mA 1.088mA Life2000Hrs ESR=50mOhms 20% +105C Can 1.662In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 68 uF 20 % 80 VDC - 55 C + 105 C 0.05 Ohms 12.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 22uF 20% 1210 ES R=70mOhm Black Resin 3.380In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 22 uF 20 % 10 VDC - 55 C + 125 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 3.3uF 20% 1210 E SR=200mOhm 3.054In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 3.3 uF 20 % 35 VDC - 55 C + 105 C 200 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 20V 100uF 20% 2917 E SR=55mOhm 3.540In Stock
Min.: 1
Mult.: 1
Max.: 5.000
: 2.500

SMD/SMT 100 uF 20 % 20 VDC - 55 C + 105 C 55 mOhms 7.3 mm 4.3 mm 2.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 150uF 20% 1210 ESR=200mOhm 4.718In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT 150 uF 20 % 6.3 VDC - 55 C + 105 C 200 mOhms 3.5 mm 2.8 mm 1.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 10uF 20% 1210 ES R=100mOhm 2.781In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT 10 uF 20 % 16 VDC - 55 C + 125 C 100 mOhms 3.5 mm 2.8 mm 1.2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 220uF 20% 2917 E SR=25mOhm 3.321In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 220 uF 20 % 10 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 330uF 20% 2917 ESR=50mOhm Black Res 5.619In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 105 C 50 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 680uF ESR=10mOhms 272uA 2917 20% 400In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 680 uF 20 % 4 VDC - 55 C + 125 C 10 mOhms 7.3 mm 4.3 mm 4.1 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 16volt 47uF 25mOhms 5x4.5mm OS-CON 14.707In Stock
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500

SMD/SMT 47 uF 20 % 16 VDC - 55 C + 105 C 25 mOhms 4.4 mm (0.173 in) Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 2.5volts 470uF ESR 18mohm 5.141In Stock
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

SMD/SMT 470 uF 20 % 2.5 VDC - 55 C + 105 C 18 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 4volts 220uF ESR 35mohm 3.196In Stock
Min.: 1
Mult.: 1
Max.: 2.000
: 2.000

SMD/SMT 220 uF 20 % 4 VDC - 55 C + 105 C 35 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3VDC 330uF 25m POSCAP 2.147In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 125 C 25 mOhms 2.8 mm Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3VDC 150uF 20% ESR 35mOhm 4.433In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT 150 uF 20 % 6.3 VDC - 55 C + 105 C 35 mOhms 3.5 mm 2.8 mm 1.1 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 68uF 6.3volt 2.869In Stock
Min.: 1
Mult.: 1
: 3.500

SMD/SMT 68 uF 20 % 6.3 VDC - 55 C + 105 C 9 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 50VDC 56uF 20% AEC-Q200 Anti-Vibe 2.564In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 56 uF 20 % 50 VDC - 55 C + 150 C 35 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape