Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 15.596
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Aluminium Organic Polymer Capacitors 63Vol 100uF 20% 150C ESR=28mOhms AECQ2 3.424In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 100 uF 20 % 63 VDC - 55 C + 150 C 28 mOhms 12.2 mm (0.48 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 6.3VDC 150uF 20% 15mOhm 5100mArms 1.484In Stock
Min.: 1
Mult.: 1
: 3.500

SMD/SMT 150 uF 20 % 6.3 VDC - 55 C + 125 C 15 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTG5 50V 15uF 20% THT Radial -55/+105C 1.899In Stock
Min.: 1
Mult.: 1
: 1.500

Radial 15 uF 20 % 50 VDC - 55 C + 105 C 80 mOhms 8 mm Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTAH 63V 10uF 20% THT Radial -55/+125C 2.898In Stock
Min.: 1
Mult.: 1
: 1.500

Radial 10 uF 20 % 63 VDC - 55 C + 125 C 100 mOhms 8 mm Ammo Pack
KEMET Aluminium Organic Polymer Capacitors 35Vol 270uF SMD 2KHr ESR=22 mOhms AECQ200 2.108In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 270 uF 20 % 35 VDC - 55 C + 135 C 22 mOhms 12.2 mm (0.48 in) AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTG5 16V 120uF 20% THT Radial -55/+105C 2.756In Stock
Min.: 1
Mult.: 1
: 1.500

Radial 120 uF 20 % 16 VDC - 55 C + 105 C 40 mOhms 8 mm Ammo Pack
KEMET Aluminium Organic Polymer Capacitors 25Vol 180uF 20% 125C ESR=25mOhms AECQ2 4.427In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 180 uF 20 % 25 VDC - 55 C + 125 C 25 mOhms 12.2 mm (0.48 in) AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP 35V 100uF 20% ESR=30mOhms 16.181In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 100 uF 20 % 35 VDC - 55 C + 105 C 30 mOhms 8.7 mm (0.343 in) Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 560uF 2917 20% ESR=5mOhms 6.756In Stock
Min.: 1
Mult.: 1
Max.: 1.000
: 500

SMD/SMT 560 uF 20 % 2.5 VDC - 55 C + 125 C 5 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 47uF 1311 20% ESR=7mOhms 56.498In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 47 uF 20 % 6.3 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 33uF 2917 20% ESR=65mohms 22.044In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 33 uF 20 % 35 VDC - 55 C + 125 C 65 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 680uF 2917 20% ESR=5mOhms 7.237In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 680 uF 20 % 4 VDC - 55 C + 125 C 5 mOhms 7.3 mm 4.3 mm 3.8 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 4.7uF 25volts 20% 500mohms maxESR 33.506In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT 4.7 uF 20 % 25 VDC - 55 C + 105 C 500 mOhms 2 mm 1.25 mm 1 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 470uF 20% ESR=9mOhms AEC-Q200 25.209In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 470 uF 20 % 2.5 VDC - 55 C + 125 C 9 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 2.5volts 470uF ESR 7mohm 14.370In Stock
6.000Expected 23/11/2026
Min.: 1
Mult.: 1
: 3.000

SMD/SMT 470 uF 20 % 2.5 VDC - 55 C + 105 C 7 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 1500uF 2924 20% ESR=35mOhms 5.688In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 1500 uF 20 % 6.3 VDC - 55 C + 85 C 35 mOhms 7.3 mm 6 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=15mOhms 19.636In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 105 C 15 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3 VDC 330uF 2917 20% ESR=6mOhm 5.504In Stock
Min.: 1
Mult.: 1
Max.: 1.000
: 500

SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 125 C 6 mOhms 7.3 mm 4.3 mm 3.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 2917 10% ESR=10mOhms HRA Multi-Anode 463In Stock
500Expected 02/11/2026
Min.: 1
Mult.: 1
Max.: 200
: 100
Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3VDC 220uF 20% ESR 6mOhm 3.577In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 6 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 25volts 180uF ESR 16mohm 27.121In Stock
Min.: 1
Mult.: 1

Radial 180 uF 20 % 25 VDC - 55 C + 105 C 16 mOhms 12 mm (0.472 in) Bulk
Panasonic Tantalum Capacitors - Polymer 6.3volts 220uF ESR 9mohm 8.941In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 9 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 16VDC 100uF 20% 1800mA 11.546In Stock
9.000Expected 12/10/2026
Min.: 1
Mult.: 1
: 3.000

SMD/SMT 100 uF 20 % 16 VDC - 55 C + 125 C 50 mOhms 1.9 mm Reel, Cut Tape
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 25volts 20% D Case 100 Max.ESR AEC-Q200 1.872In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 22 uF 20 % 25 VDC - 55 C + 125 C 100 Ohms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 47uF 20% 55mOhms -55C/+125C 9.470In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 47 uF 20 % 16 VDC - 55 C + 125 C 55 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel