Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 15.628
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Panasonic Aluminium Organic Polymer Capacitors 2.5VDC 820uF 20% 3900mA 10mOhm 1.873In Stock
Min.: 1
Mult.: 1
Max.: 1.000
: 1.000

SMD/SMT 820 uF 20 % 2.5 VDC - 55 C + 105 C 19 mOhms 5.9 mm (0.232 in) Reel, Cut Tape
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTG5 63V 33uF 20% THT Radial -55/+105C 1.062In Stock
Min.: 1
Mult.: 1
: 600

Radial 33 uF 20 % 63 VDC - 55 C + 105 C 30 mOhms 10 mm Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTG5 63V 56uF 20% THT Radial -55/+105C 858In Stock
Min.: 1
Mult.: 1
: 600

Radial 56 uF 20 % 63 VDC - 55 C + 105 C 22 mOhms 12.5 mm Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSAH 25V 100uF 20% SMT V-Chip -55/+125C 1.323In Stock
Min.: 1
Mult.: 1
: 900

SMD/SMT 100 uF 20 % 25 VDC - 55 C + 125 C 30 mOhms 6.6 mm (0.26 in) 7.7 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63Vol 540uF AXI 2KHr ESR=150 mOhms AECQ2 D=16.2mm 1.184In Stock
Min.: 1
Mult.: 1

Axial 540 uF 20 % 63 VDC - 40 C + 125 C 150 Ohms 34.7 mm (1.366 in) AEC-Q200 Tray
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTG5 25V 68uF 20% THT Radial -55/+105C 1.164In Stock
Min.: 1
Mult.: 1
: 1.500

Radial 68 uF 20 % 25 VDC - 55 C + 105 C 45 mOhms 8 mm Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSG5 50V 68uF 20% SMT V-Chip -55/+105C 386In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 68 uF 20 % 50 VDC - 55 C + 105 C 30 mOhms 8.3 mm (0.327 in) 10.5 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTAH 50V 47uF 20% THT Radial -55/+125C 616In Stock
Min.: 1
Mult.: 1
: 800

Radial 47 uF 20 % 50 VDC - 55 C + 125 C 30 mOhms 11.5 mm Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSAH 16V 100uF 20% SMT V-Chip -55/+125C 1.561In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 100 uF 20 % 16 VDC - 55 C + 125 C 50 mOhms 6.6 mm (0.26 in) 5.8 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSAH 16V 150uF 20% SMT V-Chip -55/+125C 1.747In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 150 uF 20 % 16 VDC - 55 C + 125 C 50 mOhms 6.6 mm (0.26 in) 5.8 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSAH 50V 33uF 20% SMT V-Chip -55/+125C 1.271In Stock
Min.: 1
Mult.: 1
: 900

SMD/SMT 33 uF 20 % 50 VDC - 55 C + 125 C 40 mOhms 6.6 mm (0.26 in) 7.7 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTG5 25V 220uF 20% THT Radial -55/+105C 886In Stock
Min.: 1
Mult.: 1
: 800

Radial 220 uF 20 % 25 VDC - 55 C + 105 C 24 mOhms 11.5 mm Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTG5 50V 33uF 20% THT Radial -55/+105C 1.175In Stock
Min.: 1
Mult.: 1
: 800

Radial 33 uF 20 % 50 VDC - 55 C + 105 C 35 mOhms 9 mm Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTAH 16V 120uF 20% THT Radial -55/+125C 1.255In Stock
Min.: 1
Mult.: 1
: 1.500

Radial 120 uF 20 % 16 VDC - 55 C + 125 C 32 mOhms 8 mm Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTAH 100V 15uF 20% THT Radial -55/+125C 531In Stock
Min.: 1
Mult.: 1
: 600

Radial 15 uF 20 % 100 VDC - 55 C + 125 C 70 mOhms 12.5 mm Ammo Pack
KEMET Aluminium Organic Polymer Capacitors 63Vol 150uF 20% 150C ESR=15mOhms AECQ2 1.450In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT 150 uF 20 % 63 VDC - 55 C + 150 C 15 mOhms 16.5 mm (0.65 in) AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 35V 68uF 1.1A 500uA Life2000Hrs ESR=40mOhms 20% +105C Can 10.338In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 68 uF 20 % 35 VDC - 55 C + 105 C 0.04 Ohms 6 mm 6.6 mm (0.26 in) 6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 33uF 20% 1206 ES R=200mOhm Black Resi 6.268In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 33 uF 20 % 16 VDC - 55 C + 105 C 200 mOhms 3.2 mm 1.6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 4.7uF 20% 1210 E SR=200mOhm Black Res 9.792In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 4.7 uF 20 % 35 VDC - 55 C + 105 C 200 mOhms 3.5 mm 2.8 mm 2.1 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors SMD type 10v 150uf 8x6.9mm 1.861In Stock
Min.: 1
Mult.: 1
Max.: 1.000
: 1.000

SMD/SMT 150 uF 20 % 10 VDC - 55 C + 105 C 30 mOhms 6.9 mm (0.272 in) Reel, Cut Tape
Panasonic Tantalum Capacitors - Polymer 10VDC 220uF 25m POSCAP AEC-Q200 3.303In Stock
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500

SMD/SMT 220 uF 20 % 10 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 10volts 47uF ESR 70mohm 11.707In Stock
Min.: 1
Mult.: 1
Max.: 2.000
: 2.000

SMD/SMT 47 uF 20 % 10 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 20VDC 22uF 20% ESR 90mOhm 2.954In Stock
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

SMD/SMT 22 uF 20 % 20 VDC - 55 C + 105 C 90 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape
Panasonic Tantalum Capacitors - Polymer 2.5volts 470uF ESR 9mohm 2.941In Stock
3.000Expected 12/10/2026
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

SMD/SMT 470 uF 20 % 2.5 VDC - 55 C + 105 C 9 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 180uf 35volts OS-CON Polymer 4.680In Stock
Min.: 1
Mult.: 1
Max.: 400
: 400

SMD/SMT 180 uF 20 % 35 VDC - 55 C + 125 C 20 mOhms 11.9 mm (0.469 in) Reel, Cut Tape, MouseReel