Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 15.628
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Panasonic Tantalum Capacitors - Polymer 10VDC 220uF 25m POSCAP 2.873In Stock
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500

SMD/SMT 220 uF 20 % 10 VDC - 55 C + 105 C 15 mOhms 2.8 mm Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 10VDC 100uF 20% ESR 50mOhm 4.739In Stock
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

SMD/SMT 100 uF 20 % 10 VDC - 55 C + 105 C 50 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape
Panasonic Tantalum Capacitors - Polymer 10VDC 68uF 20% ESR 60mOhm 2.835In Stock
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

SMD/SMT 68 uF 20 % 10 VDC - 55 C + 105 C 60 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape
Panasonic Tantalum Capacitors - Polymer 2.5volts 330uF ESR 12mohm 2.141In Stock
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 105 C 12 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 2.5volts 330uF ESR 15mohm 4.034In Stock
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 105 C 15 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 2volts 270uF ESR 6mohm 2.296In Stock
Min.: 1
Mult.: 1
Max.: 2.000
: 2.000

SMD/SMT 270 uF 20 % 2.5 VDC - 55 C + 105 C 6 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 4VDC 330uF 20% ESR 9mOhm 2.635In Stock
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500

SMD/SMT 330 uF 20 % 4 VDC - 55 C + 105 C 9 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape
Panasonic Tantalum Capacitors - Polymer 6.3VDC 33uF 1.1A ESR 70mOhm/300kHz 3.248In Stock
Min.: 1
Mult.: 1
Max.: 2.000
: 2.000

SMD/SMT 33 uF 20 % 6.3 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 2.5VDC 221uF 20% 9mOhm 6300mAr.m.s 6.836In Stock
Min.: 1
Mult.: 1
Max.: 3.500
: 3.500

SMD/SMT 220 uF 20 % 2.5 VDC - 55 C + 125 C 9 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 470uF 20% 16V ESR 25mohms 399In Stock
Min.: 1
Mult.: 1
: 200

SMD/SMT 470 uF 20 % 16 VDC - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 4.3 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2Vol 330uF 2917 2KHr ESR=12 mOhms 2.209In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 330 uF 20 % 2 VDC - 55 C + 125 C 12 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 68uF 2917 2KHr ESR=18 mOhms 2.975In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 68 uF 20 % 6.3 VDC - 55 C + 125 C 18 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25Volt 33uF RAD 5KHr ESR=40 mOhms 17.829In Stock
Min.: 1
Mult.: 1
: 1.500

Radial 33 uF 20 % 25 VDC - 55 C + 105 C 40 mOhms 8 mm (0.315 in) Ammo Pack
KEMET Aluminium Organic Polymer Capacitors 25Volt 47uF SMD 2KHr ESR=40 mOhms 8.758In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 47 uF 20 % 25 VDC - 55 C + 105 C 40 mOhms 5.7 mm (0.224 in) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 80Volt 47uF SMD 2KHr ESR=40 mOhms 4.549In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 47 uF 20 % 80 VDC - 55 C + 105 C 40 mOhms 12.6 mm (0.496 in) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 40Volt 39uF SMD 2KHr ESR=45 mOhms AECQ200 13.973In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 39 uF 20 % 40 VDC - 55 C + 125 C 45 mOhms 5.7 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 40Vol 220uF SMD 2KHr ESR=22 mOhms AECQ200 7.281In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 220 uF 20 % 40 VDC - 55 C + 125 C 22 mOhms 12.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 1000uF 2917 20% ESR=30mOhms 3.815In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 1000 uF 20 % 2.5 VDC - 55 C + 105 C 30 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 20% ESR=9mOhms 2.250In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 105 C 9 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 100uF 2312 20% ESR=25mOhms 4.097In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 100 uF 20 % 10 VDC - 55 C + 105 C 25 mOhms 6 mm 3.2 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 2312 20% ESR=12mOhms 1.439In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 105 C 12 mOhms 6 mm 3.2 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 22uF 20% ESR=100mOhms 4.532In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT 22 uF 20 % 6.3 VDC - 55 C + 105 C 100 mOhms 3.5 mm 2.8 mm 1.1 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4Volt 220uF 2912 20% ESR=25mOhms 3.000In Stock
Min.: 1
Mult.: 1
Max.: 6.000
: 3.000

SMD/SMT 220 uF 20 % 4 VDC - 55 C + 105 C 25 mOhms Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 100UF 2917 20% ESR=50mOhms 4.555In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 100 uF 20 % 10 VDC - 55 C + 105 C 50 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=40mOhms 9.592In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 220 uF 20 % 10 VDC - 55 C + 105 C 40 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel