Chemi-Con Aluminium Organic Polymer Capacitors

Results: 626
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Chemi-Con Aluminium Organic Polymer Capacitors 270uF 35V AEC-Q200 1.025In Stock
Min.: 1
Mult.: 1

270 uF 35 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 4000 Hour 20 % 17 mOhms 3 A - 55 C + 105 C 10 mm Can HSC AEC-Q200
Chemi-Con Aluminium Organic Polymer Capacitors 120uF 50V AEC-Q200 1.878In Stock
Min.: 1
Mult.: 1

120 uF 50 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 4000 Hour 20 % 19 mOhms 2.8 A - 55 C + 105 C 10 mm Can HSC AEC-Q200
Chemi-Con Aluminium Organic Polymer Capacitors 330uF 25V AEC-Q200 2.789In Stock
Min.: 1
Mult.: 1

330 uF 25 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 10000 Hour 20 % 16 mOhms 3.1 A - 55 C + 105 C 10 mm Can HSD AEC-Q200
Chemi-Con Aluminium Organic Polymer Capacitors 33uF 16 Volt 2.295In Stock
Min.: 1
Mult.: 1
: 1.000

33 uF 16 VDC SMD/SMT 5.3 mm (0.209 in) Aluminum Polymer Capacitors 2000 Hour 20 % 35 mOhms 2.07 A - 55 C + 105 C 5 mm Can PXE Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 390uF 10V 8.226In Stock
Min.: 1
Mult.: 1

390 uF 10 VDC SMD/SMT 7.7 mm (0.303 in) Aluminum Polymer Capacitors 15000 Hour 20 % 22 mOhms 2.85 A - 55 C + 105 C 6.3 mm Can PXT
Chemi-Con Aluminium Organic Polymer Capacitors 47uF 25V 20% 6.3 x 5.8 AEC-Q200 13.365In Stock
Min.: 1
Mult.: 1

47 uF 25 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 50 mOhms 900 mA - 55 C + 125 C 6.3 mm Can HXC AEC-Q200 Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 6.3 Volts 330uF 12.405In Stock
9.900On Order
Min.: 1
Mult.: 1
: 900

330 uF 6.3 VDC SMD/SMT 7.7 mm (0.303 in) Aluminum Polymer Capacitors 2000 Hour 20 % 14 mOhms 3.47 A - 55 C + 105 C 6.3 mm Can PXE Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 6.3volts 1000uF 187In Stock
Min.: 1
Mult.: 1

1000 uF 6.3 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 15000 Hour 20 % 10 mOhms 5.5 A - 55 C + 105 C 10 mm Can PS Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 2.5V 330uF 20% Tol. 609In Stock
Min.: 1
Mult.: 1
: 1.000

330 uF 2.5 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Hybrid Polymer Capacitors 15000 Hour 20 % 10 mOhms 3.9 A - 55 C + 105 C 5 mm Can PXF Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 2.5Volts 470uF 0.2 239In Stock
2.000Expected 03/09/2026
Min.: 1
Mult.: 1

470 uF 2.5 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 20000 Hour 20 % 5 mOhms 5.9 A - 55 C + 105 C 6.3 mm Can PSF Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 2.5V 390uF 20% Tol. 1.006In Stock
Min.: 1
Mult.: 1
: 1.000

390 uF 2.5 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Hybrid Polymer Capacitors 15000 Hour 20 % 10 mOhms 3.9 A - 55 C + 105 C 5 mm Can PXF Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 298In Stock
Min.: 1
Mult.: 1

470 uF 4 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 20000 Hour 20 % 5 mOhms 5.9 A - 55 C + 105 C 6.3 mm Can PSF
Chemi-Con Aluminium Organic Polymer Capacitors 560uF 20% 6.3V High Ripple 652In Stock
Min.: 1
Mult.: 1

560 uF 6.3 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 20000 Hour 20 % 8 mOhms 4.7 A - 55 C + 105 C 6.3 mm Can PSE Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 6.3Volts 100uF 5X6 682In Stock
Min.: 1
Mult.: 1
: 1.500

100 uF 6.3 VDC SMD/SMT 5.8 mm (0.228 in) 5.3 mm (0.209 in) Aluminum Polymer Capacitors 20000 Hour 20 % 25 mOhms 2.15 A - 55 C + 105 C 5.3 mm 5 mm Can PXS Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 120uF 50V AEC-Q200 20In Stock
Min.: 1
Mult.: 1

120 uF 50 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 10000 Hour 20 % 19 mOhms 2.8 A - 55 C + 105 C 10 mm Can HSD AEC-Q200
Chemi-Con Aluminium Organic Polymer Capacitors 680uF 2.5 Volt 598In Stock
Min.: 1
Mult.: 1

680 uF 2.5 VDC Radial 6 mm (0.236 in) Aluminum Polymer Capacitors 20000 Hour 20 % 8 mOhms 4.9 A - 55 C + 105 C 8 mm Can PSE Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 560uF 6.3V 20% Aluminum Capacitor 283In Stock
Min.: 1
Mult.: 1

560 uF 6.3 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 20000 Hour 20 % 5 mOhms 5.9 A - 55 C + 105 C 6.3 mm Can PSF Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 571In Stock
Min.: 1
Mult.: 1

68 uF 35 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 20 % 18 mOhms 4.38 A - 55 C + 105 C 8 mm PSG
Chemi-Con Aluminium Organic Polymer Capacitors 25V 68uF 20% Tol. 8In Stock
2.000On Order
Min.: 1
Mult.: 1
: 1.000

68 uF 25 VDC SMD/SMT 6.7 mm (0.264 in) Aluminum Polymer Capacitors 15000 Hour 20 % 28 mOhms 3 A - 55 C + 105 C 8 mm Can PXG Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 270uF 16 Volt 117In Stock
Min.: 1
Mult.: 1
: 500

270 uF 16 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 15000 Hour 20 % 14 mOhms 5.05 A - 55 C + 105 C 10 mm Can PS Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 470UF 6.3V RADIAL 334In Stock
Min.: 1
Mult.: 1
: 1.000

470 uF 6.3 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 15000 Hour 20 % 8 mOhms 5.7 A - 55 C + 105 C 8 mm Can PSC Reel, Cut Tape
Chemi-Con Aluminium Organic Polymer Capacitors 2.5Volts 560uF 0.2 12In Stock
4.000Expected 17/11/2026
Min.: 1
Mult.: 1

560 uF 2.5 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 20000 Hour 20 % 5 mOhms 5.9 A - 55 C + 105 C 6.3 mm Can PSF Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 2V 680uF 20% Tol. 1.599In Stock
Min.: 1
Mult.: 1
: 1.000

680 uF 2 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Hybrid Polymer Capacitors 15000 Hour 20 % 12 mOhms 3.5 A - 55 C + 105 C 6.3 mm Can PXF Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 970In Stock
Min.: 1
Mult.: 1

330 uF 2.5 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Polymer Capacitors 5000 Hour 20 % 30 mOhms 2.5 A - 55 C + 105 C 5 mm Can PXN AEC-Q200
Chemi-Con Aluminium Organic Polymer Capacitors 2.5V 560uF 20% Tol. 965In Stock
Min.: 1
Mult.: 1
: 1.000

560 uF 2.5 VDC SMD/SMT 6.7 mm (0.264 in) Aluminum Hybrid Polymer Capacitors 15000 Hour 20 % 10 mOhms 4.5 A - 55 C + 105 C 8 mm Can PXF Reel, Cut Tape, MouseReel