Eaton Electronics Aluminium Organic Polymer Capacitors

Results: 94
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Product Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Series Packaging
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 1010 50V 100uF 440In Stock
Min.: 1
Mult.: 1
: 500

100 uF 50 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 23 mOhms 2.9 A - 55 C + 125 C 10.2 mm 10 mm EHBSA Reel, Cut Tape
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 1016 63V 150uF 5In Stock
1.200On Order
Min.: 1
Mult.: 1
: 200

150 uF 63 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 15 mOhms 3.5 A - 55 C + 125 C 16.5 mm 10 mm EHBSA Reel, Cut Tape
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 1010 16V 820uF 500In Stock
Min.: 1
Mult.: 1
: 500

820 uF 16 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 18 mOhms 2.8 A - 55 C + 125 C 10.2 mm 10 mm EHBSA Reel, Cut Tape
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0608 25V 150uF 823In Stock
Min.: 1
Mult.: 1
: 900

150 uF 25 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 30 mOhms 1.8 A - 55 C + 125 C 7.5 mm 6.3 mm EHBSA Reel, Cut Tape
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0608 25V 180uF 900In Stock
Min.: 1
Mult.: 1
: 900

180 uF 25 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 30 mOhms 1.8 A - 55 C + 125 C 7.5 mm 6.3 mm EHBSA Reel, Cut Tape
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0810 25V 220uF 490In Stock
Min.: 1
Mult.: 1
: 500

220 uF 25 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 27 mOhms 2.9 A - 55 C + 125 C 9.7 mm 8 mm EHBSA Reel, Cut Tape
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0810 25V 270uF 500In Stock
Min.: 1
Mult.: 1
: 500

270 uF 25 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 27 mOhms 2.9 A - 55 C + 125 C 9.7 mm 8 mm EHBSA Reel, Cut Tape
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 1010 25V 330uF 500In Stock
Min.: 1
Mult.: 1
: 500

330 uF 25 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 20 mOhms 3.5 A - 55 C + 125 C 10.2 mm 10 mm EHBSA Reel, Cut Tape
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0606 25V 47uF 1.125In Stock
Min.: 1
Mult.: 1
: 1.200

47 uF 25 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 50 mOhms 900 mA - 55 C + 125 C 5.8 mm 6.3 mm EHBSA Reel, Cut Tape
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 1010 25V 470uF 450In Stock
Min.: 1
Mult.: 1
: 500

330 uF 25 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 20 mOhms 3.5 A - 55 C + 125 C 10.2 mm 10 mm EHBSA Reel, Cut Tape
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 1012 25V 470uF 450In Stock
Min.: 1
Mult.: 1
: 450

470 uF 25 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 14 mOhms 3.5 A - 55 C + 125 C 12.3 mm 10 mm EHBSA Reel, Cut Tape
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0606 25V 56uF 1.200In Stock
Min.: 1
Mult.: 1
: 1.200

56 uF 25 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 50 mOhms 900 mA - 55 C + 125 C 5.8 mm 6.3 mm EHBSA Reel, Cut Tape
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0606 25V 68uF 1.200In Stock
Min.: 1
Mult.: 1
: 1.200

68 uF 25 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 50 mOhms 1.1 A - 55 C + 125 C 5.8 mm 6.3 mm EHBSA Reel, Cut Tape
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0608 35V 100uF 506In Stock
Min.: 1
Mult.: 1
: 900

100 uF 35 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 35 mOhms 1.7 A - 55 C + 125 C 7.5 mm 6.3 mm EHBSA Reel, Cut Tape, MouseReel
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0810 35V 100uF 2.968In Stock
Min.: 1
Mult.: 1
: 500

100 uF 35 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 27 mOhms 1.9 A - 55 C + 125 C 9.7 mm 8 mm EHBSA Reel, Cut Tape
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0810 35V 150uF 488In Stock
Min.: 1
Mult.: 1
: 500

150 uF 35 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 27 mOhms 2.9 A - 55 C + 125 C 9.7 mm 8 mm EHBSA Reel, Cut Tape
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0810 35V 180uF 500In Stock
Min.: 1
Mult.: 1
: 500

180 uF 35 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 27 mOhms 2.9 A - 55 C + 125 C 9.7 mm 8 mm EHBSA Reel, Cut Tape
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 1010 35V 220uF 442In Stock
Min.: 1
Mult.: 1
: 500

220 uF 35 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 20 mOhms 2.8 A - 55 C + 125 C 10.2 mm 10 mm EHBSA Reel, Cut Tape
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0606 35V 27uF 1.190In Stock
Min.: 1
Mult.: 1
: 1.200

27 uF 35 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 60 mOhms 900 mA - 55 C + 125 C 5.8 mm 6.3 mm EHBSA Reel, Cut Tape
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 1010 35V 270uF 450In Stock
Min.: 1
Mult.: 1
: 500

270 uF 35 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 20 mOhms 3.5 A - 55 C + 125 C 10.2 mm 10 mm EHBSA Reel, Cut Tape
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 1010 35V 330uF 490In Stock
Min.: 1
Mult.: 1
: 500

330 uF 35 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 20 mOhms 3.5 A - 55 C + 125 C 10.2 mm 10 mm EHBSA Reel, Cut Tape
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 1012 35V 330uF 440In Stock
Min.: 1
Mult.: 1
: 450

330 uF 35 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 14 mOhms 3.5 A - 55 C + 125 C 12.3 mm 10 mm EHBSA Reel, Cut Tape
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 1010 35V 390uF 499In Stock
Min.: 1
Mult.: 1
: 500

390 uF 35 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 20 mOhms 3.5 A - 55 C + 125 C 10.2 mm 10 mm EHBSA Reel, Cut Tape
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0606 35V 47uF 7.054In Stock
Min.: 1
Mult.: 1
: 1.200

47 uF 35 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 60 mOhms 900 mA - 55 C + 125 C 5.8 mm 6.3 mm EHBSA Reel, Cut Tape
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0608 35V 47uF 816In Stock
Min.: 1
Mult.: 1
: 900

47 uF 35 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 35 mOhms 1.4 A - 55 C + 125 C 7.5 mm 6.3 mm EHBSA Reel, Cut Tape