KYOCERA AVX Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1.362
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Packaging
KYOCERA AVX Tantalum Capacitors - Polymer 25V 68uF 20% 2917 ES R=70mOhm 504In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 68 uF 20 % 25 VDC - 55 C + 105 C 70 mOhms 7.3 mm 4.3 mm 2.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 10uF 20% 2917 ES R=70mOhm 379In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 10 uF 20 % 50 VDC - 55 C + 105 C 70 mOhms 7.3 mm 4.3 mm 4.1 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 10uF 20% 2917 ES R=100mOhm 312In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 10 uF 20 % 50 VDC - 55 C + 105 C 100 mOhms 7.3 mm 4.3 mm 4.1 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 10uF 20% 2917 ES R=70mOhm Black Resin 1.059In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 10 uF 20 % 50 VDC - 55 C + 105 C 70 mOhms 7.3 mm 4.3 mm 4.1 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 63V 10uF 20% 2917 ES R=100mOhm Black Resi 167In Stock
400Expected 28/07/2026
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 10 uF 20 % 63 VDC - 55 C + 105 C 100 mOhms 7.3 mm 4.3 mm 4.1 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 100uF 20% 2917 E SR=40mOhm 138In Stock
1.600On Order
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 100 uF 20 % 16 VDC - 55 C + 105 C 40 mOhms 7.3 mm 4.3 mm 4.1 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 100uF 20% 2917 E SR=80mOhm Black Resi 360In Stock
400Expected 06/08/2026
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 100 uF 20 % 25 VDC - 55 C + 105 C 80 mOhms 7.3 mm 4.3 mm 4.1 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 15uF 20% 2917 ES R=100mOhm 56In Stock
1.600Expected 02/07/2026
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 15 uF 20 % 50 VDC - 55 C + 105 C 100 mOhms 7.3 mm 4.3 mm 4.1 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 33uF 20% 2917 ES R=55mOhm 664In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 33 uF 20 % 35 VDC - 55 C + 105 C 55 mOhms 7.3 mm 4.3 mm 4.1 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 47uF 20% 2917 ES R=50mOhm 555In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 47 uF 20 % 25 VDC - 55 C + 105 C 50 mOhms 7.3 mm 4.3 mm 4.1 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 68uF 20% 2917 ES R=50mOhm 598In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 68 uF 20 % 25 VDC - 55 C + 105 C 50 mOhms 7.3 mm 4.3 mm 4.1 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 220uF 20% 1210 ESR=170mOhm 287In Stock
10.000On Order
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 170 mOhms 3.5 mm 2.8 mm 1.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 10uF 20% 2012 E SR=500mOhm 1.281In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT 10 uF 20 % 6.3 VDC - 55 C + 105 C 500 mOhms 2.05 mm 1.3 mm 1 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 1uF 20% 0805 ESR =500mOhm Black Resin 932In Stock
7.500Expected 05/03/2026
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT 1 uF 20 % 25 VDC - 55 C + 105 C 500 mOhms 2.05 mm 1.35 mm 1.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 10uF 20% 1210 ES R=200mOhm 1.113In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT 10 uF 20 % 16 VDC - 55 C + 125 C 200 mOhms 3.5 mm 2.8 mm 1.2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 22uF 20% 1210 ES R=70mOhm 144In Stock
2.500Expected 13/08/2026
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT 22 uF 20 % 10 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 22uF 20% 1210 E SR=150mOhm 641In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT 22 uF 20 % 6.3 VDC - 55 C + 105 C 150 mOhms 3.5 mm 2.8 mm 1.2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 100uF 20% 2924 E SR=70mOhm Black Resi 48In Stock
1.200On Order
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 100 uF 20 % 25 VDC - 55 C + 125 C 70 mOhms 7.3 mm 6.1 mm 4.1 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 20V 47uF 20% 2917 ES R=55mOhm 55In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 47 uF 20 % 20 VDC - 55 C + 105 C 55 mOhms 7.3 mm 4.3 mm 1.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 20V 47uF 20% 2917 ES R=70mOhm 1.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 47 uF 20 % 20 VDC - 55 C + 105 C 70 mOhms 7.3 mm 4.3 mm 1.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 20V 47uF 20% 2917 ES R=55mOhm Black Resin 114In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 47 uF 20 % 20 VDC - 55 C + 105 C 55 mOhms 7.3 mm 4.3 mm 1.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 20V 47uF 20% 2917 ES R=70mOhm Black Resin 360In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 47 uF 20 % 20 VDC - 55 C + 105 C 70 mOhms 7.3 mm 4.3 mm 1.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 100uF 20% 2917 E SR=18mOhm 1.091In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 100 uF 20 % 10 VDC - 55 C + 105 C 18 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 100uF 20% 2917 E SR=45mOhm 1.566In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 100 uF 20 % 10 VDC - 55 C + 105 C 45 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 20V 100uF 20% 2917 E SR=55mOhm 2.264In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 100 uF 20 % 20 VDC - 55 C + 105 C 55 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel