KYOCERA AVX Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1.426
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 100uF 2000Hours ESR=45mOhms 20% 592In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT 100 uF 20 % 25 VDC - 55 C + 105 C 45 mOhms 6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 47uF 2000Hrs 20% ESR=31mOhms 1.450In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT 47 uF 20 % 25 VDC - 55 C + 105 C 31 mOhms 6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 6.3V 330uF 2000Hours ESR=20mOhms 20% 1.759In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 105 C 20 mOhms 6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 2.5V 470uF 2000Hours ESR=20mOhms 20% 950In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 470 uF 20 % 2.5 VDC - 55 C + 105 C 20 mOhms 6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 100uF 2000Hours ESR=30mOhms 20% 758In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT 100 uF 20 % 25 VDC - 55 C + 105 C 30 mOhms 9.3 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 10V 120uF 2000Hours ESR=27mOhms 20% 958In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 120 uF 20 % 10 VDC - 55 C + 105 C 27 mOhms 6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 2.5V 330uF 2000Hours ESR=18mOhms 20% 968In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 105 C 18 mOhms 6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 2.5V 390uF 2000Hours ESR=18mOhms 20% 930In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 390 uF 20 % 2.5 VDC - 55 C + 105 C 18 mOhms 6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 150uF 2000Hours ESR=27mOhms 20% 715In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT 150 uF 20 % 25 VDC - 55 C + 105 C 27 mOhms 9.3 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 220uF 2000Hours ESR=22mOhms 20% 548In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT 220 uF 20 % 16 VDC - 55 C + 105 C 22 mOhms 9.3 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 2.5V 390uF 2000Hours ESR=20mOhms 20% 1.979In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 390 uF 20 % 2.5 VDC - 55 C + 105 C 20 mOhms 6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 68uF 2000Hrs 20% ESR=50mOhms 970In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 68 uF 20 % 25 VDC - 55 C + 105 C 50 mOhms 6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 35V 100uF 2000Hours ESR=40mOhms 20% 1.096In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT 100 uF 20 % 35 VDC - 55 C + 105 C 40 mOhms 9.3 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 35V 68uF 2000Hrs 20% ESR=40mOhms 706In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT 68 uF 20 % 35 VDC - 55 C + 105 C 40 mOhms 9.3 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 35V 100uF 2000Hours ESR=40mOhms 20% 365In Stock
Min.: 1
Mult.: 1
Reel: 600

SMD/SMT 100 uF 20 % 35 VDC - 55 C + 105 C 40 mOhms 9.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 6.3V 1000uF 2000Hrs ESR=15mOhms 20% 450In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 1000 uF 20 % 6.3 VDC - 55 C + 105 C 15 mOhms 11.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 6.3V 470uF 2000Hours ESR=13mOhms 20% 784In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT 470 uF 20 % 6.3 VDC - 55 C + 105 C 13 mOhms 9.3 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 10V 560uF 2000Hours ESR=18mOhms 20% 988In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 560 uF 20 % 10 VDC - 55 C + 105 C 18 mOhms 11.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 560uF 2000Hours ESR=18mOhms 20% 444In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 560 uF 20 % 16 VDC - 55 C + 105 C 18 mOhms 11.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 6.3V 220uF 2000Hours ESR=20mOhms 20% 1.744In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 20 mOhms 6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 1000uF 2000Hours ESR=20mOhms 20% 295In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 1000 uF 20 % 16 VDC - 55 C + 105 C 20 mOhms 12.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors ALUMINUM RADIAL POLY MER 1.200In Stock
Min.: 1
Mult.: 1
Reel: 600

Radial 1800 uF 20 % - 55 C + 105 C 12 mm Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors ALUMINUM RADIAL POLY MER 1.148In Stock
Min.: 1
Mult.: 1
Reel: 600

Radial 470 uF 20 % - 55 C + 105 C 12 mm Ammo Pack
KYOCERA AVX Tantalum Capacitors - Polymer 63V 6.8uF 20% 2917 E SR=100mOhm 1.652In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 6.8 uF 20 % 63 VDC - 55 C + 105 C 100 mOhms 7.3 mm 4.3 mm 4.1 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 10V 1500uF 2000Hours ESR=13mOhms 20% 4.900In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 1500 uF 20 % 10 VDC - 55 C + 105 C 13 mOhms 12.5 mm Reel, Cut Tape, MouseReel