KYOCERA AVX Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1.426
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 680uF 2000Hours ESR=19mOhms 20% 3.970In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 680 uF 20 % 25 VDC - 55 C + 105 C 19 mOhms 12.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 6V 560uF 0608 ESR=15 mOhms 10.646In Stock
Min.: 1
Mult.: 1

560 uF 6.3 VDC 15 mOhms Bulk
KYOCERA AVX Aluminium Organic Polymer Capacitors 330UF 25V ESR=20 2.898In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 330 uF 20 % 25 VDC - 55 C + 105 C 20 mOhms 10.3 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 47uF 20% 1210 E SR=55mOhm Black Resi 7.813In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 47 uF 20 % 6.3 VDC - 55 C + 105 C 55 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 100uF 20% 2917 E SR=70mOhm 877In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 100 uF 20 % 25 VDC - 55 C + 105 C 70 mOhms 7.3 mm 4.3 mm 2.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 10uF 20% 2917 ES R=70mOhm 1.873In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 10 uF 20 % 35 VDC - 55 C + 125 C 70 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 150uF 20% 2917 E SR=40mOhm Black Resi 1.444In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 150 uF 20 % 16 VDC - 55 C + 105 C 40 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 4.7uF 20% 2917 E SR=250mOhm 2.510In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 4.7 uF 20 % 50 VDC - 55 C + 105 C 250 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 47uF 20% 2917 ES R=45mOhm 10.205In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 47 uF 20 % 16 VDC - 55 C + 105 C 45 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 220uF 20% 2917 E SR=25ohm Blk Resin 548In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 220 uF 20 % 16 VDC - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 4.1 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 220UF 35V ESR=27 2.805In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 220 uF 20 % 35 VDC - 55 C + 105 C 27 mOhms 8.3 mm 8.3 mm 11.5 mm Reel, Cut Tape, MouseReel

KYOCERA AVX Tantalum Capacitors - Polymer 35V 15uF 20% 1210 ES R=200mOhm Black Resi 3.853In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 15 uF 20 % 35 VDC - 55 C 200 mOhms 3.5 mm 2.8 mm 2.1 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 10uF 20% 1210 ES R=150mOhm 41.723In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 10 uF 20 % 25 VDC - 55 C + 105 C 150 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 47uF 20% 2917 ES R=70mOhm Black Resin 2.191In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 47 uF 20 % 16 VDC - 55 C + 105 C 70 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 47uF 20% 2917 ES R=45ohm Blk Resin 1.113In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 47 uF 20 % 35 VDC - 55 C + 125 C 45 mOhms 7.3 mm 4.3 mm 4.1 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 6.3V 1500uF 2000Hrs ESR=15mOhms 20% 2.375In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 1500 uF 20 % 6.3 VDC - 55 C + 105 C 15 mOhms 11.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 63V 33uF 2000Hrs 20% ESR=60mOhms 1.840In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT 33 uF 20 % 63 VDC - 55 C + 105 C 60 mOhms 9.3 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 100UF 35V ESR=36 7.749In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT 100 uF 20 % 35 VDC - 55 C + 105 C 36 mOhms 6.6 mm 6.6 mm 9.3 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6V 33uF 20% 1206 ESR =200mOhm 9.042In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 33 uF 20 % 6.3 VDC - 55 C + 105 C 200 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 220uF 20% 1210 ES R=35mOhm 6.000In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 220 uF 20 % 4 VDC - 55 C + 105 C 35 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 0.68uF 20% 1210 ESR=400mOhm 7.855In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 0.68 uF 20 % 50 VDC - 55 C + 105 C 400 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 47uF 20% 2917 ES R=100mOhm 882In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 47 uF 20 % 25 VDC - 55 C + 105 C 100 mOhms 7.3 mm 4.3 mm 2.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 1000uF 20% 2924 ESR=55mOhm 1.570In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT 1000 uF 20 % 6.3 VDC - 55 C + 105 C 55 mOhms 7.3 mm 6 mm 2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 47UF 35V 20% ESR150 7343-15 4.682In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 47 uF 20 % 35 VDC - 55 C + 105 C 150 mOhms 7.3 mm 4.3 mm 1.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6V 47uF 20% 1206 ESR =100mOhm Black Resin 3.930In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 47 uF 20 % 6.3 VDC - 55 C + 105 C 100 mOhms 3.2 mm 1.6 mm Reel, Cut Tape, MouseReel