Panasonic Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1.764
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Panasonic Aluminium Organic Polymer Capacitors SMD 45VDC 470uf 125degC/135degC 4000h AEC-Q200 Anti-VDC type AEC-Q200 1.400In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 470 uF 20 % 35 VDC - 55 C + 135 C 11 mOhms 12.8 mm AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors SMD 25V 220uF 125degC 4000h Anti-V type AEC-Q200 1.655In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 220 uF 20 % 25 VDC - 55 C + 135 C 16 mOhms 8.3 mm 8.3 mm 10.5 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors SMD 25V 330uF 125degC 4000h AEC-Q200 1.426In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 330 uF 20 % 25 VDC - 55 C + 135 C 12 mOhms 10.3 mm 10.3 mm 10.2 mm AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors SMD 50V 100uF 125degC 4000h Anti-V type AEC-Q200 1.286In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 100 uF 20 % 50 VDC - 55 C + 135 C 14 mOhms 10.3 mm 10.3 mm 10.5 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors SMD 50V 120uF 125degC 4000h Anti-V type AEC-Q200 1.817In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 120 uF 20 % 50 VDC - 55 C + 135 C 14 mOhms 10.3 mm 10.3 mm 10.5 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors SMD 50V 68uF 125degC 4000h AEC-Q200 1.723In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 68 uF 20 % 50 VDC - 55 C + 135 C 19 mOhms 8.3 mm 8.3 mm 10.2 mm AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors SMD 50V 68uF 125degC 4000h Anti-V type AEC-Q200 1.616In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 68 uF 20 % 50 VDC - 55 C + 135 C 19 mOhms 8.3 mm 8.3 mm 10.5 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors SMD 63V 33uF 125degC 4000h AEC-Q200 1.636In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 33 uF 20 % 63 VDC - 55 C + 135 C 22 mOhms 8.3 mm 8.3 mm 10.2 mm AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors SMD 63V 33uF 125degC 4000h Anti-V type AEC-Q200 1.424In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 33 uF 20 % 63 VDC - 55 C + 135 C 22 mOhms 8.3 mm 8.3 mm 10.5 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors SMD 63V 68uF 125degC 4000h AEC-Q200 1.621In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 68 uF 20 % 63 VDC - 55 C + 135 C 16 mOhms 10.3 mm 10.3 mm 10.2 mm AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors SMD 63V 68uF 125degC 4000h Anti-V type AEC-Q200 2.000In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 68 uF 20 % 63 VDC - 55 C + 135 C 16 mOhms 10.3 mm 10.3 mm 10.5 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors SMD 35V 150uF 125degC 4000h AEC-Q200 1.706In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 150 uF 20 % 35 VDC - 55 C + 135 C 16 mOhms 8.3 mm 8.3 mm 10.2 mm AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors SMD 35V 150uF 125degC 4000h Anti-V type AEC-Q200 1.497In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 150 uF 20 % 35 VDC - 55 C + 135 C 16 mOhms 8.3 mm 8.3 mm 10.5 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors SMD 35V 270uF 125degC 4000h Anti-V type AEC-Q200 1.629In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 270 uF 20 % 35 VDC - 55 C + 135 C 12 mOhms 10.3 mm 10.3 mm 10.5 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 16volts 330uF ESR 16mohm 27.319In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 330 uF 20 % 16 VDC - 55 C + 105 C 16 mOhms 12.6 mm Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 2.5volts 470uF ESR 7mohm 13.319In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT 470 uF 20 % 2.5 VDC - 55 C + 105 C 7 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 10volts 330uF 35mohm 734338 POSCAP 1.749In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 330 uF 20 % 10 VDC - 55 C + 125 C 35 mOhms 7.3 mm 4.3 mm 3.8 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 16volts 470uF ESR 10mohm 6.744In Stock
Min.: 1
Mult.: 1
Reel: 500

Radial 470 uF 20 % 16 VDC - 55 C + 105 C 10 mOhms 13 mm Ammo Pack
Panasonic Tantalum Capacitors - Polymer 20VDC 100uF 20% 1700mA 7.702In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT 100 uF 20 % 20 VDC - 55 C + 125 C 55 mOhms 2.8 mm Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 25volts 15uF ESR 100mohm 7.836In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 15 uF 20 % 25 VDC - 55 C + 105 C 100 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 68UF 25V 20% ESR 70 7343-28 17.205In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT 68 uF 20 % 25 VDC - 55 C + 105 C 70 mOhms 2.8 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 35volts 120uF ESR 18mohm 3.785In Stock
Min.: 1
Mult.: 1
Reel: 500

Radial 120 uF 20 % 35 VDC - 55 C + 105 C 18 mOhms 13 mm Reel, Cut Tape
Panasonic Tantalum Capacitors - Polymer 6.3VDC 220uF 9m POSCAP 2.000In Stock
Min.: 1
Mult.: 1
Reel: 2.500

220 uF 6.3 VDC Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 47uF 10volt 3.635In Stock
Min.: 1
Mult.: 1
Reel: 3.500

SMD/SMT 47 uF 20 % 10 VDC - 40 C + 105 C 40 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 47uF 16volt 3.056In Stock
Min.: 1
Mult.: 1
Reel: 3.500

SMD/SMT 47 uF 20 % 16 VDC - 40 C + 105 C 40 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel