Panasonic Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1.764
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Panasonic Aluminium Organic Polymer Capacitors 80VDC 33uF 20% STD 10000h AEC-Q200 7.222In Stock
Min.: 1
Mult.: 1
Reel: 500

Radial 33 uF 20 % 80 VDC - 55 C + 105 C 36 mOhms 9.5 mm AEC-Q200 Ammo Pack
Panasonic Aluminium Organic Polymer Capacitors 25VDC 270uF 20% LG/Hi Rip AEC-Q200 3.798In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Radial 270 uF 20 % 25 VDC - 55 C + 125 C 27 mOhms 9.5 mm AEC-Q200 Ammo Pack
Panasonic Aluminium Organic Polymer Capacitors 2.5VDC 820uF 20% 3900mA 10mOhm 1.879In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 820 uF 20 % 2.5 VDC - 55 C + 105 C 19 mOhms 5.9 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors SMD type 10v 150uf 8x6.9mm 1.880In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 150 uF 20 % 10 VDC - 55 C + 105 C 30 mOhms 6.9 mm Reel, Cut Tape
Panasonic Tantalum Capacitors - Polymer 10VDC 220uF 25m POSCAP AEC-Q200 3.316In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT 220 uF 20 % 10 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 16VDC 330uF OSCON Polymer 3.638In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 330 uF 20 % 16 VDC - 55 C + 125 C 22 mOhms 6.9 mm Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 20VDC 22uF 20% ESR 90mOhm 2.989In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT 22 uF 20 % 20 VDC - 55 C + 105 C 90 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape
Panasonic Tantalum Capacitors - Polymer 2.5volts 470uF ESR 7mohm 2.344In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT 470 uF 20 % 2.5 VDC - 55 C + 105 C 7 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 4volts 220uF ESR 15mohm 5.806In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT 220 uF 20 % 4 VDC - 55 C + 105 C 15 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 4volts 330uF ESR 18mohm 10.533In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT 330 uF 20 % 4 VDC - 55 C + 105 C 18 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 470uF 2volts 5.028In Stock
Min.: 1
Mult.: 1
Reel: 3.500

SMD/SMT 470 uF 20 % 2 VDC - 55 C + 105 C 15 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 330uF 2.0volt 2.152In Stock
Min.: 1
Mult.: 1
Reel: 3.500

SMD/SMT 330 uF 20 % 2 VDC - 55 C + 105 C 6 mOhms Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 470uF 2.5volt 2.991In Stock
Min.: 1
Mult.: 1
Reel: 3.500

SMD/SMT 470 uF 20 % 2.5 VDC - 55 C + 105 C 4.5 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 25VDC 150uF 20% STD 10000h AEC-Q200 6.720In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Radial 150 uF 20 % 25 VDC - 55 C + 105 C 27 mOhms 9.5 mm AEC-Q200 Ammo Pack
Panasonic Aluminium Organic Polymer Capacitors 25VDC 470uF 20% AEC-Q200 2.672In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 470 uF 20 % 25 VDC - 55 C + 125 C 14 mOhms 12.8 mm AEC-Q200 Reel, Cut Tape
Panasonic Tantalum Capacitors - Polymer 2.5VDC 680uF 12m POSCAP 2.500In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT 680 uF 20 % 2.5 VDC - 55 C + 125 C 12 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 10VDC 330uF 20% ESR 40mOhm 4.459In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 330 uF 20 % 10 VDC - 55 C + 105 C 40 mOhms 7.3 mm 4.3 mm 3.8 mm Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 2.5volts 470uF ESR 15mohm 4.208In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT 470 uF 20 % 2.5 VDC - 55 C + 105 C 15 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 2.5volts 680uF ESR 15mohm 2.414In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT 680 uF 20 % 2.5 VDC - 55 C + 105 C 15 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3VDC 330uF 25m POSCAP 2.344In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 125 C 25 mOhms 2.8 mm Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3VDC 150uF 20% ESR 35mOhm 4.465In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT 150 uF 20 % 6.3 VDC - 55 C + 105 C 35 mOhms 3.5 mm 2.8 mm 1.1 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 68uF 6.3volt 2.954In Stock
Min.: 1
Mult.: 1
Reel: 3.500

SMD/SMT 68 uF 20 % 6.3 VDC - 55 C + 105 C 9 mOhms 7.3 mm 4.3 mm 1 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 270uF 2.5volt 2.340In Stock
Min.: 1
Mult.: 1
Reel: 3.500

SMD/SMT 270 uF 20 % 2.5 VDC - 55 C + 125 C 6 mOhms Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 390uF 2.5volt 3.421In Stock
Min.: 1
Mult.: 1
Reel: 3.500

SMD/SMT 390 uF 20 % 2.5 VDC - 55 C + 105 C 9 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 50VDC 56uF 20% AEC-Q200 Anti-Vibe 2.559In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 56 uF 20 % 50 VDC - 55 C + 150 C 35 mOhms 10.2 mm AEC-Q200 Reel, Cut Tape