Panasonic Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1.762
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Panasonic Aluminium Organic Polymer Capacitors 16volts 82uF ESR 40mohm 1.464In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 82 uF 20 % 16 VDC - 55 C + 105 C 40 mOhms 6.9 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 16volts 180uF 28mohm 10x8mm OSCON 588In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 180 uF 20 % 16 VDC - 55 C + 105 C 29 mOhms 7.9 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 16v 39uf 6.3x5.9mm 79In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 39 uF 20 % 16 VDC - 55 C + 105 C 35 mOhms 5.9 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 16volts 120uF ESR 27mohm 306In Stock
3.000Expected 22/07/2026
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 120 uF 20 % 16 VDC - 55 C + 105 C 27 mOhms 6.9 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 16volts 39uF ESR 27mohm 43In Stock
9.000On Order
Min.: 1
Mult.: 1
Reel: 1.500

SMD/SMT 39 uF 20 % 16 VDC - 55 C + 105 C 27 mOhms 5.9 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 16volts 68uF ESR 25mohm 313In Stock
1.000Expected 29/06/2026
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 68 uF 20 % 16 VDC - 55 C + 105 C 25 mOhms 5.9 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 16volts 470uF ESR 10mohm 1.160In Stock
2.000Expected 01/07/2026
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 470 uF 20 % 16 VDC - 55 C + 105 C 10 mOhms 12.6 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 16volts 1000uF ESR 12mohm 169In Stock
39.600On Order
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 1000 uF 20 % 16 VDC - 55 C + 105 C 12 mOhms 12.6 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 16VDC 1000uF 20% 4300mA 16mOhms 1.393In Stock
500On Order
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 1000 uF 20 % 16 VDC - 55 C + 105 C 16 mOhms 10 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 16volts 180uF ESR 22mohm 1.068In Stock
17.842On Order
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 180 uF 20 % 16 VDC - 55 C + 105 C 22 mOhms 5.9 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 16volts 560uF ESR 14mohm 302In Stock
16.400On Order
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 560 uF 20 % 16 VDC - 55 C + 105 C 14 mOhms 11.9 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 16VDC 560uF 18mOhm 3900mAr.m.s 256In Stock
500Expected 01/06/2026
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 560 uF 20 % 16 VDC - 55 C + 105 C 18 mOhms 10 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 16volts 82uF ESR 27mohm 57In Stock
6.000On Order
Min.: 1
Mult.: 1
Reel: 1.500

SMD/SMT 82 uF 20 % 16 VDC - 55 C + 105 C 27 mOhms 5.9 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 16VDC 100uF 20% 4000mA 15mOhm 1.019In Stock
4.500On Order
Min.: 1
Mult.: 1
Reel: 1.500

SMD/SMT 100 uF 20 % 16 VDC - 55 C + 105 C 15 mOhms 5.9 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 16volts 270uF 8mohm 6.3x10mm OSCON 49In Stock
13.000Expected 06/04/2026
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 270 uF 20 % 16 VDC - 55 C + 105 C 8 mOhms 9.9 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 16volt 47uF 25mOhms 5x4.5mm OS-CON 316In Stock
15.000On Order
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT 47 uF 20 % 16 VDC - 55 C + 105 C 25 mOhms 4.4 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 16VDC 560uF 20% 5200mA 10mOhm 610In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 560 uF 20 % 16 VDC - 55 C + 105 C 10 mOhms 10 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 16VDC 680uF 20% 6500mA 8mOhm 180In Stock
400Expected 24/02/2026
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 680 uF 20 % 16 VDC - 55 C + 105 C 8 mOhms 11.9 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 16VDC 680uF OSCON Polymer 121In Stock
800On Order
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 680 uF 20 % 16 VDC - 55 C + 125 C 14 mOhms 11.9 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 16volts 180uF 29mohm 10x8mm OSCON 630In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 180 uF 20 % 16 VDC - 55 C + 105 C 29 mOhms 7.9 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 16VDC 1000uF 20% 5400mA 12mOhm 168In Stock
400Expected 27/02/2026
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 1000 uF 20 % 16 VDC - 55 C + 105 C 12 mOhms 12.6 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 16v 82uf 8.3x6.9mn 454In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 82 uF 20 % 16 VDC - 55 C + 125 C 40 mOhms 6.9 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 16VDC 100uF 20% 780mA 24mOhm 935In Stock
1.000Expected 04/05/2026
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 100 uF 20 % 16 VDC - 55 C + 125 C 24 mOhms 6.4 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 16VDC 270uF 20% 1040mA 22mOhm 796In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 270 uF 20 % 16 VDC - 55 C + 125 C 22 mOhms 6.9 mm Reel, Cut Tape
Panasonic Tantalum Capacitors - Polymer 16VDC 47uF 20% 1000mA 540In Stock
10.000On Order
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 47 uF 20 % 16 VDC - 55 C + 105 C 90 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape